Sensor & Actuator Cables

Sensor and Actuator Cables are used in industrial automation and control applications. They are used to communicate across networks and safely deliver data between devices. The pre-assembled cables are often used with proximity sensors, switches and transducers.RS Components offer an extensive range of high-quality cable assemblies from industry-leading brands including Phoenix Contact, Harting, Molex, Lumberg, Telemecanique and of course RS PRO.What are sensor cables and actuator cables used for?The actuator sensor cables are used to transmit data, signals and information from one device to another. They are vital for the safe connection and ensuring equipment and machinery work effectively. The cables are often used in cable harnesses or conduit to protect them from the effects of UV, vibration, chemical exposure abrasion and moisture.Sensor cable constructionOften, sensor cables are used in demanding and harsh industrial environments, therefore the cables must be robust, tough and flexible. Outer sheaths must be durable and resistant, connectors must be secure and tight-fitting. Cables can be IP67 rated for protection from water and dust ingress. also, be shielded for additional protection from EMI.Sheath materials - Cable outer jackets are available in a range of materials including PVC, PUR, TPE, TPU or halogen-free. Depending on where your cable will be used will influence your choice of assembly.Connector types - Sensor connectors can be straight or angled plugs or sockets. Popular sensor connector types include M5, M8, M12 and M23 circular connectors. Connectors have a pole format, with 3P, 4P and 5P being the most commonly utilised.Cable sizes - Sensor actuator cables come in a wide range of sizes. The sizing of the cable is typically quoted in CSA or cross-sectional area.


...
Read more Read less

Filter

Visar 1 - 20 av 6129 produkter
Resultat per sida
Beskrivning Pris Connector A Connector B Sheath Colour Connector A Gender Connector B Gender Connector A Orientation Connector B Orientation Number of Cores Mounting Type Coding Shielding Length Sheath Material IP Rating
RS-artikelnummer 877-1123
VarumärkeRS PRO
110,26 kr
Each
Enheter
M12 Free End Black Female - Right Angle - 5 - - Unshielded 2m PUR IP67
RS-artikelnummer 124-7077
VarumärkeRS PRO
64,35 kr
Each
Enheter
M12 Free End - Female - Straight - 4 Panel Mount - Unshielded 100mm - IP67
RS-artikelnummer 124-7072
VarumärkeRS PRO
173,51 kr
Each
Enheter
M12 Free End Black Female - Right Angle - 5 - B Unshielded 2m PUR IP67
RS-artikelnummer 877-1208
VarumärkeRS PRO
384,98 kr
Each
Enheter
M12 M12 Black Female Male Right Angle Straight 8 - - Unshielded 2m Polyurethane PUR IP67
RS-artikelnummer 124-7079
VarumärkeRS PRO
68,87 kr
Each
Enheter
M12 Free End - Male - Straight - 4 Panel Mount - Unshielded 100mm - IP67
RS-artikelnummer 124-7076
VarumärkeRS PRO
150,66 kr
Each
Enheter
M12 Free End Black Male - Right Angle - 5 - B Unshielded 2m PUR IP67
RS-artikelnummer 877-1056
VarumärkeRS PRO
78,25 kr
Each
Enheter
M12 Free End Black Female - Straight - 3 - - Unshielded 2m PUR IP67
RS-artikelnummer 154-7706
VarumärkeRS PRO
232,33 kr
Each
Enheter
M8 Free End Grey Female - Straight - 3 - - Unshielded 5m PUR IP65, IP66K, IP67, IP68
RS-artikelnummer 186-3113
VarumärkeRS PRO
324,38 kr
Each
Enheter
M8 Free End Black Female - Straight - 3 - - - 5m - IP67
RS-artikelnummer 154-7707
VarumärkeRS PRO
194,70 kr
Each
Enheter
M8 Free End Grey Female - Straight - 4 - - Unshielded 2m PUR IP65, IP66K, IP67, IP68
RS-artikelnummer 174-7875
VarumärkeRS PRO
180,24 kr
Each
Enheter
M12 M12 Black Male Male Straight Straight 4 - - Unshielded 5m PUR IP65, IP66K, IP67
RS-artikelnummer 206-7619
VarumärkeRS PRO
391,82 kr
Each
Enheter
M12 Free End Purple Female Female Right Angle Right Angle 4 - - - 5m PVC IP67
RS-artikelnummer 877-1062
VarumärkeRS PRO
108,83 kr
Each
Enheter
M12 Free End Black Female - Straight - 4 - - Unshielded 2m PUR IP67
RS-artikelnummer 186-3122
VarumärkeRS PRO
100,88 kr
Each
Enheter
M8 Free End Black Female - Right Angle - 4 - - - 2m - IP67
RS-artikelnummer 201-7146
VarumärkeRS PRO
620,84 kr
Each
Enheter
M12 RJ45 Green Female Male Straight - 4 - D Shielded 5m TPE IP20, IP67
RS-artikelnummer 174-7876
VarumärkeRS PRO
228,03 kr
Each
Enheter
M12 M12 Black Male Female Straight Straight 5 - - Unshielded 2m PUR IP65, IP66K, IP67
RS-artikelnummer 144-7604
VarumärkeRS PRO
153,42 kr
Each
Enheter
M12 Free End - Male - Straight - 4 Panel Mount - Unshielded 300mm - IP67
RS-artikelnummer 154-7708
VarumärkeRS PRO
245,47 kr
Each
Enheter
M8 Free End Grey Female - Straight - 4 - - Unshielded 5m PUR IP65, IP66K, IP67, IP68
RS-artikelnummer 154-7716
VarumärkeRS PRO
248,01 kr
Each
Enheter
M8 Free End Grey Male - Straight - 4 - - Unshielded 5m PUR IP65, IP67
RS-artikelnummer 124-7071
VarumärkeRS PRO
117,22 kr
Each
Enheter
M12 Free End Black Female - Right Angle - 4 - B Unshielded 2m PUR IP67