Control Cable

Control cables industrial cables used in automation and control applications. There are five main types of control cable which are standard multicore industrial cable, CY cable, SY cable, YY cable and security and alarm cable.

RS Components offer an extensive selection of high-quality cables from leading brands including Lapp, Alpha Wire, Belden, CAE Groupe and of course RS PRO. Our cables are available in a range of CSA sizes, sheath/jacket materials, lengths and colours. We also have cables with or without screening

Multi-core Cable

Multicore industrial cables have varying degrees of flexibility and their robust design makes them ideal for harsh industrial environments where high volume cabling is required. Multicore industrial cables are used to transmit data, signal and power in the same cable to equipment and machinery.

CY Cable

CY cables are screened flexible control cables typically used in applications reliant on interference-free transmission. In industries where interference can impact signalling transmission. A reliable cable is needed for accurate transmission even in areas where electromagnetic fields are generated. CY cable features a multicore flex, tinned copper wire braid and polyethene terephthalate (PET) separator which protects it from external electromagnetic influences.

SY Cable

SY Cable is an armoured flexible control cable designed for measuring control or regulation under tough mechanical stresses. SY cable uses a galvanised steel braided multicore cable protected by a transparent sheath. Stronger than CY and YY cables, this SY cable is widely used in installations where free movement is required without tensile stresses.

YY Cable

YY control cable is a highly flexible unshielded multicore power and signal control cable able to support a range of applications including engineering, plant installations, car production, bottling plants and many more. It is made up of plain electrolytic fine copper wire strands with PVC-based insulation. Suitable for outdoor use when protected from direct sunlight and indoors in dry or moist conditions.

Security & Alarm Cable

Security alarm cable is a type of shielded cable used to connect security systems. The sheath provides protection against frequency interference, which could otherwise cause false alarms to occur. Security alarm cables consist of several strands of wire, all contained within a protective sheath.


...
Read more Read less

Filter

Visar 1 - 20 av 2470 produkter
Resultat per sida
Beskrivning Pris Number of Cores Series Cross Sectional Area Control Cable Type Screened/Unscreened Length Outer Diameter Current Rating Sheath Colour American Wire Gauge Core Strands Screen Type Maximum Operating Temperature Minimum Operating Temperature
RS-artikelnummer 820-0185
VarumärkeRS PRO
834,24 kr
1 Reel of 100 Metre(s)
Rulle(ar)
4 - 0.19 mm² - Unscreened 100m 3.5mm 1 A per core White - 7/0.19mm - +70°C -50°C
RS-artikelnummer 820-0182
VarumärkeRS PRO
1 105,64 kr
1 Reel of 100 Metre(s)
Rulle(ar)
6 - 0.19 mm² - Unscreened 100m 4.9mm 1 A per core White - 7/0.19mm - +70°C -50°C
RS-artikelnummer 827-4300
VarumärkeRS PRO
1 459,12 kr
1 Reel of 50 Metre(s)
Rulle(ar)
12 - 0.5 mm² YY Unscreened 50m 8.9mm 9 A Grey 20 AWG 16/0.20 mm - +80°C -20°C
RS-artikelnummer 827-4274
VarumärkeRS PRO
510,66 kr
1 Reel of 50 Metre(s)
Rulle(ar)
5 - 0.5 mm² YY Unscreened 50m 6.2mm 9 A Grey 20 AWG 16/0.20 mm - +80°C -40°C
RS-artikelnummer 827-4133
VarumärkeRS PRO
673,52 kr
1 Reel of 50 Metre(s)
Rulle(ar)
2 - 0.75 mm² CY Screened 50m 6.2mm 12 A Grey 18 AWG 24/0.2 mm Braid +80°C -40°C
RS-artikelnummer 827-4246
VarumärkeRS PRO
370,61 kr
1 Reel of 50 Metre(s)
Rulle(ar)
2 - 1 mm² YY Unscreened 50m 5.7mm 15 A Grey 17 AWG 32/0.2 mm - +80°C -40°C
RS-artikelnummer 827-4322
VarumärkeRS PRO
3 310,11 kr
1 Reel of 50 Metre(s)
Rulle(ar)
25 - 1 mm² YY Unscreened 50m 14.7mm 15 A Grey 17 AWG 32/0.2 mm - +80°C -40°C
RS-artikelnummer 827-4325
VarumärkeRS PRO
4 247,79 kr
1 Reel of 50 Metre(s)
Rulle(ar)
25 - 1.5 mm² YY Unscreened 50m 16.9mm 18 A Grey 15 AWG 30/0.25 mm - +80°C -40°C
RS-artikelnummer 827-4161
VarumärkeRS PRO
1 577,63 kr
1 Reel of 50 Metre(s)
Rulle(ar)
7 - 0.75 mm² CY Screened 50m 8mm 12 A Grey 18 AWG 24/0.2 mm Tinned Copper Braid +80°C -40°C
RS-artikelnummer 196-4675
VarumärkeRS PRO
443,94 kr
1 Reel of 50 Metre(s)
Rulle(ar)
3 - 0.75 mm² YY Unscreened 50m 7.2mm - Grey - 24/0.2 mm Galvanised Steel +70°C -15°C
RS-artikelnummer 136-8207
VarumärkeRS PRO
1 370,64 kr
1 Reel of 100 Metre(s)
Rulle(ar)
3 - 0.34 mm² - Screened 100m 4.5mm 6 A Grey 22 AWG - Tinned Copper Braid +70°C -30°C
RS-artikelnummer 195-9503
VarumärkeRS PRO
13,194 kr
Each
Enheter
- - 0.14 mm² - Screened - 7.50mm - Grey 26 AWG - - - -
RS-artikelnummer 202-4850
VarumärkeRS PRO
19,628 kr
Each
Enheter
8 7/2/8C 0.22 mm² - Screened 100m - - Black - - Polyester Tape +85°C -15°C
Nytt
RS-artikelnummer 236-9254
VarumärkeRS PRO
334,10 kr
1 Reel of 100
Rulle(ar)
2 - 0.22 mm² Military Unscreened 100m - - Black - - - - -
Nytt
RS-artikelnummer 236-9223
VarumärkeRS PRO
2 127,79 kr
1 Reel of 50
Rulle(ar)
12 - 0.5 mm² Military Screened 50m - - Black - - - - -
RS-artikelnummer 136-8208
VarumärkeRS PRO
1 595,33 kr
1 Reel of 100 Metre(s)
Rulle(ar)
4 - 0.34 mm² - Screened 100m 4.9mm 6 A Grey 22 AWG - Tinned Copper Braid +70°C -30°C
Nytt
RS-artikelnummer 236-9230
VarumärkeRS PRO
158,15 kr
1 Reel of 25
Rulle(ar)
2 - 0.5 mm² Military Unscreened 25m - - Black - - - - -
RS-artikelnummer 196-4676
VarumärkeRS PRO
4 475,04 kr
1 Reel of 50 Metre(s)
Rulle(ar)
12 - 1.5 mm² SY Screened 50m 16.4mm - Transparent - 30/0.25 mm Galvanised Steel +70°C -15°C
Nytt
RS-artikelnummer 236-9255
VarumärkeRS PRO
89,47 kr
1 Reel of 25
Rulle(ar)
2 - 0.22 mm² Military Unscreened 25m - - Black - - - - -
RS-artikelnummer 827-4155
VarumärkeRS PRO
1 347,82 kr
1 Reel of 50 Metre(s)
Rulle(ar)
5 - 0.75 mm² CY Screened 50m 7.4mm 12 A Grey 18 AWG 24/0.2 mm Tinned Copper Braid +80°C -40°C