Actuator/Sensor Cable

An actuator sensor cable connects to the actuator (mover component) of a machine, and transmits a current (control signal) that moves or controls a system or a mechanism. The wires in an actuator sensor cable can be made of copper or polyolefin, while the outer insulation sheath is made from thermoplastic materials such as polyurethane, PVC or EPR.

What are actuator sensor cables used for?

Actuator sensor cables are used in indoor and outdoor applications. The cables are highly resistant to weather and extreme temperatures. Actuator sensor cables are used in industries such as food and beverage production, medical technology, chemical processing, tool manufacturing and electromagnetic-sensitive environments.

Actuator sensor cables are flexible, durable and suitable for harsh industrial environments due to their resistance to solvents, oils, resins and chemicals.

Types of actuator sensor cables

Actuator sensor cables are classified according to a number of variables:

  • Cable length, diameter, thickness, cross-sectional area size and core strand measurement
  • Cable shape (either multicore, single core or twisted)
  • Number of poles (from 3 up to 18)
  • Shield type (single or double screened)

...
Read more Read less

Filter

Visar 1 - 1 av 1 produkter
Resultat per sida
Beskrivning Pris American Wire Gauge Cross Sectional Area Length Maximum Operating Temperature Number of Cores Sheath Colour Sheath Material Voltage Rating
RS-artikelnummer 853-0969
Tillv. art.nr1501676
VarumärkePhoenix Contact
3 609,12 kr
Each
Enheter
22 AWG 0.34 mm² 100m +80°C 5 Black Polyurethane PUR 300 V