Cable Spiral Wrapping

Cable spiral wrap is a type of expandable tube that conveniently and easily provides a way to protect and organise cables. Spiral wrap allows more access than other cable organisation products, such as trunking or conduits, as the wrapping can be easily unwound or can be expanded to create gaps, allowing for quick and easy visual inspection of the cables inside. Spiral wraps are available in a variety of lengths, diameters and thicknesses according to the cables it is used on and the environment it is used in. It is important to protect wires, cables, and hoses by keeping them organised, as it can increase a product's lifespan and reduce the risk of user injury, such as accidental tripping.

What is cable spiral wrap made from?

Spiral wrap is available in many different materials, each of which is more suitable for different applications. The main uses for each material include:

  • Polyethylene (PE) – lightweight and durable, polyethylene is a cost effective material, with flame retardant versions also available.
  • Polypropylene (PP) – lightweight and flexible, polypropylene is also halogen free and self-extinguishing.
  • Metal detectable PE – contains detectable metal additives to make particulates easily identifiable, which is why it is commonly used in food and beverage production to prevent contamination.
  • Nylon – Nylon benefits from high chemical, impact, and thermal resistance, abrasion resistance and self-extinguishing properties.
  • PTFE – commonly used in high-temperature applications due to having the widest operating temperature range.

Features and Benefits

Cable spiral wrap is quick and easy to use, allowing for the easy organisation of cables. The flexible and expandable design of spiral wrapping means that gaps can be created without cutting holes, allowing cables to be branched out at any point without damaging the wrap. This also means spiral wraps are easily reusable and can be transferred to new applications with ease when required.

What is cable spiral wrap used for?

  • Organising wires in office environments from computers to servers and other peripherals.
  • Bundling hoses together in automotive applications.
  • Preventing pets or pests chewing cables.

...
Read more Read less

Filter

Visar 1 - 20 av 185 produkter
Resultat per sida
Beskrivning Pris Minimum Cable Diameter Maximum Cable Diameter Colour Internal Diameter Material Maximum Bundle Diameter Fire Behaviour Minimum Operating Temperature Maximum Operating Temperature Wall Thickness Length
RS-artikelnummer 811-7673
VarumärkeRS PRO
6,633 kr
Each
Enheter
4mm 4.5mm Black 4mm Polyethylene 15mm - - - 0.6mm 10m
RS-artikelnummer 811-7695
VarumärkeRS PRO
9,32 kr
Each
Enheter
9mm 12mm Natural 10.3mm Polyethylene 32mm - -50°C +50°C 0.85mm 10m
RS-artikelnummer 811-7654
VarumärkeRS PRO
230,13 kr
1 Reel of 30 Metre(s)
Rulle(ar)
1.5mm 3mm Black 1.5mm Polyethylene 10mm - -50°C +50°C 0.5mm 30.5m
RS-artikelnummer 204-4421
VarumärkeRS PRO
50,87 kr
1 Reel of 2 Metre(s)
Rulle(ar)
25mm 27mm Black 25mm Polypropylene 27mm Halogen Free - - 1.3mm 2m
RS-artikelnummer 214-4069
VarumärkeRS PRO
956,77 kr
1 Reel of 31 Metre(s)
Rulle(ar)
9mm 32mm White 9mm Polyethylene 32mm - 0°C 70°C 0.85mm 30.5m
RS-artikelnummer 811-7636
VarumärkeRS PRO
513,15 kr
1 Reel of 30 Metre(s)
Rulle(ar)
9mm 12mm Natural 10.3mm Polyethylene 32mm - - - 0.85mm 30.5m
RS-artikelnummer 811-7698
VarumärkeRS PRO
13,661 kr
Each
Enheter
12mm 15mm Natural 12mm Polyethylene 35mm - - - 1mm 10m
RS-artikelnummer 811-7658
VarumärkeRS PRO
44,04 kr
1 Reel of 3 Metre(s)
Rulle(ar)
6mm 8mm Black 6mm Polyethylene 30mm - - - 0.75mm 3m
RS-artikelnummer 204-4426
VarumärkeRS PRO
151,96 kr
1 Reel of 30 Metre(s)
Rulle(ar)
6mm 25mm Black 6mm Polyethylene - Halogen Free - - 0.6mm 30.5m
RS-artikelnummer 811-7718
VarumärkeRS PRO
9,651 kr
Each
Enheter
4mm 4.5mm Natural 4mm Nylon 25mm - - - 0.45mm 10m
RS-artikelnummer 204-4422
VarumärkeRS PRO
630,24 kr
1 Reel of 25 Metre(s)
Rulle(ar)
25mm 27mm Black 25mm Polypropylene 27mm Halogen Free - - 1.3mm 25m
RS-artikelnummer 811-7648
VarumärkeRS PRO
230,13 kr
1 Reel of 30 Metre(s)
Rulle(ar)
1.5mm 3mm Natural 1.5mm Polyethylene 10mm - -50°C +50°C 0.5mm 30.5m
RS-artikelnummer 811-7682
VarumärkeRS PRO
5,759 kr
Each
Enheter
4mm 4.5mm Natural 4mm Polyethylene 15mm - - - 0.6mm 10m
RS-artikelnummer 811-7689
VarumärkeRS PRO
13,661 kr
Each
Enheter
12mm 15mm Black 15mm Polyethylene 35mm - - - 1mm 10m
RS-artikelnummer 811-7709
VarumärkeRS PRO
42,40 kr
Each
Enheter
12mm 15mm Black 12mm Nylon 35mm - - - 0.8mm 10m
RS-artikelnummer 204-4417
VarumärkeRS PRO
427,73 kr
1 Reel of 30 Metre(s)
Rulle(ar)
19mm 50mm Natural 19mm Polyethylene - Halogen Free - - 1.2mm 30.5m
RS-artikelnummer 811-7639
VarumärkeRS PRO
70,92 kr
1 Reel of 5 Metre(s)
Rulle(ar)
4mm 6mm Black 4mm Polyethylene 25mm - -50°C +50°C 0.6mm 5m
RS-artikelnummer 214-4062
VarumärkeRS PRO
854,61 kr
1 Bag of 25 Metre(s)
Påse(ar)
25mm 27mm Grey 25mm PP 27mm - 0°C +70°C 1.3mm 25m
RS-artikelnummer 204-4432
VarumärkeRS PRO
39,24 kr
1 Reel of 5 Metre(s)
Rulle(ar)
6mm - Natural 6mm Polyethylene - - - - - 30.5m
RS-artikelnummer 227-968
VarumärkeRS PRO
30,07 kr
1 Reel of 5 Metre(s)
Rulle(ar)
1.5mm 3mm Natural 1.5mm Polyethylene 10mm - -50°C +50°C 0.5mm 5m