Solder Sleeves

Solder sleeves are heat-shrinkable sleeves that;provide strain relief, insulation, moisture resistance and protection for terminations from certain damage. These sleeves are primarily used to attach a ground wire (lead) to the shielding braid of a shielded cable by means of a shrinkable tubing assembly having an integral solder preform. They can also be used to splice two or more conductors together in a parallel configuration. Solder sleeves simplify product assembly and come pre-assembled with an outer heat-shrinkable jacket, pre-fluxed solder, thermoplastic sealing rings, and pre-installed ground leads that ensures completely insulated and strain relieved connections.

Solder sleeve kits contain an assortment of different sized solder sleeves– clear, heat-shrinkable tubing used to insulate and contain wire connections without the need for soldering irons or crimping tools.

Why are solder sleeves important?

Solder sleeves form connections between two wires protecting them from moisture, strain and environmental damage.

How does a solder sleeve work

Solder sleeves are made from a heat-shrinkable jacket, a pre-fluxed solder ring in the middle and two outer thermoplastic sealing rings. The solder ring in the middle melts to make a mechanical connection, while the outside waterproof rings prevent water from coming in.

First, strip the insulating coating from the ends of your wires. Then feed one wire in one end of the solder sleeve, so that the stripped end is in the centre under the solder ring. Then put the other wire in the other end so that the stripped ends are overlapping. Finally, use a device like a slow-output blow torch to heat the solder sleeve. It will shrink around the two wires and ensure the connection is secure.


...
Read more Read less

Filter

Visar 1 - 20 av 94 produkter
Resultat per sida
Beskrivning Pris Minimum Cable Diameter Maximum Cable Diameter Sleeve Length Material Dielectric Strength Voltage Rating Minimum Operating Temperature Maximum Operating Temperature Quantity Colour
RS-artikelnummer 872-6296
VarumärkeRS PRO
304,46 kr
1 Box of 25
Låda(or)
1.4mm 13mm - Low-Density Polyethylene - - -55°C +125°C 25 Transparent
RS-artikelnummer 872-6286
VarumärkeRS PRO
606,36 kr
1 Bag of 100
Påse(ar)
2.3mm 4.5mm 29.3mm Low-Density Polyethylene 1kV - -55°C +125°C 1 Blue
RS-artikelnummer 872-6280
VarumärkeRS PRO
1 044,97 kr
1 Bag of 100
Påse(ar)
3.7mm 6mm 32.5mm Low-Density Polyethylene 1kV - -55°C +125°C 1 Blue
RS-artikelnummer 872-6299
VarumärkeRS PRO
358,52 kr
1 Bag of 25
Påse(ar)
5.8mm 11.5mm 35.5mm Low-Density Polyethylene 1kV - -55°C +125°C 1 Blue
RS-artikelnummer 872-6283
VarumärkeRS PRO
606,36 kr
1 Bag of 100
Påse(ar)
1.4mm 2.7mm 24.5mm Low-Density Polyethylene 1kV - -55°C +125°C 1 Blue
RS-artikelnummer 542-5599
Tillv. art.nrB-155-3801
VarumärkeTE Connectivity
932,03 kr
1 Box of 100
Låda(or)
0.4mm 1.7mm 26mm Polyolefin - - -55°C +125°C 1 Transparent
RS-artikelnummer 202-7760
Tillv. art.nrD-142-52
VarumärkeTE Connectivity
27,876 kr
Each (In a Pack of 10)
Enheter
4.06mm 7.62mm 19.05mm PVDF 1kV - -55°C - - Natural
RS-artikelnummer 180-8287
Tillv. art.nrCWT3801
VarumärkeTE Connectivity
8,137 kr
Each (In a Pack of 10)
Enheter
0.4mm 1.7mm 26mm Polyolefin 2kV - -55°C +125°C - Transparent
RS-artikelnummer 916-2788
Tillv. art.nrB-150-07
VarumärkeTE Connectivity
4 970,49 kr
1 Box of 200
Låda(or)
2.8mm 7.3mm 32.5mm Polyolefin - - -55°C +125°C - Transparent
RS-artikelnummer 190-3547
Tillv. art.nrCWT-3801
VarumärkeTE Connectivity
9,65 kr
Each (In a Pack of 100)
Enheter
0.4mm 1.7mm 26mm Polyolefin 2kV - -55°C +125°C - Transparent
RS-artikelnummer 202-7798
Tillv. art.nrCWT-3805W1
VarumärkeTE Connectivity
27,332 kr
Each (In a Pack of 10)
Enheter
1.8mm 4.5mm 42mm Polyolefin - - -55°C +125°C - Transparent
RS-artikelnummer 190-3551
Tillv. art.nrCWT-3805W1
VarumärkeTE Connectivity
32,854 kr
Each (In a Pack of 200)
Enheter
1.8mm 4.5mm 42mm Polyolefin - - -55°C +125°C - Transparent
RS-artikelnummer 265-2726
Tillv. art.nrD-101-00
VarumärkeTE Connectivity
1 884,54 kr
1 Box of 100
Låda(or)
2.5mm 5mm 17.25mm PVDF - - -55°C +150°C - Blue
RS-artikelnummer 190-3548
Tillv. art.nrCWT-3803
VarumärkeTE Connectivity
9,247 kr
Each (In a Pack of 100)
Enheter
1.3mm 2.7mm 42mm Polyolefin - - -55°C +125°C - Transparent
RS-artikelnummer 781-2683
Tillv. art.nrCWT-9003
VarumärkeTE Connectivity
15,04 kr
Each
Enheter
- 4.5mm 42mm Polyolefin 2kV 2 mV -55°C +125°C - Blue
RS-artikelnummer 202-7782
Tillv. art.nrCWT-3803W1
VarumärkeTE Connectivity
21,552 kr
Each (In a Pack of 10)
Enheter
1.3mm 2.7mm 42mm Polyolefin - - -55°C +125°C - Transparent
RS-artikelnummer 542-5634
Tillv. art.nrB-155-3805
VarumärkeTE Connectivity
771,11 kr
1 Box of 100
Låda(or)
1.8mm 4.5mm 42mm Polyolefin - - -55°C +125°C 1 Transparent
RS-artikelnummer 781-2689
Tillv. art.nrS01-02-R
VarumärkeTE Connectivity
30,93 kr
Each
Enheter
- 2.65mm 16.5mm PVDF - - - - - Blue
RS-artikelnummer 221-6055
Tillv. art.nrSGRS-3
VarumärkeTE Connectivity
35,202 kr
Each (In a Pack of 10)
Enheter
- 7mm 45.5mm PVDF - - -40°C +125°C 100 Blue
RS-artikelnummer 781-2699
Tillv. art.nrCWT-9002
VarumärkeTE Connectivity
15,78 kr
Each
Enheter
- 2.7mm 42mm Polyolefin 2kV 2 mV -55°C +125°C - Red