Cable Sleeves

Cable sleeves are used to protect cables and wires and have excellent resistant to chemicals and abrasions making them the perfect choice to help keep cables insulated and protected.

What is a cable sleeve?

Cable sleeves or sheathing offer protection for cables from abrasive environments whilst also optimising space as they can be used to bundle cables together or insulate a single cable. Their use is ideal for avoiding tangles, hiding unsightly cables and making a cable area safe. A sleeve can be flexible, solid, expandable, braided or mesh, in fact they are available in multiple materials, shapes and sizes. RS offer a wide range of sleeving which can be durable and versatile.

Types of cable sleeving:

Flexible sleeving can be used where movement of the cable is needed, these sleeves can be used to bundle wires and cables together. Flexibility may be needed for longer cables, and these types of sleeves are often in a braid, heat shrink tubing can also be used. Heat shrink tubing is available in a multitude of colours which can be used for colour coding several cables at a time.For all electrical needs, flexible tubing ensures the cables are protected and prevents flattening. PET sleeving often has a gloss finish and is made up of woven plastic, this allows it to expand allowing protection for multiple cables.

Cable sleeving materials:

A wide range of materials are also available for your sleeving needs, for example, PVC insulation can be flame retardant. It can also be resistant to abrasion, resistant to certain chemicals, making it tough with durability. Fibreglass is ideal for high temperatures, flexibility and insulation. A range of metals are also available, their use is often for factory or food-processing areas where stainless steel is predominately used. Dependant on the metal its uses may be to prevent tarnish, oxidation and prolong life expectancy. Silicone and rubber provide insulation and form a tough durable form of protection.


...
Read more Read less

Filter

Visar 1 - 20 av 667 produkter
Resultat per sida
Beskrivning Pris Sleeve Diameter Colour Material Sleeve Length Braided Minimum Cable Diameter Maximum Cable Diameter Minimum Operating Temperature Maximum Operating Temperature Fire Behaviour Shielded Dielectric Strength Standards Met
RS-artikelnummer 668-1232
VarumärkeRS PRO
109,84 kr
Each
Enheter
12mm Black Silicone Rubber Glass 1m Yes Yes 12mm 19.2mm -40°C +235°C Halogen Free, Self-extinguishing - 20kV/mm IEC 60684, RoHS Compliant, UL 1441
RS-artikelnummer 668-1282
VarumärkeRS PRO
309,58 kr
1 Bag of 3 Metre(s)
Påse(ar)
32mm Black PET 3m Yes No 32mm 44mm -50°C +200°C Self-extinguishing Yes - ISO 6722, RoHS Compliant, UL 224
RS-artikelnummer 408-209
VarumärkeRS PRO
72,73 kr
1 Bag of 5 Metre(s)
Påse(ar)
10mm Black PET 5m Yes Yes 6mm 18mm -40°C +125°C - - - RoHS Compliant, UL 1441
RS-artikelnummer 668-1264
VarumärkeRS PRO
122,10 kr
1 Bag of 3 Metre(s)
Påse(ar)
7mm Black PET 3m Yes No 7mm 12mm -50°C +200°C Self-extinguishing Yes - ISO 6722, RoHS Compliant, UL 224
RS-artikelnummer 668-1276
VarumärkeRS PRO
167,42 kr
1 Bag of 3 Metre(s)
Påse(ar)
14mm Black PET 3m Yes No 14mm 21mm -50°C +150°C Self-extinguishing Yes - ISO 6722, RoHS Compliant, UL 224
RS-artikelnummer 668-1260
VarumärkeRS PRO
92,88 kr
1 Bag of 3 Metre(s)
Påse(ar)
4mm Black PET 3m Yes No 4mm 8mm -50°C +200°C Self-extinguishing Yes - ISO 6722, RoHS Compliant, UL 224
RS-artikelnummer 404-180
VarumärkeRS PRO
98,96 kr
1 Bag of 30 Metre(s)
Påse(ar)
4mm Black PVC 30m No - 4mm - -20°C +85°C Self-extinguishing - 20kV/mm EU 2002/95/EC, RoHS Compliant
RS-artikelnummer 408-198
VarumärkeRS PRO
42,98 kr
1 Bag of 5 Metre(s)
Påse(ar)
5mm Black PET 5m Yes Yes 3mm 10mm -40°C +125°C - - - RoHS Compliant, UL 1441
RS-artikelnummer 398-903
VarumärkeRS PRO
88,545 kr
Each (In a Pack of 2)
Enheter
6mm Black Acrylic Fibreglass 5m Yes No 6mm - -25°C +155°C Halogen Free - 1kV IEC 60684-3, RoHS Compliant, UL 1441
RS-artikelnummer 408-287
VarumärkeRS PRO
27,076 kr
Each
Enheter
40mm Black PET 10m Yes Yes 18mm 54mm -40°C +125°C - - - RoHS Compliant, UL 1441
RS-artikelnummer 404-229
VarumärkeRS PRO
8,137 kr
Each
Enheter
10mm Black PVC 10m No - 10mm - -20°C +85°C Self-extinguishing - 20kV/mm EU 2002/95/EC, RoHS Compliant
RS-artikelnummer 398-846
VarumärkeRS PRO
58,973 kr
Each (In a Pack of 3)
Enheter
4mm Red Acrylic Fibreglass 5m Yes No 4mm - -25°C +155°C Halogen Free - 1kV IEC 60684-3, RoHS Compliant, UL 1441
RS-artikelnummer 668-1289
VarumärkeRS PRO
252,63 kr
1 Bag of 3 Metre(s)
Påse(ar)
26mm Black PET 3m Yes No 26mm 34mm -50°C +150°C Self-extinguishing Yes - ISO 6722, RoHS Compliant, UL 224
RS-artikelnummer 398-852
VarumärkeRS PRO
61,567 kr
Each (In a Pack of 3)
Enheter
4mm Black Acrylic Fibreglass 5m Yes No 4mm 4mm -25°C +155°C Halogen Free - 1.5kV IEC 60684-3, RoHS Compliant, UL 1441
RS-artikelnummer 668-1254
VarumärkeRS PRO
297,31 kr
1 Bag of 5 Metre(s)
Påse(ar)
16mm Natural Fibreglass 5m Yes No 16mm - -40°C +300°C Halogen Free, Self-extinguishing - 1kV IEC 60684, RoHS Compliant, UL 1441, UL E151092
RS-artikelnummer 399-401
VarumärkeRS PRO
154,20 kr
1 Reel of 15 Metre(s)
Rulle(ar)
1mm Green Silicone Rubber 15m No - - - -60°C +180°C - - - RoHS Compliant, UL E345553
RS-artikelnummer 408-215
VarumärkeRS PRO
89,15 kr
1 Bag of 5 Metre(s)
Påse(ar)
20mm Black PET 5m Yes Yes 12mm 30mm -40°C +125°C - - - RoHS Compliant, UL 1441
RS-artikelnummer 408-192
VarumärkeRS PRO
215,84 kr
1 Bag of 5 Metre(s)
Påse(ar)
30mm Grey PET 5m Yes Yes 25mm 45mm -40°C +125°C - - - RoHS Compliant, UL 1441
RS-artikelnummer 488-1342
VarumärkeRS PRO
0,883 kr
Each (In a Pack of 100)
Enheter
- Clear PVC 19mm No - - - - - - - - RoHS Compliant
RS-artikelnummer 668-1245
VarumärkeRS PRO
97,90 kr
1 Bag of 5 Metre(s)
Påse(ar)
6mm Natural Fibreglass 5m Yes No 6mm - -40°C +300°C Halogen Free, Self-extinguishing - 1kV IEC 60684, RoHS Compliant, UL 1441, UL E151092