Cable Joints

Cable joints are a cost effective way of reducing the time which is lost in the process of electrical cable jointing. The purpose of a cable jointer is to lay, joint, terminate and repair underground power cable, they essentially lay new power cables through underground pipes and terminate them at electrical equipment.

There are many different types of joints so before purchasing one it is worth noting the size and configuration of the cable and number of cores to be jointed as one type may be more suited to an application than another.

Uses for Cable Joints

There are various types of cable joints available which will suit various applications including:

  • Cable jacket repair
  • Steel wire armoured cable
  • Unshielded
  • Connecting and jointing single and multi-core power
  • Electrical insulation and mechanical protection
  • Indoor and outdoor (underground and submerged) - can provide a barrier to water ingress

Types of Cable Joints

  • Cable jointing kits - full kits, including sleeves, resin bags, cable ties etc.
  • Various joint types (branch, multiple branch, straight)
  • Halogen free versions available

...
Read more Read less

Filter

Visar 1 - 20 av 40 produkter
Resultat per sida
Beskrivning Pris Product Type Joint Type Cable Size Number of Cores Dimensions Kit Includes Fire Behaviour Series Application
RS-artikelnummer 713-3835
Tillv. art.nrMagic Joint 50
VarumärkeRaytech
544,40 kr
Each
Enheter
Cable Joint Kit Straight 4 x 16 → 50mm² 4 266 x 72mm Cable Ties, Enclosure with Phase Separator, Instructions, Polymeric Resin, Sealing Tape - - Unshielded
RS-artikelnummer 880-1274
Tillv. art.nrD-150-C-12
VarumärkeTE Connectivity
6 025,11 kr
1 Box of 100
Låda(or)
Cable Joint Kit - 22 → 20AWG 1 2.74 x 19.05mm Adhesive, Outer Sleeve - D-150-C Cable Jacket Repair
RS-artikelnummer 869-6097
Tillv. art.nr380-04011 LVK-4x95-300-PO-X-BK
VarumärkeHellermannTyton
878,01 kr
Each
Enheter
Cable Joint Kit - 95 → 300mm² - - 1 x Outer Sleeve, 4 x Inner Sleeves, Assembly Instructions, Cleaning Cloth, Emery Cloth Halogen Free LVK Low voltage connections
RS-artikelnummer 869-6081
Tillv. art.nr380-04008 LVK-4x16-50-PO-X-BK
VarumärkeHellermannTyton
327,70 kr
Each
Enheter
Cable Joint Kit - 16 → 50mm² - - 1 x Outer Sleeve, 5 x Inner Sleeves, Assembly Instructions, Cleaning Cloth, Emery Cloth Halogen Free LVK Low voltage connections
RS-artikelnummer 869-6075
Tillv. art.nr380-04005 LVK-5x1.5-6-PO-X-BK
VarumärkeHellermannTyton
192,05 kr
Each
Enheter
Cable Joint Kit - 1.5 → 6mm² - - 1 x Outer Sleeve, 5 x Inner Sleeves, Assembly Instructions, Cleaning Cloth, Emery Cloth Halogen Free LVK Low voltage connections
RS-artikelnummer 869-6084
Tillv. art.nr380-04009 LVK-4x25-95-PO-X-BK
VarumärkeHellermannTyton
538,62 kr
Each
Enheter
Cable Joint Kit - 25 → 95mm² - - 1 x Outer Sleeve, 5 x Inner Sleeves, Assembly Instructions, Cleaning Cloth, Emery Cloth Halogen Free LVK Low voltage connections
RS-artikelnummer 828-2020
Tillv. art.nrCH6881-000
VarumärkeTE Connectivity
1 315,51 kr
Each
Enheter
Cable Joint Kit Branch - - 233mm x 78mm x 40mm Universal Connector Block, Joint and Allen Key - RayGel Plus -
RS-artikelnummer 713-3848
Tillv. art.nrMagic Joint Y6
VarumärkeRaytech
288,67 kr
Each
Enheter
Cable Joint Kit Branch 4 x 2.5 → 6mm² 4 180 x 90mm Cable Ties, Enclosure with Phase Separator, Instructions, Polymeric Resin, Sealing Tape - - Unshielded
RS-artikelnummer 828-2027
Tillv. art.nrCP6931-000
VarumärkeTE Connectivity
1 593,20 kr
Each
Enheter
Cable Joint Kit - 6 x 1mm2, 5 x 1.5mm2 or 4 x 2.5mm2 - 90 x 90 x 52mm - - - Rooms with high humidity effect or outdoor use
RS-artikelnummer 713-3860
Tillv. art.nr214663-003
VarumärkeRaytech
166,013 kr
Each (In a Pack of 4)
Enheter
Cable Joint Kit Multiple Branch 2 x 1.5 mm², 2 x 2.5 → 6mm² 2 95 x 43 x 28mm Cable Ties, Instructions, Plastic Fillers, Pre Filled Enclosure - - Unshielded
Nytt
RS-artikelnummer 246-9937
Tillv. art.nr435-12061
VarumärkeHellermannTyton
872,66 kr
Pr. Kit
Sats(er)
Cable Joint Straight 5 x 1.5 → 5 x 16mm² 5 276 x 49mm - - - Connections in industrial buildings, outdoors and underwater, power supply in the ground
RS-artikelnummer 869-6072
Tillv. art.nr380-04007 LVK-5x6-25-PO-X-BK
VarumärkeHellermannTyton
331,67 kr
Each
Enheter
Cable Joint Kit - 6 → 25mm² - - 1 x Outer Sleeve, 5 x Inner Sleeves, Assembly Instructions, Cleaning Cloth, Emery Cloth Halogen Free LVK Low voltage connections
RS-artikelnummer 869-6088
Tillv. art.nr380-04010 LVK-4x25-150-PO-X-BK
VarumärkeHellermannTyton
585,42 kr
Each
Enheter
Cable Joint Kit - 25 → 150mm² - - 1 x Outer Sleeve, 5 x Inner Sleeves, Assembly Instructions, Cleaning Cloth, Emery Cloth Halogen Free LVK Low voltage connections
RS-artikelnummer 181-3147
Tillv. art.nr435-01651 Relilight V32.5I2-PA66V0/SI-BK
VarumärkeHellermannTyton
153,97 kr
Each
Enheter
Cable Joint Branch 0.5 → 2.5mm² 3 100 x 24 x 29mm Connector Block Flame Retardant 435 Branch Joint, Indoor Wiring Duct, Outdoor Light Installation, Outdoor Wiring Duct, Straight-Through, Submerged, Underground
RS-artikelnummer 713-3854
Tillv. art.nrRapid Joint L10
VarumärkeRaytech
336,88 kr
Each
Enheter
Cable Joint Kit Straight 4 x 2.5 → 10mm² 4 180 x 60mm Cable Ties, Instructions, Plastic Fillers, Pre Filled Enclosure with Phase Separator - - Unshielded
Nytt
RS-artikelnummer 246-9938
Tillv. art.nr435-12062
VarumärkeHellermannTyton
742,28 kr
Pr. Kit
Sats(er)
Cable Joint Straight 5 x 10 → 5 x 35mm² 5 360 x 54mm - - - Use with junction boxes in low-voltage networks
RS-artikelnummer 713-3867
Tillv. art.nr301096-001
VarumärkeRaytech
564,66 kr
Each
Enheter
Cable Joint Kit Multiple Branch 4 x 1.5 → 16 mm², 4 x 6 → 35mm² 4 220 x 85 x 46mm Cable Ties, Instructions, Plastic Fillers, Pre Filled Enclosure with Phase Separator - - Unshielded
RS-artikelnummer 828-2036
Tillv. art.nrCP6932-000
VarumärkeTE Connectivity
513,36 kr
Each
Enheter
Cable Joint Kit - 6 x 1mm2, 5 x 1.5mm2 or 4 x 2.5mm2 - 90 x 90 x 52mm - - - Rooms with high humidity effect or outdoor use
RS-artikelnummer 181-3152
Tillv. art.nr435-01655 Relilight V32.5P1-PA66V0/SI-BK
VarumärkeHellermannTyton
162,91 kr
Each
Enheter
Cable Joint Branch 0.5 → 2.5mm² 3 105 x 44 x 24mm Connector Block Flame Retardant 435 Branch Joint, Indoor Wiring Duct, Outdoor Light Installation, Outdoor Wiring Duct, Straight-Through, Submerged, Underground
RS-artikelnummer 869-6078
Tillv. art.nr380-04006 LVK-5x1.5-16-PO-X-BK
VarumärkeHellermannTyton
271,41 kr
Each
Enheter
Cable Joint Kit - 1.5 → 16mm² - - 1 x Outer Sleeve, 5 x Inner Sleeves, Assembly Instructions, Cleaning Cloth, Emery Cloth Halogen Free LVK Low voltage connections