Cable Glands

A Cable Gland is a device which attach and secure the end of an electrical cable to the equipment. The purpose of a cable gland is to seal the cable and retain it in the electrical equipment that it is attached to. It should maintain the ingress protection rating of the enclosures, keeping out dust and moisture but it should also prevent the cable from being pulled out of the equipment and from being twisted whilst connected to equipment. Cable glands may be used on all types of electrical power, control, instrumentation, data and telecommunications cables.

...
Read more Read less

Filter

Visar 1 - 13 av 13 produkter
Resultat per sida
Beskrivning Pris Thread Size Material Maximum Cable Diameter Minimum Cable Diameter Colour IP Rating Minimum Operating Temperature Maximum Operating Temperature Fire Behaviour Hazardous Area Certification Locknut Included Series Standards Met
RS-artikelnummer 696-4418
Tillv. art.nrMA3CG-S3
VarumärkeAmphenol
55,81 kr
Each
Enheter
M23 - 15mm 11mm Grey IP67 -20°C +130°C - - Yes MotionGrade -
RS-artikelnummer 696-4442
Tillv. art.nrMB4FSR-B12.5
VarumärkeAmphenol
54,27 kr
Each
Enheter
M23 - 13mm 11.5mm Grey IP67 -20°C +130°C - - No MotionGrade -
RS-artikelnummer 696-4420
Tillv. art.nrMA4FSR-A10.5
VarumärkeAmphenol
48,86 kr
Each
Enheter
M23 - 11mm 9.5mm Grey IP67 -20°C +130°C - - No MotionGrade -
RS-artikelnummer 696-4430
Tillv. art.nrMB3CG-S3
VarumärkeAmphenol
81,32 kr
Each
Enheter
M23 - 17mm 14.5mm Grey IP67 -20°C +130°C - - Yes MotionGrade -
RS-artikelnummer 696-4414
Tillv. art.nrMA3CG-S2
VarumärkeAmphenol
68,18 kr
Each
Enheter
M23 - 11mm 7.5mm Grey IP67 -20°C +130°C - - Yes MotionGrade -
RS-artikelnummer 696-4519
Tillv. art.nrMC4FSR-C18.5
VarumärkeAmphenol
99,04 kr
Each
Enheter
M40 - 19mm 17.5mm Grey IP67 -20°C +130°C - - No MotionGrade -
RS-artikelnummer 696-4449
Tillv. art.nrMB4FSR-B10.3
VarumärkeAmphenol
40,54 kr
Each
Enheter
M23 - 10mm 9.5mm Grey IP67 -20°C +130°C - - No MotionGrade -
RS-artikelnummer 696-4424
Tillv. art.nrMA4FSR-A12.8
VarumärkeAmphenol
40,65 kr
Each
Enheter
M23 - 13mm 11.5mm Grey IP67 -20°C +130°C - - No MotionGrade -
RS-artikelnummer 696-4427
Tillv. art.nrMA4FSR-A8.5
VarumärkeAmphenol
40,65 kr
Each
Enheter
M23 - 9mm 7.5mm Grey IP67 -20°C +130°C - - No MotionGrade -
RS-artikelnummer 696-4411
Tillv. art.nrMA3CG-S1
VarumärkeAmphenol
57,10 kr
Each
Enheter
M23 - 8mm 4.5mm Grey IP67 -20°C +130°C - - Yes MotionGrade -
RS-artikelnummer 696-4436
Tillv. art.nrMB3CG-S2
VarumärkeAmphenol
63,90 kr
Each
Enheter
M23 - 15mm 11mm Grey IP67 -20°C +130°C - - Yes MotionGrade -
RS-artikelnummer 696-4433
Tillv. art.nrMB3CG-S1
VarumärkeAmphenol
53,73 kr
Each
Enheter
M23 - 11mm 7.5mm Grey IP67 -20°C +130°C - - Yes MotionGrade -
RS-artikelnummer 696-4512
Tillv. art.nrMC3CG-S4
VarumärkeAmphenol
140,93 kr
Each
Enheter
M36 - 21mm 14.5mm Grey IP67 -20°C +130°C - - No MotionGrade -