Cable Gland Kits

Cable gland kits contain all the parts necessary to fit cable glands securely onto electrical cables. A cable gland is a device that attaches and secures the end of an electrical cable to the equipment. Cable glands have to maintain the ingress protection rating of enclosures by keeping out dust and moisture. Cable gland kits allow the user to fit cable glands properly, preventing the cable from pulling out or twisting while it's connected to the equipment.

What are cable gland kits used for?

Cable gland kits are used to securely attach cable glands to electrical power, control, instrumentation, data and telecommunications cables.

Types of cable gland kits

Cable gland kits come in a variety of formats:

  • Armoured kits are used for fitting glands to cables with an extra layer of protection, such as steel cables.
  • Unarmoured kits are for cables with one or two mutually sealed conductors.
  • Atex kits are used with cable glands in petrochemical cable fittings.
  • Hazardous kits are for fitting cable glands onto cables in dangerous or high-risk enclosures.

...
Read more Read less

Filter

Visar 1 - 11 av 11 produkter
Resultat per sida
Beskrivning Pris Thread Size Material Minimum Cable Diameter Maximum Cable Diameter Kit Includes IP Rating Number of Cores Minimum Operating Temperature Maximum Operating Temperature Colour Number of Pieces Fire Behaviour Hazardous Area Certification Series
RS-artikelnummer 664-4410
Tillv. art.nr52105430 & 52032585
VarumärkeLapp
820,41 kr
1 Bag of 5
Påse(ar)
M12 Nickel Plated Brass 3.8mm 4.8mm Brass Cone, Compression Screw, Gland, Lock Nuts, Sealing Cone, Washer IP68 1 -15°C +200°C - 5 - - -
RS-artikelnummer 433-0951
Tillv. art.nr52103020+53112720
VarumärkeLapp
114,12 kr
Each (In a Pack of 5)
Enheter
M20 Nickel Plated Brass 7mm 13mm Gland, Insert, Lock Nuts, O-Ring, Seal IP68 1 -30°C +90°C - 5 - ATEX SKINTOP MS
RS-artikelnummer 433-0967
Tillv. art.nr52103030+53112730
VarumärkeLapp
190,364 kr
Each (In a Pack of 5)
Enheter
M25 Nickel Plated Brass 9mm 17mm Gland, Insert, Lock Nuts, O-Ring, Seal IP68 5 -30°C +90°C - 5 - ATEX SKINTOP MS
RS-artikelnummer 664-4423
Tillv. art.nr52105480 & 52032625
VarumärkeLapp
1 184,02 kr
1 Bag of 5
Påse(ar)
M20 Nickel Plated Brass 8.5mm 10.8mm Brass Cone, Compression Screw, Gland, Lock Nuts, Sealing Cone, Washer IP68 1 -15°C +200°C - 5 - - -
RS-artikelnummer 664-4435
Tillv. art.nr52105500 & 52032625
VarumärkeLapp
1 173,67 kr
1 Bag of 5
Påse(ar)
M20 Nickel Plated Brass 10.8mm 12.8mm Brass Cone, Compression Screw, Gland, Lock Nuts, Sealing Cone, Washer IP68 1 -15°C +200°C - - - - -
RS-artikelnummer 433-0989
Tillv. art.nr52103050+53112750
VarumärkeLapp
297,91 kr
Each
Enheter
M40 Nickel Plated Brass 19mm 28mm Gland, Insert, Lock Nuts, O-Ring, Seal IP68 1 -30°C +90°C - 60 - ATEX SKINTOP MS
RS-artikelnummer 433-0945
Tillv. art.nr52103010+53112710
VarumärkeLapp
89,058 kr
Each (In a Pack of 5)
Enheter
M16 Nickel Plated Brass 4.5mm 10mm Gland, Insert, Lock Nuts, O-Ring, Seal IP68 1 -30°C +90°C - 5 - ATEX SKINTOP MS
RS-artikelnummer 664-4417
Tillv. art.nr52105450 & 52032615
VarumärkeLapp
1 173,99 kr
1 Bag of 5
Påse(ar)
M16 Nickel Plated Brass 5.8mm 6.8mm Brass Cone, Compression Screw, Gland, Lock Nuts, Sealing Cone, Washer IP68 1 -15°C +200°C - 5 - - -
RS-artikelnummer 664-4439
Tillv. art.nr52105510 & 52032625
VarumärkeLapp
1 149,14 kr
1 Bag of 5
Påse(ar)
M20 Nickel Plated Brass 13.8mm 14.8mm Brass Cone, Compression Screw, Gland, Lock Nuts, Sealing Cone, Washer IP68 1 -15°C +200°C - - - - -
RS-artikelnummer 433-0973
Tillv. art.nr52103040+53112740
VarumärkeLapp
293,64 kr
Each
Enheter
M32 Nickel Plated Brass 11mm 21mm Gland, Insert, Lock Nuts, O-Ring, Seal IP68 1 -30°C +90°C - 1 - ATEX SKINTOP MS
RS-artikelnummer 664-4448
Tillv. art.nr52105520 & 52032635
VarumärkeLapp
1 430,88 kr
1 Bag of 5
Påse(ar)
M25 Nickel Plated Brass 15.8mm 17.8mm Brass Cone, Compression Screw, Gland, Lock Nuts, Sealing Cone, Washer IP68 1 -15°C +200°C - - - - -