Cable Glands

A Cable Gland is a device that attaches and secures the end of an electrical cable to the equipment. Cable glands seal the cable and retain it in the electrical equipment. Cable glands also perform several other functions such as earthing, grounding, insulation, bonding and act as a strain relief. Cable glands are suitable for electrical power, control, instrumentation, data and telecommunications cables. You can find out more in our complete cable glands guide.

RS Components offer an extensive range of quality products from leading brands including Lapp, Hellerman Tyton, Phoenix Contact, SIB Harting and of course RS PRO

What are the different types of cable gland?

There are many types of cable gland on the market today. Which one to choose depends solely on the application and environment. Cable type, material type, thread size and ingress protection are all key points to consider before buying a gland.

Metal glands - are used in more demanding environments. The glands are robust and can cope with the high demands of harsher environments. Metal glands include brass, stainless steel, and nickel-plated.

Plastic glands - due to their clamp and seal design, plastic glands have a wider cable entry range. They are ideal for flexible cables and provide high strain relief. Plastic glands include polyamide and nylon.

Thread size - There are two main thread types on a gland. Metric or PG. Metric sizes range from M6 to M63 or PG7 to PG21. The glands can be supplied with a locknut, but locknuts are also available as a separate accessory.

Ingress protection - The IP rating can also be a key point when selecting a gland. IP rated glands offer extra protection to reduce the ingress of dust and moisture. Protection classes range from IP44 to IP69K. The most popular being IP67 or IP68.

If an individual cable gland is not required, we also offer a selection of kits including:

  • Armoured kits are used for fitting glands to cables with an extra layer of protection, such as SWA cables
  • Unarmoured kits are for cables with one or two mutually sealed conductors.
  • ATEX / flameproof kits are used with cables in petrochemical cable fittings.
  • Hazardous kits are for fitting onto cables in dangerous or high-risk enclosures.

...
Read more Read less

Filter

Visar 1 - 20 av 1136 produkter
Resultat per sida
Beskrivning Pris Thread Size Maximum Cable Diameter Minimum Cable Diameter Material Colour Series IP Rating Locknut Included Hazardous Area Certification Fire Behaviour Maximum Operating Temperature Minimum Operating Temperature Number of Pieces Standards Met
RS-artikelnummer 831-9021
VarumärkeRS PRO
67,352 kr
Each (In a Pack of 5)
Enheter
M16 x 1.5 10mm 5mm Nickel Plated Brass Metallic - IP68 Yes - - +100°C -40°C - CE, RoHS Compliant
RS-artikelnummer 822-9748
VarumärkeRS PRO
9,896 kr
Each (In a Pack of 10)
Enheter
M16 10mm 5mm Nylon 66 Grey - IP68 Yes - - - - - UL 94 V-2
RS-artikelnummer 669-4667
VarumärkeRS PRO
54,71 kr
1 Bag of 5
Påse(ar)
M16 7mm 3mm Nylon Black - IP68 Yes - - +85°C -60°C - UL 94 V-2
RS-artikelnummer 831-9030
VarumärkeRS PRO
347,71 kr
Each (In a Pack of 5)
Enheter
M40 32mm 22mm Nickel Plated Brass Metallic - IP68 Yes - - +100°C -40°C - CE, RoHS Compliant
RS-artikelnummer 831-9052
VarumärkeRS PRO
64,646 kr
Each (In a Pack of 5)
Enheter
PG13.5 12mm 6mm Nickel Plated Brass Metallic - IP68 Yes - - +100°C -40°C - CE, RoHS Compliant
RS-artikelnummer 831-9012
VarumärkeRS PRO
47,156 kr
Each (In a Pack of 5)
Enheter
M12 6.5mm 3mm Nickel Plated Brass Metallic - IP68 Yes - - +100°C -40°C - CE, RoHS Compliant
RS-artikelnummer 831-9024
VarumärkeRS PRO
75,202 kr
Each (In a Pack of 5)
Enheter
M20 14mm 8mm Nickel Plated Brass Metallic - IP68 Yes - - +100°C -40°C - CE, RoHS Compliant
RS-artikelnummer 822-9745
VarumärkeRS PRO
21,467 kr
Each (In a Pack of 10)
Enheter
M25 18mm 13mm Nylon 66 Grey - IP68 Yes - - - - - UL 94 V-2
RS-artikelnummer 822-9751
VarumärkeRS PRO
20,944 kr
Each (In a Pack of 10)
Enheter
M25 18mm 13mm Nylon 66 Grey - IP68 Yes - - - - - UL 94 V-2
RS-artikelnummer 822-9672
VarumärkeRS PRO
16,721 kr
Each (In a Pack of 10)
Enheter
PG13.5 12mm 6mm Nylon 66 Black - IP68 Yes - - - - - UL 94 V-2
RS-artikelnummer 669-4658
VarumärkeRS PRO
1 036,54 kr
1 Bag of 100
Påse(ar)
M12 6.5mm 3mm Nylon 66 Black - IP68 Yes - - +85°C -60°C - UL 94 V-2
RS-artikelnummer 835-4128
VarumärkeRS PRO
480,31 kr
Each
Enheter
M40 30mm 21mm Nickel Plated Brass Metallic - IP68 Yes - - +110°C -40°C - CE, RoHS Compliant
RS-artikelnummer 279-7009
VarumärkeRS PRO
12,498 kr
Each (In a Bag of 10)
Enheter
M16 9mm 5mm EPDM Grey - IP67 - - Halogen Free +110°C -40°C - -
RS-artikelnummer 669-4673
VarumärkeRS PRO
48,95 kr
1 Bag of 5
Påse(ar)
M20 14mm 10mm Nylon 66 Black - IP68 Yes - - +85°C -60°C - UL 94 V-2
RS-artikelnummer 822-9739
VarumärkeRS PRO
13,277 kr
Each (In a Pack of 10)
Enheter
M12 6.5mm 3mm Nylon 66 Grey - IP68 Yes - - - - - UL 94 V-2
RS-artikelnummer 831-9037
VarumärkeRS PRO
198,474 kr
Each (In a Pack of 5)
Enheter
M32 22mm 15mm Nickel Plated Brass Metallic - IP68 Yes - - +100°C -40°C - CE, RoHS Compliant
RS-artikelnummer 835-4093
VarumärkeRS PRO
151,96 kr
Each
Enheter
PG16 14mm 8mm Nickel Plated Brass Metallic - IP68 Yes - - +110°C -40°C - CE, RoHS Compliant
RS-artikelnummer 822-9603
VarumärkeRS PRO
21,136 kr
Each (In a Pack of 10)
Enheter
PG9 8mm 4mm Nylon 66 Black - IP68 Yes - - - - - UL 94 V-2
RS-artikelnummer 669-4664
VarumärkeRS PRO
63,66 kr
1 Bag of 5
Påse(ar)
M20 12mm 6mm Nylon Black - IP68 Yes - - +85°C -60°C - UL 94 V-2
RS-artikelnummer 669-4676
VarumärkeRS PRO
133,09 kr
1 Bag of 5
Påse(ar)
M25 18mm 13mm Nylon 66 Black - IP68 Yes - - +85°C -60°C - UL 94 V-2