Conduit

Conduit is a type of tubing that you can feed your cable through, it can be made up of plastic, fibre or metal. Electrical conduit can provide the structure, cable protection and support for the cable you run through it. Electrical conduit is a safe and tidy solution when installing single or bunched cable together.
Cable conduit is the perfect solution to support the installation of electrical cable, running cable underground, through walls or when cabling needs protection in an exposed area.
When choosing your conduit cable it’s important that you choose the correct material for the project you are undertaking, this is to ensure the safety of yourself and others, also to promote high performance of the tubing. Typical conduit materials that you will find from RS Components are nylon, steel, galvanised steel, PVC and stainless steel amongst a whole host of others.
Below are some of the most commonly used cable conduit and applications, please note that there are more variants available.
• Flexible metallic conduit, formally known as FMC’s is a strong, hardwearing conduit that gives good protection, easy installation and is effortlessly flexible. Please note that this type of flexible conduit is not waterproof.
• Flexible metal conduit, this is a great solution for areas that include tight bends or when you need to position the conduit at an angle.
• Liquid tight flexible metal conduit, this type of conduit is a good choice for covering cable which requires flexibility and protection from areas prone to moisture.
• Rigid metal conduit is one the hardest wearing, this type of metal conduit is a good solution for cable management in extreme conditions. As the name suggests, this type of conduit cannot be bent, corner pieces and bends are available to join the pieces together.
• PVC plastic conduit is predominantly installed in wet locations, it’s available in a flexible or rigid type. Plastic conduit can be easily attached to one another with PVC adhesive or connection adaptors. To ensure safety, a green wire can be wrapped around the conduit at the connecting points to achieve the correct grounding, this is because PVC conduit is non- conductive.
• Intermediate metal conduit (IMC conduit) is a thick and galvanised steel, it’s mostly used for outdoor installations, exposed garages and areas where the cable conduit is exposed to potential damage or corrosion. IMC conduit is a type of electrical conduit and is available as a flexible or rigid type.

...
Read more Read less

Filter

Visar 1 - 20 av 98 produkter
Resultat per sida
Beskrivning Pris Nominal Diameter Material Conduit Type Colour Outer Diameter Interior Diameter Length IP Rating Coating Material Series Thread Size Maximum Operating Temperature Minimum Operating Temperature Minimum Bend Radius
RS-artikelnummer 880-8348
Tillv. art.nrSSU20-25M
VarumärkeFlexicon
2 986,70 kr
1 Reel of 25 Metre(s)
Rulle(ar)
20mm 316 Stainless Steel Flexible Metal 20.5mm 16.9mm 25m IP40 Uncoated SSU - +600°C -100°C 45 mm
RS-artikelnummer 880-8225
Tillv. art.nrFU40-10M
VarumärkeFlexicon
1 087,03 kr
1 Reel of 10 Metre(s)
Rulle(ar)
40mm Galvanised Steel Flexible Metal 42.5mm 37.6mm 10m IP40 Uncoated FU - +300°C -100°C 80 mm
RS-artikelnummer 124-0056
Tillv. art.nrLPC40BUFG-10M
VarumärkeFlexicon
907,85 kr
1 Reel of 10 Metre(s)
Rulle(ar)
40mm PVC Flexible Blue 41.8mm 35.4mm 10m IP67, IP68, IP69 PVCu Spiral LPCBU - +90°C -20°C 190 mm
RS-artikelnummer 880-8341
Tillv. art.nrLTP40B-10M
VarumärkeFlexicon
2 898,73 kr
1 Reel of 10 Metre(s)
Rulle(ar)
40mm Galvanised Steel Flexible, Liquid Tight Black 41.8mm 35.4mm 10m IP66, IP67, IP68, IP69 PVC LTP - +105°C -20°C 175 mm
RS-artikelnummer 880-8271
Tillv. art.nrFSU32B-10M
VarumärkeFlexicon
1 008,31 kr
1 Reel of 10 Metre(s)
Rulle(ar)
32mm Galvanised Steel Flexible Black 34mm 28.1mm 10m IP54 PVC FSU - +70°C -15°C 70 mm
RS-artikelnummer 124-0057
Tillv. art.nrLPC40BUFG-30M
VarumärkeFlexicon
2 273,04 kr
1 Reel of 30 Metre(s)
Rulle(ar)
40mm PVC Flexible Blue 41.8mm 35.4mm 30m IP67, IP68, IP69 PVCu Spiral LPCBU - +90°C -20°C 190 mm
RS-artikelnummer 124-0042
Tillv. art.nrSSU12-25M
VarumärkeFlexicon
2 961,79 kr
1 Reel of 25 Metre(s)
Rulle(ar)
12mm 316 Stainless Steel Flexible Metal 13mm 10.2mm 25m IP40 - SSU - +600°C -100°C 30 mm
RS-artikelnummer 880-8180
Tillv. art.nrFPAS54B-10M
VarumärkeFlexicon
1 713,98 kr
1 Reel of 10 Metre(s)
Rulle(ar)
54mm Plastic Flexible Black 54.5mm 47.2mm 10m IP66, IP67, IP68, IP69K - FPAS - +120°C -40°C 80 mm
RS-artikelnummer 124-0054
Tillv. art.nrLPC32BUFG-10M
VarumärkeFlexicon
743,03 kr
1 Reel of 10 Metre(s)
Rulle(ar)
32mm PVC Flexible Blue 33.1mm 26.5mm 10m IP67, IP68, IP69 PVCu Spiral LPCBU - +90°C -20°C 140 mm
RS-artikelnummer 880-8221
Tillv. art.nrFU32-25M
VarumärkeFlexicon
1 285,15 kr
1 Reel of 25 Metre(s)
Rulle(ar)
32mm Galvanised Steel Flexible Metal 32mm 28.1mm 25m IP40 Uncoated FU - +300°C -100°C 60 mm
RS-artikelnummer 124-0026
Tillv. art.nrFSU40B-25M
VarumärkeFlexicon
5 301,07 kr
1 Reel of 25 Metre(s)
Rulle(ar)
40mm Steel Flexible Black 44.5mm 37.6mm 25m IP54 PVC FSU - +70°C -15°C 90 mm
RS-artikelnummer 124-0052
Tillv. art.nrLPC25BUFG-10M
VarumärkeFlexicon
504,70 kr
1 Reel of 10 Metre(s)
Rulle(ar)
25mm PVC Flexible Blue 26.4mm 21mm 10m IP67, IP68, IP69 PVCu Spiral LPCBU - +90°C -20°C 90 mm
RS-artikelnummer 880-8332
Tillv. art.nrLTP32B-10M
VarumärkeFlexicon
2 321,29 kr
1 Reel of 10 Metre(s)
Rulle(ar)
32mm Galvanised Steel Flexible, Liquid Tight Black 33.1mm 26.5mm 10m IP66, IP67, IP68, IP69 PVC LTP - +105°C -20°C 135 mm
RS-artikelnummer 124-0043
Tillv. art.nrSSU16-10M
VarumärkeFlexicon
1 233,77 kr
1 Reel of 10 Metre(s)
Rulle(ar)
16mm 316 Stainless Steel Flexible Metal 16mm 13mm 10m IP40 - SSU - +600°C -100°C 40 mm
RS-artikelnummer 124-0012
Tillv. art.nrFPAS28B-25M
VarumärkeFlexicon
753,41 kr
1 Reel of 25 Metre(s)
Rulle(ar)
28mm Plastic Flexible Black 28.5mm 22.8mm 25m IP40 - FPAS - +120°C -40°C 50 mm
RS-artikelnummer 124-0022
Tillv. art.nrFU25-25M
VarumärkeFlexicon
964,40 kr
1 Reel of 25 Metre(s)
Rulle(ar)
25mm Galvanised Steel Flexible Metal 25mm 21.1mm 25m IP40 - FU - +300°C -100°C 55 mm
RS-artikelnummer 124-0044
Tillv. art.nrSSU20-10M
VarumärkeFlexicon
1 233,77 kr
1 Reel of 10 Metre(s)
Rulle(ar)
20mm 316 Stainless Steel Flexible Metal 20.5mm 16.9mm 10m IP40 - SSU - +600°C -100°C 45 mm
RS-artikelnummer 880-8275
Tillv. art.nrFSU40B-10M
VarumärkeFlexicon
2 416,30 kr
1 Reel of 10 Metre(s)
Rulle(ar)
40mm Galvanised Steel Flexible Black 44.5mm 37.6mm 10m IP54 PVC FSU - +70°C -15°C 80 mm
RS-artikelnummer 124-0058
Tillv. art.nrLPC50BUFG-10M
VarumärkeFlexicon
1 300,36 kr
1 Reel of 10 Metre(s)
Rulle(ar)
50mm PVC Flexible Blue 47.9mm 40mm 10m IP67, IP68, IP69 PVCu Spiral LPCBU - +90°C -20°C 240 mm
RS-artikelnummer 124-0013
Tillv. art.nrFPAS34B-10M
VarumärkeFlexicon
827,86 kr
1 Reel of 10 Metre(s)
Rulle(ar)
34mm Plastic Flexible Black 34.5mm 28.1mm 10m IP40 - FPAS - +120°C -40°C 60 mm