Heat-Shrink & Cold-Shrink Sleeves

Heat ShrinkHeat shrink tubing is a type of extruded plastic tube that reduces in size when heated to a pre-determined shrink ratio to fit a specific application. A sleeve should be selected in a size larger than required to cover both the wire and components it is to be used with, before being shrunk to fit. Once fitted, the sleeve provides long lasting durability.Materials and TypesHeat shrink is available in various different materials, colours, sizes and shrink ratios to suit the application required. Some are available with an adhesive lining that helps to bond the tubing with the cables and components. Polyolefin is the most common material as it is highly durable and can withstand high temperatures without a restricted shelf life. They are also manufactured from PVC, fluoropolymer, neoprene and elastomeric materials. The material is often cross linked to assist with the tubing shrinking back to its original dimensions.The pre-determined shrink ratio, for example, 2:1 or 3:1, is the measurement of how small the sleeve goes in comparison to its expanded size. When the number is higher in the shrink ratio the greater the shrinkage. It allows a precise, secure fit that does not come off easily. Applications Heat shrink tubing is versatile and easy to use therefore it can be applied in an assortment of applications, the most common uses being: Electrical insulation – covering joints and repairs Strain relief – relieving pressure from the cable Wire bundling – in harness building and cable organisation Environmental and mechanical protection – preventing damage from abrasion, moisture, dust and chemicals Identification – the wide range of colours the tubing is manufactured in allows it to be used for colour coding and component ID InstallationWhen selecting the right size tubing, you should consider the maximum and minimum diameter of what you are covering. Use this information to check against the recovered diameter (the diameter after shrinking) and expanded diameter (the pre-shrinkage diameter) of the sleeve. You can cut most tubing to a suitable length using standard scissors. The unshrunk tubing can be slid over the area or objects it is to cover. Then with a hand held heat gun or heat shrink oven, the sleeve is shrunk tightly. To prevent uneven shrinkage or overheating, check the recommended heating temperature beforehand.

...
Read more Read less

Filter

Visar 1 - 20 av 66 produkter
Resultat per sida
Beskrivning Pris Sleeve Diameter Shrunk Diameter Colour Sleeve Type Adhesive Lined Shrink Ratio Sleeve Length Material Flame Retardant Halogen Free Series Standards Met
RS-artikelnummer 811-2722
Tillv. art.nrHDTA30/8
Varumärke3M
196,19 kr
Each
Enheter
30mm 8mm Black Heat Shrink Yes 4:1 1 m Polyolefin Yes - HDT-A -
RS-artikelnummer 295-9695
Tillv. art.nrHSR 1,6
Varumärke3M
392,16 kr
Each
Enheter
1.6mm 0.8mm Black Heat Shrink - 2:1 12 m Polyolefin Yes - HSR -
RS-artikelnummer 407-795
Tillv. art.nrTE100042072
Varumärke3M
222,18 kr
1 Box of 5 Metre(s)
Låda(or)
18mm 6mm Black Heat Shrink - 3:1 5 m Polyolefin Yes - HSR 3000 -
RS-artikelnummer 251-7566
Tillv. art.nr8424-8
Varumärke3M
258,50 kr
Each
Enheter
20.9mm 2.54mm Black Cold Shrink - - 203 mm EPR - - 8420 -
RS-artikelnummer 295-9702
Tillv. art.nrHSR 1,2
Varumärke3M
392,16 kr
Each
Enheter
1.2mm 0.6mm Black Heat Shrink - 2:1 12 m Polyolefin Yes - HSR -
RS-artikelnummer 308-042
Tillv. art.nr804240
Varumärke3M
194,22 kr
Each
Enheter
67.8mm 32.2mm Black Cold Shrink - - 152 mm EPR - - - -
RS-artikelnummer 811-2697
Tillv. art.nrMDTA12/3
Varumärke3M
64,00 kr
Each
Enheter
12mm 3mm Black Heat Shrink Yes 4.5:1 1 m Polyolefin Yes - MDT-A -
RS-artikelnummer 307-847
Tillv. art.nr804130
Varumärke3M
99,53 kr
Each
Enheter
20.9mm 2.54mm Black Cold Shrink - - 203.2 mm EPDM - - - -
RS-artikelnummer 251-7651
Tillv. art.nr8443-2
Varumärke3M
102,01 kr
Each
Enheter
17.3mm 2.8mm Grey Cold Shrink - - 39.6 mm Silicone Rubber Yes - 8440 -
RS-artikelnummer 811-2748
Tillv. art.nr8429-9
Varumärke3M
276,36 kr
Each
Enheter
67.8mm 32.2mm Black Cold Shrink - - 229 mm Silicone Rubber - - 8420 -
RS-artikelnummer 811-2726
Tillv. art.nrHDTA38/12
Varumärke3M
160,36 kr
Each
Enheter
38mm 12mm Black Heat Shrink Yes 4:1 1 m Polyolefin Yes - HDT-A -
RS-artikelnummer 811-2713
Tillv. art.nrMDTA38/12
Varumärke3M
146,07 kr
Each
Enheter
38mm 12mm Black Heat Shrink Yes 4.5:1 1 m Polyolefin Yes - MDT-A -
RS-artikelnummer 811-2707
Tillv. art.nrMDTA19/6
Varumärke3M
96,35 kr
Each
Enheter
19mm 6mm Black Heat Shrink Yes 4.5:1 1 m Polyolefin Yes - MDT-A -
RS-artikelnummer 811-2700
Tillv. art.nrMDTA27/8
Varumärke3M
107,67 kr
Each
Enheter
27mm 8mm Black Heat Shrink Yes 4.5:1 1 m Polyolefin Yes - MDT-A -
RS-artikelnummer 811-2741
Tillv. art.nr8428-6
Varumärke3M
221,28 kr
Each
Enheter
49.3mm 24mm Black Cold Shrink - - 152 mm Silicone Rubber - - 8420 -
RS-artikelnummer 811-2716
Tillv. art.nrMDTA50/18
Varumärke3M
188,24 kr
Each
Enheter
50mm 18mm Black Heat Shrink Yes 4.5:1 1 m Polyolefin Yes - MDT-A -
RS-artikelnummer 811-2729
Tillv. art.nrTE100037445
Varumärke3M
122,05 kr
Each
Enheter
19mm 6mm Black Heat Shrink Yes 4:1 1 m Polyolefin Yes - HDT-A -
RS-artikelnummer 295-9689
Tillv. art.nrHSR 2,4
Varumärke3M
392,16 kr
Each
Enheter
2.4mm 1.2mm Black Heat Shrink - 2:1 11 m Polyolefin Yes - HSR -
Nytt
RS-artikelnummer 190-2063
Tillv. art.nrMDTA50/18
Varumärke3M
200,232 kr
Each (In a Box of 100)
Enheter
50mm 18mm Black Heat Shrink Yes 4.5:1 1 m Polyolefin Yes - MDT-A -
RS-artikelnummer 251-7588
Tillv. art.nr8426-9
Varumärke3M
174,36 kr
Each
Enheter
30.1mm 13.9mm Black Cold Shrink - - 229 mm EPR - - 8420 -