Cam Followers

Cam followers, also referred to as cam rollers, cam follower bearings and track followers are a type of specialist roller bearing used in a wide range of mechanical cam and roller track applications. Cam followers are extremely important parts because without one a cam would not work properly as cams must make contact with followers in order to transfer rotary motion into linear motion.

RS Components have a great range of ball and roller bearings, track rollers and bearing units including cam followers which are available in a variety of types to suit different applications, offering high radial and axial support in order to keep production lines running smoothly.

What is a cam?

A cam is a part found in a machine that can convert rotary motion (around an axis) to linear motion which is motion in a straight line. Cams are found in various areas from household appliances such as dishwashers and washing machines to more industrial applications such as automation and material handling. A cam needs to make contact with a cam follower for the rotary motion to be transformed into linear motion.

Types of Cam Followers

Cam followers and bearings are available in a range of types with different characteristics, to assist in transforming rotary motion into linear motion. The two most common types available are:

Stud - Stud type cam followers feature a cylindrical design and threaded pin, allowing them to be installed to the required machine quickly and efficiently. Stud cam followers are available with a wide range of thread sizes.

Yoke - Yoke cam rollers are ideal for use with applications that have a heavier load and feature a hole allowing them to be shaft mounted. Yoke cam rollers are best suited with applications that require minimal deflection.

Other types of cam followers include:

  • Concentric
  • Eccentric
  • Heavy duty hex
  • Heavy duty slot

Typical Applications for Cam Followers

Roller bearings like cam followers can be found in various applications and the type of cam follower you should use solely depends on your specific application. Some cam followers may need either ball or needle rollers depending on the job at hand. Cam followers can be used in various areas including:

  • Automation
  • Wastewater treatment
  • Metal processing

...
Read more Read less

Filter

Visar 1 - 20 av 416 produkter
Resultat per sida
Beskrivning Pris Type Roller Diameter Roller Length Static Load Rating Dynamic Load Rating Ring Slide & Track System Bearing Type Bore Size Material
RS-artikelnummer 471-358
VarumärkeRS PRO
146,84 kr
Each
Enheter
Stud 32mm 40mm 9700N 8100N Eccentric 12mm -
RS-artikelnummer 471-364
VarumärkeRS PRO
69,09 kr
Each
Enheter
Yoke 16mm 12mm 3800N 3700N Eccentric 5mm -
RS-artikelnummer 471-332
VarumärkeRS PRO
173,76 kr
Each
Enheter
Yoke 47mm 25mm 32000N 19500N Eccentric 20mm -
RS-artikelnummer 471-320
VarumärkeRS PRO
87,98 kr
Each
Enheter
Stud 22mm 36mm 6500N 5700N Eccentric 10mm -
RS-artikelnummer 471-281
VarumärkeRS PRO
56,84 kr
Each
Enheter
Yoke 19mm 12mm 4600N 4250N Eccentric 6mm -
RS-artikelnummer 471-336
VarumärkeRS PRO
129,55 kr
Each
Enheter
Yoke 40mm 21mm 20400N 14200N Eccentric 17mm -
RS-artikelnummer 471-308
VarumärkeRS PRO
250,98 kr
Each
Enheter
Yoke 32mm 15mm 11000N 8700N Eccentric 12mm -
RS-artikelnummer 471-342
VarumärkeRS PRO
211,97 kr
Each
Enheter
Yoke 52mm 25mm 38000N 21200N Eccentric 25mm -
RS-artikelnummer 471-326
VarumärkeRS PRO
135,63 kr
Each
Enheter
Yoke 35mm 19mm 19000N 12900N Eccentric 15mm -
RS-artikelnummer 471-314
VarumärkeRS PRO
107,39 kr
Each
Enheter
Stud 19mm 32mm 4600N 4250N Eccentric 8mm -
RS-artikelnummer 471-297
VarumärkeRS PRO
87,98 kr
Each
Enheter
Yoke 24mm 15mm 7700N 6800N Eccentric 8mm -
RS-artikelnummer 471-310
VarumärkeRS PRO
162,50 kr
Each
Enheter
Stud 26mm 36mm 6500N 5700N Eccentric 10mm -
RS-artikelnummer 471-304
VarumärkeRS PRO
68,14 kr
Each
Enheter
Stud 16mm 28mm 3800N 3700N Eccentric 6mm -
RS-artikelnummer 471-354
VarumärkeRS PRO
232,37 kr
Each
Enheter
Stud 35mm 52mm 19000N 12900N Eccentric 16mm -
RS-artikelnummer 471-291
VarumärkeRS PRO
90,11 kr
Each
Enheter
Yoke 30mm 15mm 9700N 8100N Eccentric 10mm -
RS-artikelnummer 471-348
VarumärkeRS PRO
109,31 kr
Each
Enheter
Stud 30mm 40mm 9700N 8100N Eccentric 12mm -
RS-artikelnummer 513-828
Tillv. art.nrKR 32 PPA
VarumärkeSKF
662,55 kr
Each
Enheter
Stud 32mm 14mm 9800N 7810N Concentric 12mm -
RS-artikelnummer 514-275
Tillv. art.nr305800 C-2Z
VarumärkeSKF
491,19 kr
Each
Enheter
Yoke 32mm 14mm 3650N 7280N - 10mm -
RS-artikelnummer 179-370
Tillv. art.nrSJ265C X 2
VarumärkeHepcoMotion
325,25 kr
Each (In a Pack of 2)
Enheter
Stud 26.5mm - - - - - -
RS-artikelnummer 513-824
Tillv. art.nrKR 30 PPA
VarumärkeSKF
640,27 kr
Each
Enheter
Stud 30mm 14mm 8000N 6440N Concentric 12mm -