Linear Guide Rails

A linear guide rail is a fixed beam cut to length, along which any number of items can move freely using linear movement, depending on the load needed and the configuration of the fixture. The carriage which sits on the linear rail, contains the linear bearings which provide contact points between the two. Linear rails are typically used on doors, machine guarding and seating.

Types of linear guides

Guides with plain motion

Plain bearings are the simplest type of linear guides, with their straightforward construction and easy installation process. There are several types, including boxway and dovetail, both of which can carry high loads.

Guides with rolling motion

Rolling linear guides incorporate balls or rollers between two bearing surfaces. They can be recirculating or non-recirculating: recirculating designs have ongoing motion along the rail and so can continue to roll for an infinite distance, while non-recirculating designs are limited by the length of the bearing.

Types of rails

There are various different types of linear rail, ranging from 'V'-shaped steel rails through to compact shaft raceways and flexible options made from stainless steel and aluminium.


...
Read more Read less

Filter

Visar 1 - 20 av 271 produkter
Resultat per sida
Beskrivning Pris Manufacturer Series Rail Width Rail Length Material Dynamic Load Rating Static Load Rating Accuracy Class Size
RS-artikelnummer 176-6661
VarumärkeRS PRO
160,17 kr
Each
Enheter
- 7mm 45mm - 980N 1240N - -
RS-artikelnummer 176-6667
VarumärkeRS PRO
314,27 kr
Each
Enheter
- 9mm 95mm - 1860N 2550N - -
RS-artikelnummer 176-6691
VarumärkeRS PRO
384,54 kr
Each
Enheter
- 20mm 200mm - 17750N 27760N - -
RS-artikelnummer 176-6684
VarumärkeRS PRO
386,57 kr
Each
Enheter
- 15mm 150mm - 11380N 16970N - -
RS-artikelnummer 176-6662
VarumärkeRS PRO
382,84 kr
Each
Enheter
- 7mm 105mm - 980N 1240N - -
RS-artikelnummer 176-6687
VarumärkeRS PRO
1 006,04 kr
Each
Enheter
- 15mm 430mm - 11380N 16970N - -
RS-artikelnummer 176-6679
VarumärkeRS PRO
1 648,65 kr
Each
Enheter
- 15mm 350mm - 4610N 5590N - -
RS-artikelnummer 176-6656
VarumärkeRS PRO
227,68 kr
Each
Enheter
- 5mm 45mm - 540N 840N - -
RS-artikelnummer 176-6663
VarumärkeRS PRO
480,52 kr
Each
Enheter
- 7mm 108mm - 980N 1240N - -
RS-artikelnummer 176-6696
VarumärkeRS PRO
1 049,02 kr
Each
Enheter
- 23mm 340mm - 26480N 36490N - -
RS-artikelnummer 176-6692
VarumärkeRS PRO
844,59 kr
Each
Enheter
- 20mm 340mm - 17750N 27760N - -
RS-artikelnummer 176-6658
VarumärkeRS PRO
769,30 kr
Each
Enheter
- 5mm 150mm - 540N 840N - -
RS-artikelnummer 176-6664
VarumärkeRS PRO
1 094,87 kr
Each
Enheter
- 7mm 300mm - 980N 1240N - -
RS-artikelnummer 176-6685
VarumärkeRS PRO
841,28 kr
Each
Enheter
- 15mm 230mm - 11380N 16970N - -
RS-artikelnummer 176-6678
VarumärkeRS PRO
1 054,88 kr
Each
Enheter
- 15mm 230mm - 4610N 5590N - -
RS-artikelnummer 176-6668
VarumärkeRS PRO
453,22 kr
Each
Enheter
- 9mm 120mm - 1860N 2550N - -
RS-artikelnummer 176-6670
VarumärkeRS PRO
736,56 kr
Each
Enheter
- 9mm 195mm - 1860N 2550N - -
RS-artikelnummer 176-6674
VarumärkeRS PRO
480,09 kr
Each
Enheter
- 12mm 120mm - 2840N 3920N - -
RS-artikelnummer 176-6682
VarumärkeRS PRO
4 651,00 kr
Each
Enheter
- 15mm 1000mm - 4610N 5590N - -
RS-artikelnummer 176-6680
VarumärkeRS PRO
2 029,36 kr
Each
Enheter
- 15mm 430mm - 4610N 5590N - -