Linear Guide Blocks

Linear guide blocks or guide carriages sit within a rail and together these components make up a linear slide that provides motion in one direction. The block is made up of rolling elements and an outer sleeve, and the smooth linear motion provided by these carriages means there is low friction along the rail as it slides.

Applications of linear guides

Linear guide systems comprise of the linear rail and the block, are used within the agriculture sector, vehicle manufacturing, packaging and the robotics industry.

Features of a linear guide block

  • Blocks are easy to install and maintenance-free so are very cost-effective
  • There are a variety of carriage lengths and widths available depending on the size of the rail
  • They can be corrosion-resistant
  • Miniature version blocks are available
  • Materials consist of stainless steel and aluminium
  • Self-lubricating
  • Low-noise

...
Read more Read less

Filter

Visar 1 - 20 av 272 produkter
Resultat per sida
Beskrivning Pris Manufacturer Series For Rail Width Accuracy Class Carriage Length Carriage Width Preload Class Dynamic Load Rating Static Load Rating Size
RS-artikelnummer 176-6660
VarumärkeRS PRO
665,86 kr
Each
Enheter
- 7mm - 17 mm, 22.5mm 17 mm, 22.5mm - 980N 1240 N, 1245N -
RS-artikelnummer 176-6690
VarumärkeRS PRO
1 459,48 kr
Each
Enheter
- 20mm - 77.5mm 44mm - 17750N 27760N -
RS-artikelnummer 176-6683
VarumärkeRS PRO
1 088,69 kr
Each
Enheter
- 15mm - 61.4mm 34mm - 11380N 16970N -
RS-artikelnummer 176-6665
VarumärkeRS PRO
866,45 kr
Each
Enheter
- 9mm - 20 mm, 28.9mm 20 mm, 28.9mm - 1860N 2550N -
RS-artikelnummer 176-6676
VarumärkeRS PRO
1 051,90 kr
Each
Enheter
- 15mm - 32 mm, 42.1mm 32 mm, 42.1mm - 4610N 5590N -
RS-artikelnummer 176-6655
VarumärkeRS PRO
808,54 kr
Each
Enheter
- 5mm - 16mm 12mm - 540N 840N -
RS-artikelnummer 176-6695
VarumärkeRS PRO
1 432,39 kr
Each
Enheter
- 23mm - 84mm 48mm - 26480N 36490N -
RS-artikelnummer 176-6699
VarumärkeRS PRO
2 037,04 kr
Each
Enheter
- 28mm - 70mm 60mm - 38740N 52190N -
RS-artikelnummer 176-6673
VarumärkeRS PRO
1 060,64 kr
Each
Enheter
- 12 mm, 27mm - 27 mm, 34.7mm 27 mm, 34.7mm - 2840N 3920N -
RS-artikelnummer 448-5411
Tillv. art.nrNW-02-40
VarumärkeIgus
120,55 kr
Each
Enheter
N 40mm - 50mm 23mm - 400N 700N -
RS-artikelnummer 409-595
Tillv. art.nrR044289401
VarumärkeBosch Rexroth
892,25 kr
Each
Enheter
R0442 9mm N 31mm 20mm C0 1180N 2100N 9mm
RS-artikelnummer 787-1483
Tillv. art.nrDS0115-CASSRC
VarumärkeAccuride
378,04 kr
Each
Enheter
DS0115RC 40mm - 1.2 mm, 2.4mm 40mm - - - -
RS-artikelnummer 619-2509
Tillv. art.nrPAU12TRS
VarumärkeNSK
508,93 kr
Each
Enheter
PU 12mm - 35mm 27mm - 2830N 3500N -
RS-artikelnummer 667-1311
Tillv. art.nrWW-20-80-15
VarumärkeIgus
1 586,16 kr
Each
Enheter
W 82mm - 150mm 134mm - - 12800N -
RS-artikelnummer 619-2442
Tillv. art.nrPAU09TRS
VarumärkeNSK
556,39 kr
Each
Enheter
PU 9mm - 30mm 20mm - 1490N 2150N -
RS-artikelnummer 409-533
Tillv. art.nrR165111420
VarumärkeBosch Rexroth
1 512,54 kr
Each
Enheter
R1651 15mm N 58.2mm 47mm C1 9860N 12700N 15mm
RS-artikelnummer 667-1318
Tillv. art.nrWW-20-80-25
VarumärkeIgus
1 812,35 kr
Each
Enheter
W 82mm - 250mm 134mm - - 12800N -
RS-artikelnummer 702-6737
Tillv. art.nrWJ200UME-01-20
VarumärkeIgus
282,06 kr
Each
Enheter
W 82mm - 45mm 42.5mm - - 3200N -
RS-artikelnummer 667-1295
Tillv. art.nrWJ200UM-01-20
VarumärkeIgus
226,18 kr
Each
Enheter
Drylin® W 82mm - 45mm 42.5mm - - 3200N -
RS-artikelnummer 409-599
Tillv. art.nrR044229401
VarumärkeBosch Rexroth
938,83 kr
Each
Enheter
R0442 12mm N 34.8mm 27mm C0 2310N 3470N 12mm