Linear Bearings

Linear bearings are designed to provide a free motion in one direction and are the most common type of linear slide, offering a smooth precision motion along a single axis linear design. Most commonly used within the furniture industry as a ball-bearing drawer slide.

Linear plain bearings are bearing elements for translation type motion (motion along a path). Unlike roller bearings, linear plain bearings move on a shaft or static guideway, as opposed to on movable component slides. Depending on the type of guiding system, the sliding layer is applied to the rigid or movable component.

RS have a great range of linear bearings ideal for most mechanical power transmission applications.

How do Linear Motion Bearings Work?

Linear Ball Bearings are housed in a linear base, with self-lubrication properties that increase reliability. Most commonly constructed from materials such as aluminium, steel and the ball bearing slides consist of two linear rows of ball bearings contained by four rods and on differing sides of the base. This low friction linear movement can be powered by either a drive mechanism or by hand.Linear plain bearings are available in a wide range of sizes and material types, suited to different applications. They come in three main configurations: closed, open and split.

Applications for Linear Bearings

Ball-bearing slide applications include delicate instrumentation, robotic assembly, cabinetry, appliances and clean room environments, which primarily serve the manufacturing industry but also the furniture, electronics and construction industries.

Linear plain bearings are resistant to shock and contamination. They offer high static load capacity and low wear and make little noise. These characteristics make them suitable for applications where the bearing position must be low maintenance or maintenance-free, or where lubrication is either impermissible or undesirable. They are found in everyday applications including:

  • Printers
  • Lab equipment
  • Thermoperformance
  • Additive manufacturing
  • Welding machines
  • Stone saws and heavy-duty cutters
  • Assembly and inspection stations
  • Seat adjustment and shock absorption

...
Read more Read less

Filter

Visar 1 - 20 av 247 produkter
Resultat per sida
Beskrivning Pris Inner Diameter Linear Ball Bearing Type Linear Bearing Type Base to Centre Height Seals Inside Diameter Outside Diameter Length Dynamic Load Rating Static Load Rating
RS-artikelnummer 234-6942
VarumärkeRS PRO
165,69 kr
Each
Enheter
20mm Closed Linear Ball Bearing - With Seals 20mm 28mm 30mm - -
RS-artikelnummer 234-6941
VarumärkeRS PRO
174,11 kr
Each
Enheter
16mm Closed Linear Ball Bearing - With Seals 16mm 24mm 30mm - -
RS-artikelnummer 341-1504
Tillv. art.nrLBBR8
211,14 kr
Each
Enheter
- Closed Linear Ball Bearing - Without Seals 8mm 15mm 24mm 490N 355N
RS-artikelnummer 284-9009
Tillv. art.nrLBBR 12
247,23 kr
Each
Enheter
- Closed Linear Ball Bearing - Without Seals 12mm 19mm 28mm 695N 510N
RS-artikelnummer 617-4602
Tillv. art.nrRJUM-01-08
VarumärkeIgus
157,91 kr
Each
Enheter
- - Linear Plain Bearing - - 8mm 16mm 25mm 960N 6720N
RS-artikelnummer 667-1490
Tillv. art.nrGFM-2023-11
VarumärkeIgus
105,93 kr
1 Bag of 4
Påse(ar)
- - Linear Plain Bearing - - 20mm 23mm 11.5mm - -
RS-artikelnummer 409-476
Tillv. art.nrR065821640
VarumärkeBosch Rexroth
202,31 kr
Each
Enheter
- Closed Linear Ball Bearing - With Seals 16mm 24mm 30mm 1120N 730N
RS-artikelnummer 423-2251
Tillv. art.nrLBCR 8-2LS
552,19 kr
Each
Enheter
- Closed Linear Ball Bearing - Without Seals 8mm 16mm 25mm 490N 355N
RS-artikelnummer 308-0936
Tillv. art.nrLPAR 12
385,97 kr
Each
Enheter
- - Linear Plain Bearing - - 12mm 22mm 32mm 965N 3350N
RS-artikelnummer 667-1475
Tillv. art.nrGFM-0810-05
VarumärkeIgus
127,01 kr
1 Bag of 8
Påse(ar)
- - Linear Plain Bearing - - 8mm 10mm 5.5mm - -
RS-artikelnummer 341-1497
Tillv. art.nrLBBR 6 A
210,92 kr
Each
Enheter
- Closed Linear Ball Bearing - Without Seals 6mm 12mm 22mm 335N 270N
RS-artikelnummer 667-1487
Tillv. art.nrGFM-1214-07
VarumärkeIgus
99,94 kr
1 Bag of 4
Påse(ar)
- - Linear Plain Bearing - - 12mm 14mm 7mm - -
RS-artikelnummer 489-3991
Tillv. art.nrR060201210
VarumärkeBosch Rexroth
408,71 kr
Each
Enheter
- Closed Linear Ball Bearing - With Seals 12mm 22mm 32mm 480N 400N
RS-artikelnummer 284-9267
Tillv. art.nr2201180
325,05 kr
Each
Enheter
- Closed Linear Ball Bearing - With Seals 12mm 19mm 28mm 695N 510N
RS-artikelnummer 489-3985
Tillv. art.nrR060230810
VarumärkeBosch Rexroth
342,71 kr
Each
Enheter
- Closed Linear Ball Bearing - With Seals 8mm 16mm 25mm 370N 330N
RS-artikelnummer 284-9756
Tillv. art.nrLBCR16 D-2LS
706,60 kr
Each
Enheter
- Closed Linear Ball Bearing - Without Seals 16mm 26mm 36mm 1500N 1290N
RS-artikelnummer 284-9087
Tillv. art.nrLBBR 10-2LS
254,96 kr
Each
Enheter
- Closed Linear Ball Bearing - With Seals 10mm 17mm 26mm 585N 415N
RS-artikelnummer 311-3569
Tillv. art.nrTJUM-01-16
VarumärkeIgus
381,60 kr
Each
Enheter
- - Linear Plain Bearing - - 16mm 26mm 36mm 1440N 10080N
RS-artikelnummer 284-9144
Tillv. art.nrLBBR 30-2LS
441,27 kr
Each
Enheter
- Closed Linear Ball Bearing - With Seals 30mm 40mm 50mm 3150N 2700N
RS-artikelnummer 311-3468
Tillv. art.nrRJUM-01-12
VarumärkeIgus
175,70 kr
Each
Enheter
- - Linear Plain Bearing - - 12mm 22mm 32mm 960N 6720N