Power Banks

If you’re running a mobile device, sometimes it is difficult to get to a charger. Power banks ensure you have a suitable back up should you start to get low on battery. Simply plug your device into the power bank to recharge. With applications for those on field assignments or attending long conventions, a power bank is the perfect way to keep yourself equipped and connected.
Portable and dependable, the RS Range of power banks come in variants that are capable of supporting multiple devices, and have a range of charging capacities to suit your needs. There are also solar charging power banks available, perfect for prolonged periods in outdoor locations.

...
Read more Read less

Filter

Visar 1 - 6 av 6 produkter
Resultat per sida
Beskrivning Pris Brand Range Capacity Number of USB Ports Input Connector Input Voltage Output Connectors Output Voltage Maximum Output Current Chemistry Operating Temperature Range LED Indicator Number Of Devices Supported Depth Length
RS-artikelnummer 775-7508
VarumärkeRS PRO
199,11 kr
Each
Enheter
- 5Ah 2 Micro USB - USB 5V 2.1A - 0 → +35°C - 2 15.8mm 102mm
RS-artikelnummer 136-6475
VarumärkeRS PRO
632,10 kr
Each
Enheter
- 15Ah 2 USB - USB 5V - - - - 2 - 154mm
RS-artikelnummer 136-6472
VarumärkeRS PRO
296,70 kr
Each
Enheter
- 8.4Ah 2 Micro USB - USB 5V 2.1A - - - 2 23mm 92mm
RS-artikelnummer 136-6471
VarumärkeRS PRO
245,10 kr
Each
Enheter
- 5Ah 2 USB - Micro USB, Mini USB, USB 5.3V 2.1A - -10 → +45°C - 1 20mm 99mm
RS-artikelnummer 136-6473
VarumärkeRS PRO
348,30 kr
Each
Enheter
- 10.4Ah 2 Micro USB - USB 5V 2.1A - - - - 25.5mm 113mm
RS-artikelnummer 136-6470
VarumärkeRS PRO
193,50 kr
Each
Enheter
- 3.7Ah 1 USB - USB 5V 2.1A - - - 1 14mm 89mm