Lithium Rechargeable Batteries

Lithium Rechargeable Batteries are a type of battery that can be recharged. The rechargeable batteries consist of lithium cells arranged in combinations. They have a high charge density meaning that they have a long life and can produce voltages from 1.5 V to 3.7 V.
Features and Benefits
• Can store more energy than other rechargeable batteries
• Have a lower self-discharge rate than other types of rechargeable batteries
• Include special circuitry to protect the battery from damage due to overcharging or undercharging
• Designed to be re-charged hundreds of times
• Hold charge longer than other types of batteries
How do lithium rechargeable batteries work?
Rechargeable lithium batteries provide energy when in use. When you connect the battery to a charger, the lithium ions move in the opposite direction through the electrolyte than during use. As they move from the internal cathode to the anode, the battery is recharged.
How should you store Lithium Ion batteries?
When not in use the voltage slowly drops therefore it is best to store the batteries with a full or partial charge. I f storing for a long time it would be good to take out the battery and recharge every few months.
How should you dispose of Lithium Ion batteries?
Lithium rechargeable batteries should be recycled, most places that sell the rechargeable batteries will let you take them back for recycling.
Warning
Never incinerate these type of batteries as they can explode.

...
Read more Read less

Filter

Visar 1 - 16 av 16 produkter
Resultat per sida
Beskrivning Pris Nominal Voltage Capacity Chemistry Size Terminal Type Operating Temperature Range Number of Cells
RS-artikelnummer 125-1266
VarumärkeRS PRO
193,90 kr
Each
Enheter
3.7V 2Ah Lithium Polymer - Wire Lead 0 → +45°C -
RS-artikelnummer 144-9406
VarumärkeRS PRO
100,72 kr
Each
Enheter
3.7V 2.6Ah Lithium-Ion 19 (Dia.) x 69 mm Wire Lead -20 → +60°C 1
RS-artikelnummer 144-9408
VarumärkeRS PRO
257,40 kr
Each
Enheter
3.7V 7.8Ah Lithium-Ion 68 x 55 x 19 mm Wire Lead -20 → +60°C 3
RS-artikelnummer 144-9407
VarumärkeRS PRO
194,10 kr
Each
Enheter
3.7V 5.2Ah Lithium-Ion 69 x 36 x 19 mm Wire Lead -20 → +60°C 2
Nytt
RS-artikelnummer 182-8654
VarumärkeRS PRO
1 904,73 kr
Each
Enheter
12.8V 12Ah Lithium-Ion - T2 +20 → +60°C -
RS-artikelnummer 144-9417
VarumärkeRS PRO
545,37 kr
Each
Enheter
14.8V 5.2Ah Lithium-Ion 73 x 68 x 42 mm Wire Lead -20 → +60°C 8
RS-artikelnummer 144-9409
VarumärkeRS PRO
318,93 kr
Each
Enheter
3.7V 10.4Ah Lithium-Ion 73 x 68 x 19 mm Wire Lead -20 → +60°C 4
RS-artikelnummer 144-9413
VarumärkeRS PRO
257,40 kr
Each
Enheter
11.1V 2.6Ah Lithium-Ion 55 x 69 x 23 mm Wire Lead -20 → +60°C 3
RS-artikelnummer 144-9411
VarumärkeRS PRO
318,93 kr
Each
Enheter
7.4V 5.2Ah Lithium-Ion 37 x 69 x 38 mm Wire Lead -20 → +60°C 4
RS-artikelnummer 144-9416
VarumärkeRS PRO
318,93 kr
Each
Enheter
14.8V 2.6Ah Lithium-Ion 73 x 68 x 24 mm Wire Lead -20 → +60°C 4
RS-artikelnummer 144-9410
VarumärkeRS PRO
194,10 kr
Each
Enheter
7.4V 2.6Ah Lithium-Ion 37 x 69 x 19 mm Wire Lead -20 → +60°C 2
RS-artikelnummer 144-9415
VarumärkeRS PRO
318,93 kr
Each
Enheter
14.8V 2.6Ah Lithium-Ion 37 x 69 x 42 mm Wire Lead -20 → +60°C 4
RS-artikelnummer 144-9412
VarumärkeRS PRO
318,93 kr
Each
Enheter
7.4V 5.2Ah Lithium-Ion 78 x 68 x 19 mm Wire Lead -20 → +60°C 4
RS-artikelnummer 144-9405
VarumärkeRS PRO
110,25 kr
Each
Enheter
3.7V 1.8Ah Lithium Polymer 53.5 x 35 x 10.4 mm Wire Lead 0 → +45°C 1
Nytt
RS-artikelnummer 182-8653
VarumärkeRS PRO
1 206,15 kr
Each
Enheter
12.8V 7.5Ah Lithium-Ion - T2 +20 → +60°C -
RS-artikelnummer 144-9414
VarumärkeRS PRO
436,81 kr
Each
Enheter
11.1V 5.2Ah Lithium-Ion 55 x 68 x 41 mm Wire Lead -20 → +60°C 6