Lead Acid Rechargeable Batteries

Lead acid rechargeable batteries are the oldest type of rechargeable battery. Despite having a very low energy-to-weight ratio and a low energy-to-volume ratio, they are able to supply high surge currents, meaning that they are able to meet the power requirements of applications such as storage in back-up power supplies in mobile phone towers.

These sealed lead acid batteries have many used in the today's world. They come in a wide range of sizes, typically with voltages of 6V to 12V. Some typical uses are:

Emergency Lights
Uninterruptible power supplies (UPS)
Alarm Systems
Communication Systems
GEL Vs AGM Lead Acid Batteries

AGM (Absorbed Glass Mat)

These batteries contain only enough liquid to keep the specially designed glass mat wet. The glass mat is made to wick the battery electrolytes between the battery plates. If the AGM battery is broken no free liquid leaks out.

AGM batteries are preferred when a large amount of amps are required. The life expectancy remains excellent in most cases, if they are not discharged more than 60% between recharges and/or recharged fully every 3-6 months.

Gel Cell Batteries

These batteries contains silica type gel, which is a thick paste like material. It allows the electrons to flow between plates, but will not leak in a gel battery if the case is broken.
Gel Cell Batteries don't offer the same power capacity as do the same physical size as AGM batteries. Gel cell batteries excel in slow discharge rates and slightly higher operating temperatures and with excellent deep cycle capability. Recharging these batteries must be done correctly or it will suffer a premature failure."



What are lead acid rechargeable batteries used for?
Lead acid batteries are widely used if surge current is critical, even if other designs could provide higher energy densities. Large-format lead acid designs are widely used in settings like hospitals, and in stand-alone power systems. Their surge current properties make them attractive for use in motor vehicles to provide the high current required by starter motors.

How do lead acid rechargeable batteries work?
The oxygen in the active material (lead dioxide) reacts with the hydrogen ions to form water, and the lead reacts with sulphuric acid to form lead sulphate. The ions moving through the electrolyte then create the current flow.

...
Read more Read less

Filter

Visar 1 - 20 av 27 produkter
Resultat per sida
Beskrivning Pris Capacity Nominal Voltage Sub Range Dimensions Terminal Type Construction Designed for Cyclic Application Application Weight Flame Resistant Designed High Rate Application Eurobat Classification Operating Temperature Range Brand Range
RS-artikelnummer 707-3459
Tillv. art.nrRSAMP3717
VarumärkeEnersys
2 943,77 kr
Each
Enheter
14Ah 12V - 140 x 200 x 77mm M6 Pure Lead Yes - 5.4kg Yes Yes 12 Years Plus -40 → +50°C Enersys PowerSafe
RS-artikelnummer 707-3434
Tillv. art.nrRSAMP3780
VarumärkeEnersys
5 975,68 kr
Each
Enheter
100Ah 12V - 238.8 x 330.2 x 172.7mm SAE Pure Lead Yes - 35.3kg Yes Yes - -40 → +45°C Enersys Odyssey
RS-artikelnummer 591-461
Tillv. art.nrRSACP3702
VarumärkeEnersys
108,50 kr
Each
Enheter
2.5Ah 2V - 68.1 x 34.3mm Tabs Pure Lead Yes - 180g - Yes - -65 → +80°C Enersys Cyclon
RS-artikelnummer 707-3402
Tillv. art.nrRSAMP3737
VarumärkeEnersys
1 882,17 kr
Each
Enheter
18Ah 12V - 175 x 170.2 x 99.1mm M6 Pure Lead Yes - 6kg Yes Yes - -40 → +45°C Enersys Odyssey
RS-artikelnummer 707-3399
Tillv. art.nrRSAMP3736
VarumärkeEnersys
1 739,25 kr
Each
Enheter
13Ah 12V - 131.1 x 177.8 x 85.9mm M6 Pure Lead Yes - 5.2kg Yes Yes - -40 → +45°C Enersys Odyssey
RS-artikelnummer 707-3415
Tillv. art.nrRSAMP3738
VarumärkeEnersys
1 886,38 kr
Each
Enheter
16Ah 12V - 169.4 x 181.5 x 76.3mm M6 Pure Lead Yes - 7kg Yes Yes - -40 → +45°C Enersys Odyssey
RS-artikelnummer 265-1953
Tillv. art.nrRSAMP3707
VarumärkeEnersys
231,08 kr
Each
Enheter
2.5Ah 6V - 69.9 x 113.8 x 46mm Tabs Pure Lead Yes - 540g - Yes - -40 → +40°C EnerSys Monobloc
RS-artikelnummer 707-3465
Tillv. art.nrRSAMP3715
VarumärkeEnersys
3 541,54 kr
Each
Enheter
38Ah 12V - 206 x 250 x 97mm M6 Pure Lead Yes - 13.6kg Yes Yes 12 Years Plus -40 → +50°C Enersys PowerSafe
RS-artikelnummer 707-3462
Tillv. art.nrRSAMP3735
VarumärkeEnersys
5 957,82 kr
Each
Enheter
110Ah 6V - 208 x 200 x 239mm M8 Pure Lead Yes - 20kg Yes Yes 12 Years Plus -40 → +50°C Enersys PowerSafe
RS-artikelnummer 533-9735
Tillv. art.nrRSAMP3749
VarumärkeEnersys
2 206,84 kr
Each
Enheter
26Ah 12V - 166.9 x 175.8 x 126mm M6 Pure Lead Yes - 10.9kg Yes Yes - -40 → +80°C Enersys Genesis
RS-artikelnummer 707-3392
Tillv. art.nrRSAMP3783
VarumärkeEnersys
2 198,95 kr
Each
Enheter
14Ah 12V - 157 x 170.2 x 99.1mm M6 Pure Lead Yes - 5.4kg Yes Yes - -40 → +45°C Enersys Odyssey
RS-artikelnummer 265-1975
Tillv. art.nrRSAMP3710
VarumärkeEnersys
382,69 kr
Each
Enheter
8Ah 6V - 101.6 x 139.2 x 53.8mm Tabs Pure Lead Yes - 1.7kg - Yes - -40 → +40°C EnerSys Monobloc
RS-artikelnummer 707-3468
Tillv. art.nrRSAMP3718
VarumärkeEnersys
4 296,79 kr
Each
Enheter
51Ah 12V - 220 x 121 x 260mm M6 Pure Lead Yes - 18.6kg Yes Yes 12 Years Plus -40 → +50°C Enersys PowerSafe
RS-artikelnummer 707-3456
Tillv. art.nrRSAMP3714
VarumärkeEnersys
3 139,37 kr
Each
Enheter
26Ah 12V - 156 x 250 x 97mm M6 Pure Lead Yes - 8.9kg Yes Yes 12 Years Plus -40 → +50°C Enersys PowerSafe
RS-artikelnummer 533-9729
Tillv. art.nrRSAMP3727
VarumärkeEnersys
1 958,82 kr
Each
Enheter
16Ah 12V - 181.6 x 76.2 x 167.9mm M6 Pure Lead Yes - 6.1kg Yes Yes - -40 → +80°C Enersys Genesis
RS-artikelnummer 707-3446
Tillv. art.nrRSAMP3716
VarumärkeEnersys
2 674,48 kr
Each
Enheter
7Ah 12V - 101 x 138 x 86mm M4 Pure Lead Yes - 3kg Yes Yes 12 Years Plus -40 → +50°C Enersys PowerSafe
RS-artikelnummer 707-3424
Tillv. art.nrRSAMP3741
VarumärkeEnersys
4 640,89 kr
Each
Enheter
68Ah 12V - 198.6 x 275.6 x 177.5mm SAE Pure Lead Yes - 22.4kg Yes Yes - -40 → +45°C Enersys Odyssey
RS-artikelnummer 784-5998
Tillv. art.nrRSAMP37104
VarumärkeEnersys
5 267,17 kr
Each
Enheter
95Ah 12V - 353 x 175 x 190mm Posts Pure Lead Yes - 27.4kg Yes Yes - -40 → +40°C Enersys Odyssey
RS-artikelnummer 707-3437
Tillv. art.nrRSAMP3775
VarumärkeEnersys
4 519,86 kr
Each
Enheter
68Ah 12V - 176 x 330.7 x 168.2mm M6 Pure Lead Yes - 27.6kg Yes Yes - -40 → +45°C Enersys Odyssey
RS-artikelnummer 707-3412
Tillv. art.nrRSAMP3739
VarumärkeEnersys
2 907,46 kr
Each
Enheter
28Ah 12V - 128 x 168.6 x 179mm M6 Pure Lead Yes - 11.8kg Yes Yes - -40 → +45°C Enersys Odyssey