C Rechargeable Batteries

C type batteries are the popular size of batteries for medium-drain applications as an example larger size flashlights, radio transmitter, walkie-talkies, and cameras. C Type batteries are also well known as R14 size. This size isn’t as popular as AA or AAA size batteries but can be used for many household and industrial operation.
Rechargeable C Type batteries nominal voltage is 1.2V. Capacity mainly depends on the chemistry type used within the batteries but most NiMH batteries can be from 2200 up to even 4500 mAh. Batteries can be recharged thousands of times, offering more economic and environmental benefits then disposable batteries.
C Type batteries are 50 mm (1.97 in) long cylinders and diameter is 26.2 mm (1.03 in).

...
Read more Read less

Filter

Visar 1 - 4 av 4 produkter
Resultat per sida
Beskrivning Pris Brand Range Chemistry Capacity Terminal Type Operating Temperature Range Low Self Discharge Nominal Voltage Size
RS-artikelnummer 611-8696
VarumärkeRS PRO
70,16 kr
Each
Enheter
- NiMH 3Ah Tagged -20 → +65°C - 1.2V C
RS-artikelnummer 504-6073
VarumärkeRS PRO
51,995 kr
Each (In a Pack of 2)
Enheter
- NiMH 4Ah Standard -10 → +60°C - 1.2V C
RS-artikelnummer 199-775
VarumärkeRS PRO
88,24 kr
Each
Enheter
- NiMH 3.5Ah Tagged 0 → +70°C - 1.2V C
RS-artikelnummer 611-8646
VarumärkeRS PRO
43,515 kr
Each (In a Pack of 2)
Enheter
- NiMH 3Ah Standard -20 → +65°C - 1.2V C