Battery Holders & Mounts

What is it?
A battery holder is a cavity or compartment used to house one or more batteries in a piece of equipment safely. The battery holder has flat metal or spring coiled contacts that press against the battery terminals making an electrical contact.
What does it do?
A battery holder provides a convenient method of containing the cells neatly in a casing. The holder or mount is moulded into the shape of the battery it houses.
Types
Battery holders are available in various shapes, styles and materials. The main ones are:
Chassis mount
Chassis mount battery holders can be made of metal or plastic. They are fixed to a panel, chassis or plate via fixing holes in the back of the casing base or by tabs at the side. The holders can be open faced or enclosed. Chassis mount holders and mounts accept AA, AAA, C, D AA and 9 V PP3 cell sizes.
Panel mount
Panel mount battery holders are made of plastic. They are designed to slot into a pre-prepared hole in a panel. There are two main fixing methods,
• Flange panel fixing
Secured to the panel via a flange with pre-drilled holes. These holders are draw style holders with a flip front or pull out draw compartment. They hold single larger cells like 9 V PP3 or multiple 2, 3 and 4 cylindrical AAA, AA, C and D cells.
• Screw fixing
Secured to the panel with screw thread gasket and nut. These holders are long cylindrical holders with a cap. The cap can be finger operated or slotted cap (for screwdriver release).
PCB Mount
PCB mount battery holders can be made of metal or plastic. They are designed to mount directly on to a printed circuit board. The holders have sharp pins protruding from the base of the holder. Pins are pushed through the holes on a PCB board and soldered. These battery mounts are usually open faced. PCB holders can hold single coin cells or multiple 2, 3 and 4 cylindrical AAA, AA, C, D cells
Strap and lead
Strap and lead types are a battery connector rather than a holder or mount. They are two press studs fixed into a plastic flat base. The base has two short lengths of flexible wire with tinned ends for connection. Strap and lead styles are used with 9 V PP3 cells.

...
Read more Read less

Filter

Visar 61 - 80 av 190 produkter
Resultat per sida
Beskrivning Pris For Battery Size Number of Cells Mount Type Maximum Cell Diameter Dimensions Terminal Contact Type Body Material Lead Length Mounting Flange Dimensions Terminal Contact Material
RS-artikelnummer 205-0079
Tillv. art.nr210
VarumärkeKeystone
3,722 kr
Each (In a Pack of 10)
Enheter
AA 2 Snap-In Contact - 20.8 x 11.4mm Leaf Spring - - - Spring Steel
RS-artikelnummer 184-2347
Tillv. art.nr79527141
VarumärkeWurth Elektronik
18,604 kr
Each (In a Pack of 5)
Enheter
2032 Battery 1 - Battery Holder - 31.9 x 16 x 5.65mm - - - - Phosphor Bronze
RS-artikelnummer 614-1898
Tillv. art.nr1029LC
VarumärkeKeystone
10,63 kr
Each (In a Bag of 5)
Enheter
2/3 A 1 PCB Retainer Cover - 47.1 x 18.3 x 15.2mm - PBT - - Spring Steel
RS-artikelnummer 172-4325
Tillv. art.nr1028
VarumärkeKeystone
29,57 kr
Each
Enheter
AA 1 (AA) PCB Battery Holder - 59.9 x 16.3 x 15.2mm Leaf Spring PBT - - Stainless Steel
RS-artikelnummer 367-4222
Tillv. art.nr1060
VarumärkeKeystone
20,68 kr
Each
Enheter
CR2025 1 PCB Battery Holder 20mm 28.4 x 16 x 5.5mm Top Spring Arm Glass Filled LCP - - Phosphor Bronze
RS-artikelnummer 185-4289
Tillv. art.nr79573131
VarumärkeWurth Elektronik
9,516 kr
Each (In a Pack of 5)
Enheter
2430 Battery 1 - Battery Holder - 32.7 x 24.5 x 2.8mm - - - - Phosphor Bronze
RS-artikelnummer 161-3710
Tillv. art.nrS8411-45R
VarumärkeHARWIN
10,112 kr
Each (In a Pack of 5)
Enheter
Coin Cell 1 PCB Battery Holder 12.5mm 19.2 x 4.25mm Solder Tag PPS - - Phosphor Bronze
RS-artikelnummer 512-3552
VarumärkeRS PRO
8,91 kr
Each
Enheter
AAA 2 Chassis Battery Holder - 52.3 x 24.7 x 13mm Coil Spring PP - - -
RS-artikelnummer 324-7325
Tillv. art.nr5224
VarumärkeKeystone
1,462 kr
Each (In a Bag of 10)
Enheter
A, AA 1 PCB Contact - 11.3 x 10.8mm Button - - - Steel
RS-artikelnummer 175-6042
Tillv. art.nrSMTU1632
21,072 kr
Each (In a Pack of 5)
Enheter
- 1 Surface Mount Battery Holder - 14.5 Dia. x 5.25mm Button Glass Filled LCP - - -
RS-artikelnummer 184-2392
Tillv. art.nr79528211
VarumärkeWurth Elektronik
18,604 kr
Each (In a Pack of 5)
Enheter
2025 Battery, 2032 Battery 1 - Battery Holder - 22.8 Dia. x 27.8mm - PBT - - Phosphor Bronze
RS-artikelnummer 457-3798
Tillv. art.nrBXS011/1
VarumärkeBulgin
102,16 kr
Each
Enheter
AA 1 Panel Battery Holder - 69.9 x 23.2mm Solder Tag Glass Filled PET, Nylon, PC - - Brass & Nickel Silver
RS-artikelnummer 172-5996
Tillv. art.nr68
VarumärkeKeystone
34,43 kr
1 Bag of 5
Påse(ar)
9V PP3 1 Strap & Lead Strap & Lead - 26.2 x 13.6mm Press Stud - - - Steel
RS-artikelnummer 324-7319
Tillv. art.nr5203
VarumärkeKeystone
4,653 kr
Each (In a Bag of 10)
Enheter
AAA, AAAA, N 1 - Contact - 8 x 8mm Coil Spring - - - Spring Steel
RS-artikelnummer 324-7303
Tillv. art.nr5202
VarumärkeKeystone
3,722 kr
Each (In a Bag of 10)
Enheter
A, AA 1 - Contact - 11.3 x 10.8mm Coil Spring - - - Spring Steel
RS-artikelnummer 508-116
Tillv. art.nrBX0023/GY
VarumärkeBulgin
74,86 kr
Each
Enheter
9V PP3 1 Panel Battery Holder - 54 x 34.5 x 24.5mm Solder Tag Glass Filled Nylon - - Phosphor Bronze
RS-artikelnummer 184-1803
Tillv. art.nr79548211
VarumärkeWurth Elektronik
14,321 kr
Each (In a Bag of 70)
Enheter
2032 Battery 1 - Battery Holder - 23.2 x 6.4 x 18.1mm - - - - Phosphor Bronze
RS-artikelnummer 175-6049
Tillv. art.nrHU1225
23,492 kr
Each (In a Pack of 5)
Enheter
- 1 Through Hole Battery Holder - 12.7 Dia. x 4.5mm Button Glass Filled LCP - - -
RS-artikelnummer 177-4485
Tillv. art.nrPB-614SS13-TF
VarumärkeJST
8 541,77 kr
1 Reel of 2000
Rulle(ar)
- 1 Surface Mount Battery Holder - 6.7 x 10.3 x 2mm Button Glass Filled LCP - - -
RS-artikelnummer 114-2133
Tillv. art.nr1026
VarumärkeKeystone
26,57 kr
Each
Enheter
CR2016, CR2025, CR2032 2 PCB Battery Holder 20.5mm 31 x 20mm Top Spring Arm - - - -
Relaterte Produkter
Single cell PCB mounting battery holders20A nickel silver ...
Description:
Single cell PCB mounting battery holders20A nickel silver rated contacts (spring steel for 1/2 AA) solder tags, 5A PCB pinsPins can be cropped and the 110 connectors on the top can be usedInterconnecting lugs allow multiple assemblies.
Specially designed for installation of memory saving batteries ...
Description:
Specially designed for installation of memory saving batteries on printed circuit boards, these battery holders hold 1 or 2 lithium batteries for 3 or 6 V applications.Installation is identical for the different models. The base features lifting feet.The 101 model, ...
Specially designed for installation of memory saving batteries ...
Description:
Specially designed for installation of memory saving batteries on printed circuit boards, these battery holders hold 1 or 2 lithium batteries for 3 or 6 V applications.Installation is identical for the different models. The base features lifting feet.The 101 model, ...
Suitable for CR2032 and BR2032 (Ø20mm x 3.2mm) ...
Description:
Suitable for CR2032 and BR2032 (Ø20mm x 3.2mm) Coin Cell Batteries.Vertical for minimal PCB footprint.