Battery Holders & Mounts

What is it?
A battery holder is a cavity or compartment used to house one or more batteries in a piece of equipment safely. The battery holder has flat metal or spring coiled contacts that press against the battery terminals making an electrical contact.
What does it do?
A battery holder provides a convenient method of containing the cells neatly in a casing. The holder or mount is moulded into the shape of the battery it houses.
Types
Battery holders are available in various shapes, styles and materials. The main ones are:
Chassis mount
Chassis mount battery holders can be made of metal or plastic. They are fixed to a panel, chassis or plate via fixing holes in the back of the casing base or by tabs at the side. The holders can be open faced or enclosed. Chassis mount holders and mounts accept AA, AAA, C, D AA and 9 V PP3 cell sizes.
Panel mount
Panel mount battery holders are made of plastic. They are designed to slot into a pre-prepared hole in a panel. There are two main fixing methods,
• Flange panel fixing
Secured to the panel via a flange with pre-drilled holes. These holders are draw style holders with a flip front or pull out draw compartment. They hold single larger cells like 9 V PP3 or multiple 2, 3 and 4 cylindrical AAA, AA, C and D cells.
• Screw fixing
Secured to the panel with screw thread gasket and nut. These holders are long cylindrical holders with a cap. The cap can be finger operated or slotted cap (for screwdriver release).
PCB Mount
PCB mount battery holders can be made of metal or plastic. They are designed to mount directly on to a printed circuit board. The holders have sharp pins protruding from the base of the holder. Pins are pushed through the holes on a PCB board and soldered. These battery mounts are usually open faced. PCB holders can hold single coin cells or multiple 2, 3 and 4 cylindrical AAA, AA, C, D cells
Strap and lead
Strap and lead types are a battery connector rather than a holder or mount. They are two press studs fixed into a plastic flat base. The base has two short lengths of flexible wire with tinned ends for connection. Strap and lead styles are used with 9 V PP3 cells.

...
Read more Read less

Filter

Visar 21 - 40 av 190 produkter
Resultat per sida
Beskrivning Pris For Battery Size Number of Cells Mount Type Maximum Cell Diameter Dimensions Terminal Contact Type Body Material Lead Length Mounting Flange Dimensions Terminal Contact Material
RS-artikelnummer 707-4979
Tillv. art.nrD cell Double End Cap
VarumärkeYuasa
5,755 kr
Each (In a Pack of 50)
Enheter
D - - End Cap - - - - - - -
RS-artikelnummer 489-914
Tillv. art.nrBX0036
VarumärkeBulgin
31,33 kr
Each
Enheter
C 1 PCB Battery Holder - 59.1 x 30.2 x 25.1mm Leaf Spring Glass Filled Nylon - - Nickel Silver
RS-artikelnummer 172-5845
Tillv. art.nr1294
VarumärkeKeystone
35,98 kr
Each
Enheter
9V PP3 1 PCB Battery Holder - 53.9 x 29.6 x 20.3mm Solder Tag Glass Filled Nylon - 23.8 x 37.4mm Steel
RS-artikelnummer 410-2560
Tillv. art.nr55
VarumärkeKeystone
31,23 kr
1 Pack of 10
Förpackning(ar)
AAA, N 1 PCB Clip - 9.5 x 12.7mm - - - - Spring Steel
RS-artikelnummer 302-1139
Tillv. art.nr82
VarumärkeKeystone
4,002 kr
Each (In a Pack of 10)
Enheter
AAA 1 PCB Clip - 9.5 x 12.7mm Button - - - Spring Steel
RS-artikelnummer 594-432
VarumärkeRS PRO
8,91 kr
Each
Enheter
AA 4 Chassis Battery Holder - 115 x 27 x 17mm Coil Spring PP - - Nickel Plated Steel
RS-artikelnummer 489-021A
VarumärkeRS PRO
2,382 kr
Each (In a Pack of 100)
Enheter
9V PP3 1 Strap & Lead Strap & Lead - 27 x 13 x 80mm Press Stud PP - - -
RS-artikelnummer 279-4959
Tillv. art.nr2466
VarumärkeKeystone
11,27 kr
Each
Enheter
AAA 1 PCB Battery Holder - 50 x 13 x 12.7mm Coil Spring PP - - Spring Steel
RS-artikelnummer 172-4319
Tillv. art.nr1029
VarumärkeKeystone
30,30 kr
Each
Enheter
2/3 A 1 PCB Battery Holder - 43.2 x 18.3 x 15.2mm Leaf Spring PBT - - Stainless Steel
RS-artikelnummer 489-914A
Tillv. art.nrBX0036
VarumärkeBulgin
19,042 kr
Each (In a Pack of 25)
Enheter
C 1 (C) PCB Battery Holder - 59.1 x 30.2 x 25.1mm Leaf Spring Glass Filled Nylon - - Nickel Silver
RS-artikelnummer 172-5980
Tillv. art.nr209
VarumärkeKeystone
3,164 kr
Each (In a Pack of 10)
Enheter
A, AA 1 Snap-In Contact - 7.9 x 11.4mm Leaf Spring - - - Nickel Plated Spring Steel
RS-artikelnummer 481-4140
Tillv. art.nr3008
VarumärkeKeystone
6,99 kr
Each (In a Pack of 5)
Enheter
CR2450 1 PCB Contact 24mm - Top Spring Arm - - - Phosphor Bronze
RS-artikelnummer 512-3574
VarumärkeRS PRO
8,37 kr
Each
Enheter
AA 1 Chassis Battery Holder - 57.2 x 16.4 x 15mm Coil Spring PP - - -
RS-artikelnummer 594-628
VarumärkeRS PRO
9,61 kr
Each
Enheter
AA 4 Chassis Battery Holder - 57 x 30 x 30mm Coil Spring PP - - -
RS-artikelnummer 172-6012
Tillv. art.nr92
VarumärkeKeystone
3,909 kr
Each (In a Pack of 10)
Enheter
AA 1 PCB Clip - 9.5 x 15.1mm Button - - - Spring Steel
RS-artikelnummer 457-3805
Tillv. art.nrBXS012/1
VarumärkeBulgin
101,02 kr
Each
Enheter
AA 2 Panel Battery Holder - 120.4 x 23.2mm Solder Tag Glass Filled PET, Nylon, PC - - Brass & Nickel Silver
RS-artikelnummer 489-021
VarumärkeRS PRO
5,57 kr
Each (In a Pack of 5)
Enheter
9V PP3 1 Wire Lead Strap & Lead - 27 x 13 x 80mm Press Stud PP - - -
RS-artikelnummer 279-5457
Tillv. art.nr84-6
VarumärkeKeystone
42,39 kr
1 Bag of 5
Påse(ar)
9V PP3 1 Strap & Lead Strap & Lead - 13 x 8.5 x 25mm Press Stud ABS 152.4mm - Brass
RS-artikelnummer 327-7556
Tillv. art.nr211
VarumärkeKeystone
1,117 kr
Each (In a Bag of 10)
Enheter
A, AA - - Contact - 8.5 x 7.4mm Coil Spring - - - Spring Steel
RS-artikelnummer 172-5031
Tillv. art.nr100
VarumärkeKeystone
14,425 kr
Each (In a Pack of 2)
Enheter
AA 1 Chassis Clip 16.5mm 17.9 x 9 x 15.5mm Solder Tag Spring Steel - - Brass
Relaterte Produkter
Single cell PCB mounting battery holders20A nickel silver ...
Description:
Single cell PCB mounting battery holders20A nickel silver rated contacts (spring steel for 1/2 AA) solder tags, 5A PCB pinsPins can be cropped and the 110 connectors on the top can be usedInterconnecting lugs allow multiple assemblies.
Specially designed for installation of memory saving batteries ...
Description:
Specially designed for installation of memory saving batteries on printed circuit boards, these battery holders hold 1 or 2 lithium batteries for 3 or 6 V applications.Installation is identical for the different models. The base features lifting feet.The 101 model, ...
Specially designed for installation of memory saving batteries ...
Description:
Specially designed for installation of memory saving batteries on printed circuit boards, these battery holders hold 1 or 2 lithium batteries for 3 or 6 V applications.Installation is identical for the different models. The base features lifting feet.The 101 model, ...
Suitable for CR2032 and BR2032 (Ø20mm x 3.2mm) ...
Description:
Suitable for CR2032 and BR2032 (Ø20mm x 3.2mm) Coin Cell Batteries.Vertical for minimal PCB footprint.