Lead Acid Batteries

Lead acid rechargeable batteries are the oldest type of rechargeable battery. Despite having a very low energy-to-weight ratio and a low energy-to-volume ratio, they are able to supply high surge currents, meaning that they are able to meet the power requirements of applications such as storage in back-up power supplies in mobile phone towers.

These sealed lead acid batteries have many used in the today's world. They come in a wide range of sizes, typically with voltages of 6V to 12V. Some typical uses are:

Emergency Lights
Uninterruptible power supplies (UPS)
Alarm Systems
Communication Systems
GEL Vs AGM Lead Acid Batteries

AGM (Absorbed Glass Mat)

These batteries contain only enough liquid to keep the specially designed glass mat wet. The glass mat is made to wick the battery electrolytes between the battery plates. If the AGM battery is broken no free liquid leaks out.

AGM batteries are preferred when a large amount of amps are required. The life expectancy remains excellent in most cases, if they are not discharged more than 60% between recharges and/or recharged fully every 3-6 months.

Gel Cell Batteries

These batteries contains silica type gel, which is a thick paste like material. It allows the electrons to flow between plates, but will not leak in a gel battery if the case is broken.
Gel Cell Batteries don't offer the same power capacity as do the same physical size as AGM batteries. Gel cell batteries excel in slow discharge rates and slightly higher operating temperatures and with excellent deep cycle capability. Recharging these batteries must be done correctly or it will suffer a premature failure."



What are lead acid rechargeable batteries used for?
Lead acid batteries are widely used if surge current is critical, even if other designs could provide higher energy densities. Large-format lead acid designs are widely used in settings like hospitals, and in stand-alone power systems. Their surge current properties make them attractive for use in motor vehicles to provide the high current required by starter motors.

How do lead acid rechargeable batteries work?
The oxygen in the active material (lead dioxide) reacts with the hydrogen ions to form water, and the lead reacts with sulphuric acid to form lead sulphate. The ions moving through the electrolyte then create the current flow.

...
Read more Read less

Filter

Visar 1 - 20 av 211 produkter
Resultat per sida
Beskrivning Pris Capacity Nominal Voltage Construction Dimensions Terminal Type Weight Designed for Cyclic Application Designed High Rate Application Eurobat Classification Operating Temperature Range
RS-artikelnummer 537-5494
VarumärkeRS PRO
861,65 kr
Each
Enheter
18Ah 12V AGM 181.5 x 77 x 167.5mm T12 5.4kg Yes No 3 to 5 Years -20 → +60°C
RS-artikelnummer 537-5488
VarumärkeRS PRO
249,32 kr
Each
Enheter
7Ah 12V AGM 151 x 65 x 93.5mm Faston F1 2.2kg Yes No 3 to 5 Years -20 → +60°C
RS-artikelnummer 537-5501
VarumärkeRS PRO
1 023,64 kr
Each
Enheter
24Ah 12V AGM 166 x 175 x 125mm T12 7.2kg Yes No 3 to 5 Years -20 → +60°C
RS-artikelnummer 686-7253
VarumärkeRS PRO
216,91 kr
Each
Enheter
5Ah 12V AGM 90 x 70 x 101mm Faston F1 1.8kg Yes No 3 to 5 Years -20 → +60°C
RS-artikelnummer 537-5422
VarumärkeRS PRO
163,16 kr
Each
Enheter
4Ah 6V AGM 70 x 47 x 100mm Faston F1 740g Yes No 3 to 5 Years -20 → +60°C
RS-artikelnummer 727-0405
VarumärkeRS PRO
951,66 kr
Each
Enheter
20Ah 12V AGM 181.5 x 77 x 166.5mm T12 6.9kg Yes No 3 to 5 Years -15 → +50°C
RS-artikelnummer 727-0398
VarumärkeRS PRO
3 684,95 kr
Each
Enheter
100Ah 12V AGM 330 x 173 x 212mm T11 30.6kg Yes No 3 to 5 Years -15 → +50°C
RS-artikelnummer 727-0433
VarumärkeRS PRO
4 129,63 kr
Each
Enheter
120Ah 12V AGM 408 x 177 x 225mm T11 37.3kg Yes No 3 to 5 Years -15 → +50°C
RS-artikelnummer 727-0388
VarumärkeRS PRO
133,41 kr
Each
Enheter
1.2Ah 6V AGM 97 x 24 x 51.5mm Faston F1 290g Yes No 3 to 5 Years -15 → +50°C
RS-artikelnummer 727-0391
VarumärkeRS PRO
783,06 kr
Each
Enheter
20Ah 12V AGM 181.5 x 77 x 167.5mm T12 5.8kg Yes No 3 to 5 Years -15 → +50°C
RS-artikelnummer 537-5517
VarumärkeRS PRO
1 487,31 kr
Each
Enheter
38Ah 12V AGM 197 x 165 x 170mm T6 12.2kg Yes No 3 to 5 Years -20 → +60°C
RS-artikelnummer 727-0442
VarumärkeRS PRO
4 958,12 kr
Each
Enheter
150Ah 12V AGM 485 x 170 x 238.5mm T11 43.2kg Yes No 3 to 5 Years -15 → +50°C
RS-artikelnummer 727-0401
VarumärkeRS PRO
4 426,84 kr
Each
Enheter
120Ah 12V AGM 408 x 177 x 225mm T11 34kg Yes No 3 to 5 Years -15 → +50°C
RS-artikelnummer 122-4863
VarumärkeRS PRO
2 960,43 kr
Each
Enheter
80Ah 12V AGM 260 x 168 x 208mm T6 23.8kg No No - -15 → +50°C
RS-artikelnummer 698-8091
VarumärkeRS PRO
265,21 kr
Each
Enheter
4Ah 12V AGM 90 x 70 x 101mm Faston F1 1.5kg Yes No 3 to 5 Years -20 → +60°C
RS-artikelnummer 727-0427
VarumärkeRS PRO
3 495,13 kr
Each
Enheter
100Ah 12V AGM 330 x 173 x 212mm T11 30.6kg Yes No 3 to 5 Years -15 → +50°C
RS-artikelnummer 537-5444
VarumärkeRS PRO
177,66 kr
Each
Enheter
1.2Ah 12V AGM 97 x 43 x 52mm Faston F1 570g Yes No 3 to 5 Years -20 → +60°C
RS-artikelnummer 727-0439
VarumärkeRS PRO
2 945,08 kr
Each
Enheter
75Ah 12V AGM 260 x 168 x 208mm T6 22.3kg Yes No 3 to 5 Years -15 → +50°C
RS-artikelnummer 727-0394
VarumärkeRS PRO
1 546,71 kr
Each
Enheter
35Ah 12V AGM 195 x 130 x 164mm T6 11.2kg Yes No 3 to 5 Years -15 → +50°C
RS-artikelnummer 727-0382
VarumärkeRS PRO
252,84 kr
Each
Enheter
7Ah 6V AGM 150 x 34 x 94mm Faston F2 1.1kg Yes No 3 to 5 Years -15 → +50°C