Button Batteries

Button batteries, also referred to as coin cells, coin batteries or button cells, are circular, non-rechargeable batteries. They are used to power electronic devices, such as clocks, remote control toys and wristwatches.

Sizes:

The most common naming standard is from the International Electrotechnical Commission or IEC. This typically consists of 2 letters, followed by 3 or 4 numbers.

The first letter defines the chemistry:

  • L – Alkaline manganese dioxide
  • S – Silver oxide
  • P – Zinc-air
  • C – Lithium manganese dioxide
  • B – Lithium carbon monofluoride
  • G – Lithium copper oxide

The second letter defines the shape:

  • R – Round
  • F – Flat
  • S – Square
  • P – All others that aren't defined as round, flat or square.

The numbers that follow the letters reference the diameter and the height. If the number ends with 1025, the battery has a 10 mm diameter and a 2.5 mm height.

Applications:

Due to their size, button batteries are used for smaller electronic devices. Standard domestic applications include watches, scales, remote controls and calculators. They can be found in greeting cards, and are used to power small LEDs or speakers within the card.

Coin batteries can also be used to power medical devices such as hearing aids, implantable defibrillators and pacemakers.

Which battery should I use?

Coin batteries have a very long shelf life. They have low levels of self-discharge which means they are able to hold their charge for a long time without losing any power. Coin cells are constructed with 1 of 3 types of battery chemistry. This can help you to choose the most suitable battery for your application.

Alkaline button batteries:

These are an economic solution as they are cheaper than lithium or silver oxide batteries. They do not maintain constant voltage throughout their lifespan like other batteries do. This means that the voltage drops consistently and they typically last half as long as lithium or silver oxide batteries. They have less capacity than silver oxide and lithium batteries.

Silver oxide and lithium button batteries:

Lithium and silver oxide coin batteries have stable voltage throughout their lifespan. Unlike alkaline batteries, they are subject to a drop in voltage quite suddenly as they approach end of life. They are more resistant to corrosion and have better leakage resistance. The main difference between silver oxide and lithium batteries is the voltage. Lithium batteries provide voltage of 3 V while silver oxide batteries offer 1.5 V.


...
Read more Read less

Filter

Visar 1 - 20 av 191 produkter
Resultat per sida
Beskrivning Pris Model Number Size IEC Name Chemistry Nominal Voltage Capacity Terminal Type Diameter Dimensions Series
RS-artikelnummer 593-423
VarumärkeRS PRO
18,086 kr
Each (In a Pack of 5)
Enheter
- SR44 - Silver Oxide 1.55V 165mAh Standard 11.6mm 11.6 x 5.4mm SR
RS-artikelnummer 775-7233
VarumärkeRS PRO
38,92 kr
1 Pack of 5
Förpackning(ar)
LR44 LR44 - Alkaline 1.5V 158mAh Standard 11.6mm 11.53 x 5.43mm LR
RS-artikelnummer 866-0672
VarumärkeRS PRO
13,01 kr
Each (In a Pack of 5)
Enheter
CR2032 CR2032 - Lithium Manganese Dioxide 3V 225mAh Standard 20mm 20 x 3.2mm CR
RS-artikelnummer 866-0675
VarumärkeRS PRO
18,662 kr
Each (In a Pack of 5)
Enheter
CR2430 CR2430 - Lithium Manganese Dioxide 3V 300mAh Standard 24.5mm 24.5 x 3mm CR
RS-artikelnummer 866-0653
VarumärkeRS PRO
12,84 kr
Each (In a Pack of 5)
Enheter
CR1220 CR1220 - Lithium Manganese Dioxide 3V 36mAh Standard 12.5mm 12.5 x 2mm CR
RS-artikelnummer 866-0669
VarumärkeRS PRO
14,248 kr
Each (In a Pack of 5)
Enheter
CR2016 CR2016 - Lithium Manganese Dioxide 3V 90mAh Standard 20mm 20 x 1.6mm CR
RS-artikelnummer 866-0679
VarumärkeRS PRO
23,46 kr
Each (In a Pack of 5)
Enheter
CR2450 CR2450 - Lithium Manganese Dioxide 3V 620mAh Standard 24.5mm 24.5 x 5mm CR
RS-artikelnummer 514-7700
VarumärkeRS PRO
17,488 kr
Each (In a Pack of 5)
Enheter
- SR43 - Silver Oxide 1.55V 120mAh Standard 11.6mm 11.6 x 4.2mm SR
RS-artikelnummer 494-2374
VarumärkeRS PRO
9,79 kr
Each (In a Pack of 5)
Enheter
- SR69 - Silver Oxide 1.55V 44mAh Standard 9.5mm 9.5 x 2.1mm SR
RS-artikelnummer 866-0663
VarumärkeRS PRO
5,972 kr
Each (In a Pack of 5)
Enheter
CR2025 CR2025 - Lithium Manganese Dioxide 3V 160mAh Standard 20mm 20 x 2.5mm CR
RS-artikelnummer 866-0666
VarumärkeRS PRO
14,376 kr
Each (In a Pack of 5)
Enheter
CR1620 CR1620 - Lithium Manganese Dioxide 3V 75mAh Standard 16mm 16 x 2mm CR
RS-artikelnummer 494-2403
VarumärkeRS PRO
11,816 kr
Each (In a Pack of 5)
Enheter
- SR57 - Silver Oxide 1.55V 55mAh Standard 9.5mm 9.5 x 2.7mm SR
RS-artikelnummer 183-4283
VarumärkeRS PRO
28,47 kr
Each
Enheter
- LIR1025 - Lithium 3.7V 6mAh Standard 10mm 10 x 2.5mm LIR
RS-artikelnummer 593-439
VarumärkeRS PRO
16,252 kr
Each (In a Pack of 5)
Enheter
- SR54 - Silver Oxide 1.55V 70mAh Standard 11.6mm 11.6 x 3.05mm SR
RS-artikelnummer 183-4288
VarumärkeRS PRO
105,79 kr
Each
Enheter
- LIR1654 - Lithium 3.7V 90mAh Standard 16mm 16 x 5.4mm LIR
RS-artikelnummer 183-4296
VarumärkeRS PRO
43,62 kr
Each
Enheter
- LIR2477 - Lithium 3.6V 200mAh Standard 24mm 24 x 7.7mm LIR
RS-artikelnummer 183-4290
VarumärkeRS PRO
27,30 kr
Each
Enheter
- LIR2025 - Lithium 3.7V 25mAh Standard 20mm 20 x 2.5mm LIR
RS-artikelnummer 514-7716
VarumärkeRS PRO
14,546 kr
Each (In a Pack of 5)
Enheter
- SR45 - Silver Oxide 1.55V 60mAh Standard 9.5mm 9.5 x 3.6mm SR
RS-artikelnummer 183-4284
VarumärkeRS PRO
30,39 kr
Each
Enheter
- LIR1220 - Lithium 3.7V 8mAh Standard 12mm 12 x 2mm LIR
RS-artikelnummer 183-4291
VarumärkeRS PRO
21,01 kr
Each
Enheter
- LIR2032 - Lithium 3.6V 40mAh Standard 20mm 20 x 3.2mm LIR