Solar Chargers

Solar chargers are a type of battery recharger that utilises solar energy to provide electrical energy to batteries. They use solar cells to soak up solar energy from the sun and store this energy in the battery to power a device, gadget or other equipment. They are usually water resistant, dust and shock proof as they are designed for outdoor life and come with USB ports and micro-USB cables.

Characteristics of solar chargers

  • Size of battery – what they can charge and how often the solar battery charger may need to recharge.
  • Surface area of the solar panels – for example, the size of the panels.

How to use them?

Simply plug the USB cable from the charger into your electronic device for example, mobile phone, make sure the chargers small solar panel faces towards the sky under direct sunlight.

What are solar chargers used for?

Solar chargers have a wide range of uses in modern technology and are usually portable. They can be used to charge mobile phones, tablets and other hand held electronic equipment such as MP3 players while on the move. Some devices, such as torches, might also use a solar battery charger as part of its energy source, backed up by a physical method of charging such as a hand crank.

Types of solar chargers

Solar chargers differ widely in their size, both in terms of their physical dimensions and their weight. This will often correspond to the power rating and output voltage involved: usually the larger the device, the greater the capacity. For weekends away, the combined compact portable solar charger should be enough to keep a mobile phone charged. Longer trips would need a suitable solar power back and a folding solar panel for indefinite portable power.

Benefits of solar chargers

  • Freedom of movement - do not require external electrical sources to recharge batteries, only need the sun's ray so can be used 'off-grid', useful backup to plugging into a power point
  • Environmental friendly – eco-friendly as there are no emissions, waste or by-products

...
Read more Read less

Filter

Visar 1 - 9 av 9 produkter
Resultat per sida
Beskrivning Pris Model Number For Use With Power Rating Output Voltage Dimensions Weight
RS-artikelnummer 906-4236
VarumärkeRS PRO
1 151,61 kr
Each
Enheter
SOLPACK2 - - - - -
RS-artikelnummer 212-0646
Tillv. art.nrSTFP08
VarumärkeSolar Technology
460,69 kr
Each
Enheter
STFP008 Batteries 8W 12V - -
RS-artikelnummer 176-8897
Tillv. art.nrPTL-SPK025
VarumärkePowertraveller
1 214,10 kr
Each
Enheter
Sport 25 Solar Kit Action Cameras, Charging Smartphones, Other 5V Devices, SAT Phones 7W 5V 157 x 179 x 11 (Fold) mm, 498 x 179 x 3 (Unfold) mm 230g
RS-artikelnummer 176-8895
Tillv. art.nrPTL-FLS040
VarumärkePowertraveller
2 483,38 kr
Each
Enheter
Falcon 40 Solar Charging Laptops & Netbooks (< 40W), Other 5V & 20V Devices, Smart Phones, Tablets 40W 20 (Output) V, 5 (USB) V 1200 x 292 x 3 (Unfold) mm, 290 x 292 x 11 (Fold) mm 910g
RS-artikelnummer 138-1702
Tillv. art.nrPTL-EXTSL001
VarumärkePowertraveller
827,79 kr
Each
Enheter
Extreme Solar Smartphone, GOPRO, GPS, Sat Phone, Smart Watch, Ipod 5W 5V 201 x 114 x 16mm 289g
RS-artikelnummer 124-5462
Tillv. art.nr1525
727,84 kr
Each
Enheter
1525 - 5.6W 6 V @ 930 mA 220 x 175 x 10mm 225g
RS-artikelnummer 885-4741
Tillv. art.nrSLA001
VarumärkePowertraveller
834,64 kr
Each
Enheter
Solar Adventurer - - - 170 x 96 x 22.75mm 265g
RS-artikelnummer 176-8894
Tillv. art.nrPTL-FLS021
VarumärkePowertraveller
1 644,55 kr
Each
Enheter
Falcon 21 Solar Charging Laptops & Netbooks (< 40W), Other 5V & 20V Devices, Smart Phones, Tablets 21W 20 (Output) V, 5 (USB) V 157 x 280 x 11 (Fold) mm, 665 x 280 x 3 (Unfold) mm 470g
RS-artikelnummer 176-8893
Tillv. art.nrPTL-FLS007
VarumärkePowertraveller
860,90 kr
Each
Enheter
Falcon 7 Solar Action Cameras, Charging Smartphones, Other 5V Devices, SAT Phones 7W 5V 157 x 179 x 11 (Fold) mm, 498 x 179 x 3 (Unfold) mm 230g