Buzzers

The RS Components extensive range of buzzers are an exceptional addition to various applications which require a signalling device. Buzzers are used in many applications, such as microwave ovens, electric metronomes and even TV game shows. The decibel ratings we offer are varied, so there is certainly a model available for those hard to hear industrial workplaces.

Features and Benefits
• Differing mounting types, including panel and PCB
• Some models have tones which are changeable
• Also models which allow you to choose the type of tone length, i.e. Continuous, pulse

With a large selection to choose from, these buzzers are extremely durable and excellent quality. RS Components will only stock manufacturers who can provide customers reliability, which you will find within this range.

...
Read more Read less

Filter

Visar 1 - 7 av 7 produkter
Resultat per sida
Beskrivning Pris Current Type Decibels at 1 Metre Tone Length Number Of Tones Mounting Style Supply Voltage Minimum Decibel Maximum Decibel Diameter Body Colour Minimum Temperature Maximum Temperature Hazardous Area Certification Series
RS-artikelnummer 293-1552
Tillv. art.nr0 041 11
VarumärkeLegrand
325,18 kr
Each
Enheter
AC 75dB Single 1 DIN Rail Mount 24 V ac - 75dB - White - - - -
RS-artikelnummer 507-2224
Tillv. art.nr0 415 33
VarumärkeLegrand
1 395,28 kr
Each
Enheter
DC 100dB - - Surface Mount 24 V dc - - 73 mm Black - - - -
RS-artikelnummer 507-2218
Tillv. art.nr0 415 32
VarumärkeLegrand
1 413,48 kr
Each
Enheter
DC 98dB - - Surface Mount 12 V dc - - 73 mm Black - - - -
RS-artikelnummer 507-2230
Tillv. art.nr0 415 36
VarumärkeLegrand
1 537,76 kr
Each
Enheter
AC 100dB - - Surface Mount 24 V ac - - 73 mm Black - - - -
RS-artikelnummer 507-2246
Tillv. art.nr0 415 39
VarumärkeLegrand
1 849,62 kr
Each
Enheter
AC 105dB - - Surface Mount 230 V ac - - 73 mm Black - - - -
RS-artikelnummer 507-2173
Tillv. art.nr0 415 23
VarumärkeLegrand
2 565,15 kr
Each
Enheter
AC 110dB Continuous 1 Surface Mount 230 V ac - - 111 mm Black - - - -
RS-artikelnummer 238-5038
Tillv. art.nr0 041 13
VarumärkeLegrand
310,10 kr
Each
Enheter
AC 73dB Single 1 DIN Rail Mount 230 V ac - 73dB - White - - - -