Vision Sensors

Vision sensors are image processing systems which are used to capture images and evaluate them. They are an incredibly useful asset in industrial settings as they are high-speed, cost-effective and easy to set up.

What are vision sensors used for?

Vision sensors are used to capture images taken by a camera to determine the orientation and accuracy of objects and triggering corresponding reactions. You can use them to solve artificial machine vision applications because they have inspection, identification and object reflection tools with professional advanced functions.

They don't need specific programming as they can be configured easily by making just a few adjustments. You may find vision sensors across certain industrial production applications for example, in the beverage industry where the systems are used to inspect for fill level tolerance and improperly applied caps as part of the inspection and quality control process.

How do they work?

Vision Sensors are an easy-to-use image sensor which determines presence, accuracy and adjustment of parts throughout various applications. For object detection applications, Vision Sensors locate a part and conduct a multi-point inspection on it's features. The Vision Sensor inspects the entire range of the object and checks for discrepancies to enhance industrial processes and systems.

Vision sensors can be self-contained or part of a larger network, allowing multiple workstations within the factory to use the camera to review images and data applications such as process control.

Types of vision sensors

There are two main types of vision sensors:

Perspective projection-type: the FOV (field of view) is trapezoidal, which is ideal for camera-type sensors.

Orthographic projection-type: they have a rectangular field of view which makes them well suited for laser range finders or close-range infrared sensors

Colour Model: These sensors receive light information in red, green and blue and intensifies the colour range to distinguish between targets

Monochrome Model: The image captured by the camera is passesd through the lens is converted to and electrical signal

Browse the RS Components range of user-friendly, high-performance Vision Sensors and order today for next day delivery.


...
Read more Read less

Filter

Visar 1 - 20 av 58 produkter
Resultat per sida
Beskrivning Pris Light Source Imaging Technology Vision Color Type Detection Range Resolution Output Type Communication Protocol Electrical Connection Supply Voltage Maximum Current Model Switching Frequency Number of Images Stored Interface
RS-artikelnummer 123-5181
Tillv. art.nrVSPI-4F2111
VarumärkeSick
25 607,46 kr
Pr. Kit
Sats(er)
White Light CMOS Monochrome 50 mm 640 x 480 pixels Digital - - 24 V dc 450 mA - 40 (Encoder) kHz 30 -
RS-artikelnummer 214-7176
Tillv. art.nrFHV7H-M004-C
VarumärkeOmron
78 490,53 kr
Each
Enheter
- CMOS Monochrome - 720 x 53\40 pixels - - - 24 V - - - - Ethernet
RS-artikelnummer 205-2814
Tillv. art.nrVision set
VarumärkeNiryo
6 387,74 kr
Each
Enheter
White Light CMOS - 150 - 500 mm 1080p (1920´1080) USB 2.0 High Speed - USB BUS POWER 4P-2.0mm socket 5 V 190 mA - 30 Hz 5 -
RS-artikelnummer 214-7177
Tillv. art.nrFHV7H-M063R-C
VarumärkeOmron
89 305,96 kr
Each
Enheter
- CMOS Monochrome - 720 x 540 pixels - - - 24 V - - - - Ethernet
RS-artikelnummer 214-6986
Tillv. art.nr7412-4000-2005
VarumärkeOmron
31 513,64 kr
Each
Enheter
Infrared LED - Monochrome Autofocus 1280 x 960 pixels - - - 24 Vdc 150 mA MicroHAWK MV-40 - - Ethernet
RS-artikelnummer 215-5493
Tillv. art.nrFQ2-S35100N-08
VarumärkeOmron
35 590,00 kr
Each
Enheter
White Light CMOS Colour - 928 ´ 828 pixels - - - 21.6 → 26.4 V 2.4 A - - - -
RS-artikelnummer 215-7812
Tillv. art.nrFHV7H-C004-C
VarumärkeOmron
41 710,00 kr
Each
Enheter
- - Colour - 0.4 MP - - - 24 V dc - - - - -
RS-artikelnummer 223-1020
Tillv. art.nrVSPM-6F2113
VarumärkeSick
26 498,97 kr
Each
Enheter
White Light CMOS Monochrome 50 mm 640 x 480 - - - 24 V 450 mA - - - Ethernet
RS-artikelnummer 215-5476
Tillv. art.nrFHV7H-C032-C
VarumärkeOmron
55 550,00 kr
Each
Enheter
- - Colour - 3.2 MP - - EtherNet/IP, Ethernet TCP/IP, PROFINET Slave, Serial RS-232C - - - - - -
RS-artikelnummer 215-5472
Tillv. art.nrF430-F000M12M-SRA
VarumärkeOmron
32 590,00 kr
Each
Enheter
Red LED CMOS Monochrome 50 → 300 mm 1.2 MP - - EtherNet/IP, Ethernet TCP/IP, PROFINET Slave, Serial RS-232C - - - - - -
RS-artikelnummer 215-7815
Tillv. art.nrFHV7H-C120R-C
VarumärkeOmron
55 550,00 kr
Each
Enheter
- - Colour - 12 MP - - - 24 V dc - - - - -
RS-artikelnummer 146-6122
Tillv. art.nrFQ2-S45050F
VarumärkeOmron
31 180,00 kr
Each
Enheter
White Light CMOS Colour - 752 x 480 pixels PNP IO-LINK - 21.6 → 26.4 V dc 2.4 A - - - -
RS-artikelnummer 215-1563
Tillv. art.nrFHV-VUB 2M
VarumärkeOmron
2 221,00 kr
Each
Enheter
- CMOS - - - - - - - - - - - -
RS-artikelnummer 215-5261
Tillv. art.nr7412-2000-2005
VarumärkeOmron
33 757,80 kr
Each
Enheter
White LED - Monochrome Autofocus 1280 x 960 pixels - - - 24 Vdc - MicroHAWK MV-40 - - Ethernet
RS-artikelnummer 214-7169
Tillv. art.nrF430-F000W50C-SWA
VarumärkeOmron
30 230,00 kr
Each
Enheter
White LED CMOS Monochrome 150 mm 1280 x 960 pixels - - - - - - - - Ethernet
RS-artikelnummer 215-7691
Tillv. art.nr7412-2000-2101
VarumärkeOmron
37 824,52 kr
Each
Enheter
White LED - Monochrome Autofocus 1280 x 960 pixels - - - 24 Vdc 150 mA MicroHAWK MV-40 - - Ethernet
RS-artikelnummer 215-1571
Tillv. art.nrFQ2-S45100N-08
VarumärkeOmron
53 000,00 kr
Each
Enheter
White LED CMOS Colour - 928 x 828 PNP - - 21.6 → 26.4 V 2.4 A - - - -
RS-artikelnummer 215-1565
Tillv. art.nrFHV-XPL
VarumärkeOmron
2 398,00 kr
Each
Enheter
- CMOS - - - - - - - - - - - -
RS-artikelnummer 215-5494
Tillv. art.nrFQ2-S35100N-08M
VarumärkeOmron
35 590,00 kr
Each
Enheter
White Light CMOS Monochrome - 928 ´ 828 pixels - - - 21.6 → 26.4 V 2.4 A - - - -
RS-artikelnummer 215-4804
Tillv. art.nrVision set - Niryo Ned
VarumärkeNiryo
7 454,14 kr
Each
Enheter
- CMOS Colour 150 → 500 mm 1080 pixels USB 2.0 - USB BUS POWER 4P-2.0mm socket 5 V 190 mA - - - -