Pressure Sensors

What are Pressure Sensors?


Pressure sensors are devices that sense the applied pressure of gases or liquids. The output of the measurement is then converted into an electrical signal which reflects the amount of pressure applied.


There are various sensor technologies used within pressure sensors devices. Depending on the measurement requirements, this can influence their sensing accuracy and reliability. The mechanical displacement within the sensor is turned into an electrical output signal which is achieved 5 different methods.



  • Resistive - These types of sensors use the change in electrical resistance of a strain gauge connected to the diaphragm.

  • Capacitive - Are highly sensitive and are able to measure low pressure under 10 bar while still withstanding large overloads.

  • Piezoelectric - These sensors use substances like Quartz to generate a charge on the surface when pressure is applied. Piezoelectric pressure sensors are ideal for measuring fast changing pressures.

  • Optical - These use interferometry to measure pressure changes in optical fibre. They are not disturbed by EMI and can be used in noisy or medical environments.MEMS - This stands for micro-electro-mechanical system and contains capacitive or piezo pressure sensing mechanisms on silicon at micron level resolution.


Types of Pressure Sensors


There are various properties which can be used to classify the type of sensor it is and it's appropriate application, including; what pressure range they measure, their operating temperature range or the pressure type they measure.



  • Absolute Pressure Sensor - This type of sensor measures pressure relative to the perfect vacuum (zero reference point).

  • Gauge Pressure Sensors - These are often used to measure atmospheric pressure and are sometimes referred to as relative pressure sensors.

  • Sealed Gauge Pressure Sensor - Similar to gauge pressure sensors except they measure pressure relative to a fixed pressure, not the current ambient atmospheric pressure which can vary.

  • Differential Pressure Sensors - These can be used to measure the difference between two different pressures (differential pressure) which can be connected to either side of the sensor. They are often used to measure pressure drops, fluid levels and flow rates.


Pressure Sensor Applications


Pressure sensors are used in many applications in a large range of industries. These include



  • medical

  • aviation

  • automotive

  • marine


Browse the broad range of Pressure Sensors RS Components have to offer and order today for next day delivery


...
Read more Read less

Filter

Visar 1 - 20 av 2185 produkter
Resultat per sida
Beskrivning Pris Pressure Reading Type Minimum Pressure Reading Maximum Pressure Reading Accuracy Output Type Media Measured Process Connection Analogue Output Electrical Connection Communication Protocol Response Time Maximum Current Series Supply Voltage
RS-artikelnummer 797-5005
VarumärkeRS PRO
1 633,39 kr
Each
Enheter
Relative 0bar 100bar ±0.25 % Voltage Air, Gas, Hydraulic Fluid, Liquid, Water G1/4 0 → 5 V DIN 43650 Type C - - - - 9 → 32 V dc
RS-artikelnummer 828-5776
VarumärkeRS PRO
2 374,13 kr
Each
Enheter
Relative 0bar 20bar <±0.25 % Current Sewage, Viscous Fluid, Water G3/4 4 → 20 mA M12 Connector - - 28 mA - 9 → 32 V dc
RS-artikelnummer 797-5018
VarumärkeRS PRO
1 696,06 kr
Each
Enheter
Relative 0bar 10bar ±0.25 % Current Air, Gas, Hydraulic Fluid, Liquid, Water G1/4 4 → 20 mA DIN 43650 Type C - - 20 mA - 9 → 32 V dc
RS-artikelnummer 828-5741
VarumärkeRS PRO
1 541,05 kr
Each
Enheter
Relative 0bar 16bar <±0.25 % Current Air, Gas, Hydraulic Fluid, Liquid, Water G1/4 4 → 20 mA DIN 43650 Type C - - 20 mA - 9 → 32 V dc
RS-artikelnummer 797-5002
VarumärkeRS PRO
1 837,51 kr
Each
Enheter
Relative 0bar 400bar ±0.25 % Voltage Air, Gas, Hydraulic Fluid, Liquid, Water G1/4 0 → 100 mV DIN 43650 Type C - - - - 3 → 12 V dc
RS-artikelnummer 797-4983
VarumärkeRS PRO
1 696,06 kr
Each
Enheter
Relative 0bar 1bar ±0.25 % Current Air, Gas, Hydraulic Fluid, Liquid, Water G1/4 4 → 20 mA DIN 43650 Type C - - 20 mA - 9 → 32 V dc
RS-artikelnummer 828-5757
VarumärkeRS PRO
3 082,32 kr
Each
Enheter
Relative 0bar 500mbar <±0.25 % Current Sewage, Viscous Fluid, Water G3/4 4 → 20 mA M12 Connector - - 28 mA - 9 → 32 V dc
RS-artikelnummer 797-5024
VarumärkeRS PRO
1 696,06 kr
Each
Enheter
Relative -1bar 9bar ±0.25 % Current Air, Gas, Hydraulic Fluid, Liquid, Water G1/4 4 → 20 mA DIN 43650 Type C - - 20 mA - 9 → 32 V dc
RS-artikelnummer 797-4986
VarumärkeRS PRO
1 633,39 kr
Each
Enheter
Relative 0bar 250bar ±0.25 % Voltage Air, Gas, Hydraulic Fluid, Liquid, Water G1/4 0 → 5 V DIN 43650 Type C - - - - 9 → 32 V dc
RS-artikelnummer 828-5754
VarumärkeRS PRO
3 082,32 kr
Each
Enheter
Relative 0bar 0.1bar <±0.25 % Current Sewage, Viscous Fluid, Water G3/4 4 → 20 mA M12 Connector - - 28 mA - 9 → 32 V dc
RS-artikelnummer 518-4428
VarumärkeRS PRO
1 421,72 kr
Each
Enheter
Gauge 0bar 6bar ≤0.5 % Analogue Gas, Liquid G1/4 4 → 20 mA M12 Connector - ≤3 ms - - 10 → 30 V dc
RS-artikelnummer 797-5011
VarumärkeRS PRO
1 696,06 kr
Each
Enheter
Relative 0bar 6bar ±0.25 % Current Air, Gas, Hydraulic Fluid, Liquid, Water G1/4 4 → 20 mA DIN 43650 Type C - - 20 mA - 9 → 32 V dc
RS-artikelnummer 797-5030
VarumärkeRS PRO
1 727,33 kr
Each
Enheter
Relative 0bar 25bar ±0.25 % Voltage Air, Gas, Hydraulic Fluid, Liquid, Water G1/4 0 → 5 V DIN 43650 Type C - - - - 9 → 32 V dc
RS-artikelnummer 521-5342
VarumärkeRS PRO
1 421,72 kr
Each
Enheter
Gauge 0bar 60bar ≤0.5 % Analogue Gas, Liquid G1/4 4 → 20 mA M12 Connector - ≤3 ms - - 10 → 30 V dc
RS-artikelnummer 175-5047
VarumärkeRS PRO
1 638,10 kr
Each
Enheter
Relative 0psi 300psi ±0.25 % Analogue - NPT 1/4 0 → 5 V M12 Connector - - - IPSU 9 → 32 V dc
RS-artikelnummer 797-5033
VarumärkeRS PRO
1 910,99 kr
Each
Enheter
Relative 0bar 40bar ±0.25 % Voltage Air, Gas, Hydraulic Fluid, Liquid, Water G1/4 0 → 5 V DIN 43650 Type C - - - - 9 → 32 V dc
RS-artikelnummer 123-5237
VarumärkeRS PRO
4 980,83 kr
Each
Enheter
Relative -1bar 24bar ±0.25 % Analogue Air, Hydraulic Fluid, Liquid, Non-Aggressive Gas, Oil, Water G1/4 0 → 5 V, 4 → 20 mA Wireless - - - IWPT -
RS-artikelnummer 175-4986
VarumärkeRS PRO
1 703,68 kr
Each
Enheter
Relative 0bar 10bar ±0.25 % Analogue - G1/4 0 → 5 V M12 4-pin - - - IPS 9 → 32 V dc
RS-artikelnummer 175-5041
VarumärkeRS PRO
1 640,01 kr
Each
Enheter
Relative 0psi 100psi ±0.25 % Analogue - NPT 1/4 0 → 5 V M12 Connector - - - IPSU 9 → 32 V dc
RS-artikelnummer 175-5048
VarumärkeRS PRO
1 638,10 kr
Each
Enheter
Relative 0psi 3600psi ±0.25 % Analogue - NPT 1/4 4 → 20 mA M12 Connector - - 20 mA IPSU 9 → 32 V dc