Level Sensors

Level sensors determine how full or how empty a container is. Level sensors provide an output electrical signal at predetermined levels to communicate when to open or close control valves. You can find out more in our comprehensive level sensors guide.

Level Sensor Types

The choice of sensors is usually determined by which substance is being measured, the environment in which the sensor is to used and in which position the sensor needs to be mounted. Some of the most common level sensors are:

Capacitive level switches

  • Capacitive level switches provide a basic full/empty level indication determined by the mounting position of the sensor. This type of switch is non-contact and uses a sensing field to determine liquid levels. Capacitive sensors provide accurate switching even with heavy residue build-up.

Vibrating level probes

  • Vibrating level probes use a rod or a fork that constantly produce high-frequency vibrations. When the vibrating probe comes into contact with the medium, the vibration changes and the vibrating level switch outputs a switching command. Vibrating level switches are used as overfill protection devices or low-level indicators in liquids as well as in granular and powder bulk solids.

Conductive level switches

  • Conductive level switches are sensors that use stainless steel probes with an electrical contact output to measure a specific liquid level. Used in conjunction with a level control relay to set and monitor each probe. Applications include ponds, reservoirs, sumps, pharmaceuticals, closed vessels and open tanks.

Ultrasonic level sensors

  • Ultrasonic level sensors generate ultrasonic sound pulses that are reflected by the surface of a liquid medium. The time travelled by the ultrasonic pulse is calculated by the sensor which then determines the distance of the liquid to give an accurate fill level. The ultrasonic sensor's response is influenced by turbulence, pressure, moisture, and temperature.

...
Read more Read less

Filter

Visar 1 - 20 av 502 produkter
Resultat per sida
Beskrivning Pris Device Type Mounting Type Switch Output Body Material Cable Length Communication Protocol Minimum Operating Temperature Maximum Operating Temperature Maximum AC Voltage Maximum DC Voltage Thread Size Maximum Current Maximum Pressure Process Connection
RS-artikelnummer 191-9464
VarumärkeRS PRO
200,16 kr
Each
Enheter
Float External NO/NC Polyphenylene Sulphide - - -10°C +120°C 240V 120V - 600 mA - -
RS-artikelnummer 794-3434
Tillv. art.nr211010A1NA
VarumärkeRosemount
2 539,52 kr
Each
Enheter
Fork Level Switch Side or Top Mount PNP Stainless Steel - - -40°C +150°C - - - 500 mA 100bar -
RS-artikelnummer 794-3399
Tillv. art.nrLFP1000-G1NMB
VarumärkeSick
9 927,33 kr
Each
Enheter
Guided Radar Vertical 0-10 V, 4-20 mA Stainless Steel - IO-LINK -20°C +150°C - - - 100 mA 16bar -
RS-artikelnummer 204-6749
Tillv. art.nr003S2
VarumärkeDelta-Mobrey
2 732,38 kr
Each
Enheter
Gap Sensor Level Alarm Switch Horizontal, Vertical Relay Polyphenylene Sulfide 3m - -20°C +70°C - - - 1 A 5bar -
RS-artikelnummer 285-778
Tillv. art.nrFFAK 16 PTD 1099/L
VarumärkeBaumer
1 834,21 kr
Each
Enheter
Liquid Level Sensor Vertical/Horizontal PNP Polysulfone - - 0°C +65°C - - - 200 mA 10bar -
RS-artikelnummer 776-1604
Tillv. art.nr072.11
VarumärkeFinder
222,56 kr
Each
Enheter
Sensor Surface Mount Relay Stainless Steel 200m - 0°C +100°C - - - 30 A - -
RS-artikelnummer 794-3395
Tillv. art.nrLFP0500-G1NMB
VarumärkeSick
9 927,33 kr
Each
Enheter
Sensor Vertical 0-10 V, 4-20 mA Stainless Steel 500mm IO-LINK -20°C +150°C - - - 100 mA 16bar -
RS-artikelnummer 616-3006
Tillv. art.nr208998
VarumärkeGems Sensors
677,38 kr
Each
Enheter
Electro Optic Horizontal, Vertical - Polyethersulfone - - -40°C +125°C - - - 18 mA 250psi -
RS-artikelnummer 377-9894
Tillv. art.nrVN4
VarumärkeCarlo Gavazzi
715,10 kr
Each
Enheter
Conductive - - Nylon 6 2m - 0°C +90°C - - - - 10bar -
RS-artikelnummer 857-3360
Tillv. art.nrVNY3
VarumärkeCarlo Gavazzi
2 194,76 kr
Each
Enheter
Conductive Chassis Mount Relay Nylon 6 2m - 0°C +90°C - - - - 10bar -
RS-artikelnummer 768-2006
Tillv. art.nrWAVES61.EXX2RD
VarumärkeVega
6 524,24 kr
Each
Enheter
Vibrating Level Switch Cable Relay - - - -40°C +150°C - - - 1 A dc, 3 A ac 1.1bar -
RS-artikelnummer 124-0110
Tillv. art.nrDL10-01
VarumärkeFlowline
5 026,58 kr
Each
Enheter
Ultrasonic Level Transmitter Vertical - ABS, PC 1.2m - -35°C +60°C - 24V - 20 mA 2bar -
RS-artikelnummer 889-1346
Tillv. art.nrDL10-11
VarumärkeFlowline
4 853,52 kr
Each
Enheter
Ultrasonic Level Transmitter Vertical - Polycarbonate 1.2m - -35°C +60°C - 24V - 20 mA 30psi -
RS-artikelnummer 498-7349
Tillv. art.nrVB61.XXAGDRKMX
VarumärkeVega
8 405,47 kr
Each
Enheter
Vibrating Rod Free Relay Plastic - - -50°C +150°C - - - 1 A dc, 3 A ac 16bar -
RS-artikelnummer 419-4654
Tillv. art.nrSWING61XXGBVXPRX
VarumärkeVega
6 558,57 kr
Each
Enheter
Vibrating Rod Horizontal, Vertical Relay Plastic - - -50°C +150°C - - - 1 A dc, 3 A ac 64bar -
RS-artikelnummer 386-957
Tillv. art.nrWAVES61.EXX2RA
VarumärkeVega
4 218,68 kr
Each
Enheter
Tuning Fork Horizontal Relay Aluminium/PBT - - -40°C +80°C - - - 1 A dc, 3 A ac 25bar -
RS-artikelnummer 776-1608
Tillv. art.nr072.31
VarumärkeFinder
185,55 kr
Each
Enheter
Electrode Vertical Relay Stainless Steel - - 0°C +80°C - - - - - -
RS-artikelnummer 901-0289
Tillv. art.nrFX81.IXETBFHXKMXX
VarumärkeVega
16 752,08 kr
Each
Enheter
TDR Sensor Cable HART Stainless Steel 75m - -40°C +80°C 253V 48V - 20 mA 40bar -
RS-artikelnummer 776-1601
Tillv. art.nr072.02.06
VarumärkeFinder
254,87 kr
Each
Enheter
Electrode Vertical Relay Stainless Steel 6m - 0°C +100°C - - - - - -
RS-artikelnummer 776-1610
Tillv. art.nr072.53
VarumärkeFinder
829,87 kr
Each
Enheter
- - - - - - - - - - - - - -