Fibre Optic Sensors

Fibre optic sensors are a type of proximity sensor that have an optical fibre connected to a light source to allow for detection in tight spaces or where a small profile is beneficial. The optical fibre is a transparent fibre made of glass (silica) or plastic with a diameter slightly thicker than a human hair, this fibre transmits light between the two ends to produce an electrical signal.

How Fibre Optic Sensors Work

A fibre-optic sensor system is a technology that consists of a fibre-optic cable connected to a remote sensor, or amplifier. The sensor emits, receives, and converts the light energy into an electrical signal. The optical cable is the mechanical component that transports the light into and out of areas that are either too space constrained or too hostile back to the sensor.

Uses of Fibre Optic Sensors

Fibre optic sensors are used in a number of different sensing applications. In mechanical properties testing, fibre optical sensors are used to measure mechanical strain. They can also be used to measure acceleration, velocity, pressure, temperature and displacement.


...
Read more Read less

Filter

Visar 1 - 20 av 277 produkter
Resultat per sida
Beskrivning Pris Detection Range Output Type Fibre Optic Type Terminal Type Response Time Light Source Communication Protocol Electrical Connection Power Consumption Switching Frequency IP Rating Housing Material Supply Voltage Length
RS-artikelnummer 219-9011
VarumärkeRS PRO
399,58 kr
Each
Enheter
1000 mm - Plastic Fiber Amplifier - - - - - - IP54 Plastic - -
RS-artikelnummer 896-7305
VarumärkeRS PRO
649,01 kr
Each
Enheter
- NPN-NO, PNP-NC - - <1 ms Red LED - PVC Cable - 50 Hz IP65 ABS, PC 12 → 24 V dc 65mm
RS-artikelnummer 896-7298
VarumärkeRS PRO
384,86 kr
Each
Enheter
110 mm - - M6 - - - Cable - - IP65 - - 110mm
RS-artikelnummer 204-0681
VarumärkeRS PRO
1 149,58 kr
Each
Enheter
0.01 mm NPN Plastic 2m PVC cable 60 seconds - - - 1.44 W - IP54 - 24 V dc -
RS-artikelnummer 377-8447
VarumärkeRS PRO
2 338,83 kr
Each
Enheter
- PNP - - 500 μs Red LED - Cable - 1 kHz - PE, Plastic 12 → 24 V dc 10mm
RS-artikelnummer 219-9007
VarumärkeRS PRO
363,86 kr
Each
Enheter
180 mm - Plastic Fiber Amplifier - - - - - - IP54 Plastic - -
Nytt
RS-artikelnummer 219-9006
VarumärkeRS PRO
1 142,43 kr
Each
Enheter
880 mm - Plastic Fiber Amplifier - - - - - - IP54 Plastic - -
RS-artikelnummer 204-0682
VarumärkeRS PRO
1 149,58 kr
Each
Enheter
0.01 mm PNP Plastic 2m PVC cable <0.0002 (Fine mode) seconds, <0.0003 (Turbo mode) seconds, <0.00055 (Super) seconds - - - 1.44 W - IP54 - 24 V dc -
RS-artikelnummer 896-7285
VarumärkeRS PRO
396,17 kr
Each
Enheter
500 mm - - M4 - - - Cable - - IP65 - - 500mm
RS-artikelnummer 219-9008
VarumärkeRS PRO
495,02 kr
Each
Enheter
140 mm - Plastic Fiber Amplifier - - - - - - IP54 Plastic - -
RS-artikelnummer 219-9010
VarumärkeRS PRO
607,31 kr
Each
Enheter
1000 mm - Plastic Fiber Amplifier - - - - - - IP54 Plastic - -
RS-artikelnummer 219-9009
VarumärkeRS PRO
427,63 kr
Each
Enheter
500 mm - Plastic Fiber Amplifier - - - - - - IP54 Plastic - -
RS-artikelnummer 764-5417
Tillv. art.nrE3X-HD41 2M
VarumärkeOmron
2 050,00 kr
Each
Enheter
- PNP Glass pre-Wired 1 (Standard Mode) ms, 16 (Giga Power Mode) ms, 250 (High Speed Mode) μs, 55 (Super High Speed Mode) μs Red LED - Pre-Wired Cable 720 mW - IP50 PC 12 → 24 V dc -
RS-artikelnummer 340-960
Tillv. art.nrE32TC200
VarumärkeOmron
629,00 kr
Each
Enheter
1000 (High Resolution Mode) mm, 200 (Super High Speed Mode) mm, 500 (High Speed Mode) mm, 760 (Standard Mode) mm - Plastic Wire Lead - - - Cable - - IP67 PE 12 → 24 V dc 14mm
RS-artikelnummer 818-1706
Tillv. art.nrE32-DC500
VarumärkeOmron
1 068,00 kr
Each
Enheter
- - - - - - - - - - - - - -
RS-artikelnummer 124-4434
Tillv. art.nrE32C91N2M
VarumärkeOmron
1 100,00 kr
Each
Enheter
13 (White Paper SHS) mm, 18 (12-Colour GIGA) mm, 30 (White Paper HS) mm, 4 (12-Colour SHS) mm, 45 (White Paper ST) mm, 6 (12-Colour HS) mm, 9 (12-Colour ST) mm, 90 (White Paper GIGA) mm - Plastic M6 Flexible Cable Connector - - IO-LINK Flexible Cable - - IP65 PE (Sheath) - 24mm
RS-artikelnummer 205-7109
Tillv. art.nrE32T14L
VarumärkeOmron
1 780,00 kr
Each
Enheter
120 (Super High Speed Mode) mm, 300 (High Speed Mode) mm, 460 (Standard Mode) mm, 600 (High Resolution Mode) mm - Plastic Wire Lead - - - Cable - - IP67 PE - 35mm
RS-artikelnummer 205-7070
Tillv. art.nrE32DC200F
VarumärkeOmron
975,50 kr
Each
Enheter
130 (High Resolution Mode) mm, 22 (Super High Speed Mode) mm, 80 (Standard Mode) mm - Plastic Wire Lead - - - Cable - - IP67 PE - 11mm
RS-artikelnummer 178-0202
Tillv. art.nrE32DC200E
VarumärkeOmron
886,00 kr
Each
Enheter
130 (High Resolution Mode) mm, 22 (Super High Speed Mode) mm, 80 (Standard Mode) mm - Plastic Wire Lead - - - Cable - - IP67 PE - 11mm
RS-artikelnummer 178-0218
Tillv. art.nrE32TC200E
VarumärkeOmron
847,00 kr
Each
Enheter
125 (High Speed Mode) mm, 220 (Standard Mode) mm, 270 (High Resolution Mode) mm, 50 (Super High Speed Mode) mm - Plastic Wire Lead - - - Cable - - IP67 PE - 11mm