Temperature Sensor Accessories

Temperature sensor accessories are components that contribute to the operation of a temperature sensor. A temperature sensor is a type of device, typically a thermocouple, that provides temperature measurement through an electrical signal.

Types of temperature sensor accessories

Compression glands

A compression gland, also known as a sealing gland, seals an element (probe, wire, conductor, pipe, tube, fibre optic cable, etc.). In this case the compression gland works by sealing the two joined wires of the thermocouple, allowing it to create an electrical junction (a point where both wires are combined). When the temperature changes at this junction it creates a voltage which can be interpreted to read the temperature.

Thermopockets

Some sensors require a thermopocket (a permanent fitting that allows the sensor to be inserted or removed without interruption). This is fitted directly via an integral process connection or a compression fitting. Thermopockets increase the response time and the heavier and bigger the pocket size the more the response time will be increased.


...
Read more Read less

Filter

Visar 1 - 6 av 6 produkter
Resultat per sida
Beskrivning Pris Accessory Type For Use With Standards Met Thermocouple Type Colour Connector Size Connector Type Plug/Socket Probe Diameter Mounting Type Minimum Temperature Maximum Temperature Calibrated
RS-artikelnummer 311-0532
VarumärkeDigitron
1 333,79 kr
Each
Enheter
Probe Thermistor Thermometer - - - - - - - - -40°C +120°C SYSCAL
RS-artikelnummer 310-7687
VarumärkeDigitron
485,79 kr
Each
Enheter
Thermistor Air 2046T Thermometer - - - - - Plug 3.3mm - -40°C 120°C -
RS-artikelnummer 310-6612
VarumärkeDigitron
373,69 kr
Each
Enheter
Fine Wire Thermistor Air 2046T Thermometer - - - - - Plug - - -40°C 120°C -
RS-artikelnummer 311-0554
Tillv. art.nrT0112
VarumärkeDigitron
1 251,80 kr
Each
Enheter
Probe Type T Thermometers - - - - - - - - - +375°C SYSCAL
RS-artikelnummer 310-6606
Tillv. art.nrT0112
VarumärkeDigitron
403,80 kr
Each
Enheter
Needle Thermocouple 2006T Thermometer - T - Miniature - Plug 1.8mm - - +375°C -
RS-artikelnummer 311-0560
VarumärkeDigitron
1 221,69 kr
Each
Enheter
Probe Thermistor Thermometer - - - - - - - - -40°C +120°C SYSCAL