Strain Gauges

A strain gauge is a type of sensor which measures the strain and force on an item. The gauge sticks to an item as it deforms the electrical resistance changes, this particular change can also be known as the “gauge factor”. The strain gauges we provide offer excellent reliability to their low sensitivity to excessive noise and vibration, giving a clearer reading.

Features and Benefits
• Can be used on various products, such as keypads, medical devices and automotive products
• Affixed to an object with epoxy or glue

...
Read more Read less

Filter

Visar 1 - 3 av 3 produkter
Resultat per sida
Beskrivning Pris Gauge Length Gauge Factor Gauge Resistance Terminal Type Maximum Current Maximum DC Voltage Length Width Depth Minimum Operating Temperature Maximum Operating Temperature Dimensions
RS-artikelnummer 235-6210
Tillv. art.nrFSG15N1A
VarumärkeHoneywell
904,96 kr
Each
Enheter
- - 6kΩ Wire Lead - 10V 11.1mm 12.7mm 10.3mm -40°C +85°C 11.1 x 12.7 x 10.3 mm
RS-artikelnummer 177-5951
Tillv. art.nrFSS1500NSB
VarumärkeHoneywell
587,292 kr
Each (In a Tube of 25)
Enheter
0.24mm - 6kΩ - 1.6 mA 12V 0.36mm 0.22mm 0.148mm -40°C +85°C 0.36 x 0.22 x 0.148 mm
RS-artikelnummer 667-0905
Tillv. art.nrFSS1500NSB
VarumärkeHoneywell
684,20 kr
Each
Enheter
0.24mm - 6kΩ - 1.6 mA 12V 0.36mm 0.22mm 0.148mm -40°C +85°C 0.36 x 0.22 x 0.148 mm