Sensor & Switch Cables & Connectors

Sensor cables, switch cables and connectors have been designed for use with transducers, proximity sensors, photoelectric sensors, ultrasonic sensors and switches. They are quick to install and are available in a wide range of lengths making them ideal for many different industrial applications.What Do They Do?Sensor and switch cables have connection technology which allows them to be used within industrial automation. They use the correct corresponding connection components with the correct sensors and switches and ultimately increase productivity.Why Do I Need Them?These cables can be linked to many different types of sensors and switches that have an IO-Link interface or have ATEX approval. They can be used with sensors and switches in the food and beverage industry.Types of CablesSensor and switch cables have both pre-wired male and female connection types and are made from various materials including, PVC and polyurethane. Some have gold-plated contacts and offer varying degrees of protection.

...
Read more Read less

Filter

Visar 41 - 60 av 280 produkter
Resultat per sida
Beskrivning Pris Connection Type Cable Length Accessory Type Connection Gender For Use With Current Rating Jacket Material Operating Temperature Range Orientation Voltage Rating
RS-artikelnummer 810-3047
Tillv. art.nrCN-14A-C3
VarumärkePanasonic
84,94 kr
Each
Enheter
Plug In 3m Cable & Connector Male PM-65 & DP-100 Series - - - - -
RS-artikelnummer 861-2840
Tillv. art.nr1519082
VarumärkePhoenix Contact
158,77 kr
Each
Enheter
M12 5-Pin - M12 5-Pin 0.3m Cable & Connector Male - Female - - - - - -
RS-artikelnummer 810-3028
Tillv. art.nrCN-73-C1
VarumärkePanasonic
113,52 kr
Each
Enheter
Quick Connection 1m Cable & Connector Male GA-311 GH Series - - - - -
RS-artikelnummer 182-0690
Tillv. art.nr8-03PMMS-SH7A30
VarumärkeAmphenol
28 742,30 kr
1 Bag of 500
Påse(ar)
Male M8 300mm Panel Connector Male - 3 A - - - 60 V
RS-artikelnummer 802-7006
Tillv. art.nr1684056
VarumärkePhoenix Contact
1 251,99 kr
Each
Enheter
- - - - - - - - - -
Nytt
RS-artikelnummer 195-1774
Tillv. art.nrXZCC12MDP40B
167,08 kr
Each
Enheter
M12 4 Pin - Straight Connector Male Cabling 3 A - -40 +85 °C Straight 125 V ac, 150 V dc
RS-artikelnummer 253-475
Tillv. art.nr202922/20-0010-1003-26-104-20-5000-40/000
VarumärkeJumo
1 344,30 kr
Each
Enheter
M12 130mm Conductivity Sensor - BlackLine Lf-EC Series - - - - -
RS-artikelnummer 812-8452
Tillv. art.nrCN-24CL-C2
VarumärkePanasonic
205,90 kr
Each
Enheter
M12 4-Pin 2m Elbow Type Cable - CY-100 Series Cylindrical Photo Electric Sensor, M12 Plug-In Type Connector - - - Right Angle -
Nytt
RS-artikelnummer 186-3107
VarumärkeRS PRO
89,79 kr
Each
Enheter
M8 2m Connector Assembly Female - 4 A PVC -25 → +75 °C Straight 30 V
RS-artikelnummer 182-0683
Tillv. art.nr8-03BFFM-SR7B01
VarumärkeAmphenol
19 547,20 kr
1 Bag of 300
Påse(ar)
Female M8 1m Connector Cable Female - - PU - - -
Nytt
RS-artikelnummer 191-4349
Tillv. art.nr1066669
VarumärkePhoenix Contact
788,37 kr
Each
Enheter
D-Sub 25-Pin to D-Sub 25-Pin 2m Cable Male - 1 A @ 70 °C, 2 A @ 50 °C - -40 → +70 (Fixed Installation) °C, -10 → +70 (Flexible Installation) °C - 25 V ac, 60 V dc
RS-artikelnummer 182-0686
Tillv. art.nr8-03BMMM-SL7B02
VarumärkeAmphenol
20 154,30 kr
1 Bag of 300
Påse(ar)
Male M8 2m Connector Cable Male - - PU - - -
Nytt
RS-artikelnummer 186-3128
VarumärkeRS PRO
133,21 kr
Each
Enheter
M8 2m Connector Assembly Female - 4 A PUR -25 → +75 °C Straight 60 V
Nytt
RS-artikelnummer 191-4317
Tillv. art.nr1066587
VarumärkePhoenix Contact
431,49 kr
Each
Enheter
D-Sub 9-Pin to D-Sub 9-Pin 1m Cable Female - 1 A @ 70 °C, 2 A @ 50 °C - -40 → +70 (Fixed Installation) °C, -10 → +70 (Flexible Installation) °C - 25 V ac, 60 V dc
RS-artikelnummer 859-2245
Tillv. art.nr1668629
VarumärkePhoenix Contact
178,14 kr
Each
Enheter
- - - - - - - - - -
RS-artikelnummer 619-1887
Tillv. art.nrD6F-CABLE2
VarumärkeOmron
87,15 kr
Each
Enheter
- 200mm Cable - D6F03A3000 - - - - -
RS-artikelnummer 749-7111
Tillv. art.nrXZCPA0941L5
275,56 kr
Each
Enheter
- - - - - - - - - -
RS-artikelnummer 808-9095
Tillv. art.nrCN-14A-R-C2
VarumärkePanasonic
150,43 kr
Each
Enheter
Plug In 2m Cable & Connector Male PM-65 & DP-100 Series - - - - -
Nytt
RS-artikelnummer 191-4328
Tillv. art.nr1066599
VarumärkePhoenix Contact
633,12 kr
Each
Enheter
D-Sub 15-Pin to D-Sub 15-Pin 3m Cable Female - 1 A @ 70 °C, 2 A @ 50 °C - -40 → +70 (Fixed Installation) °C, -10 → +70 (Flexible Installation) °C - 25 V ac, 60 V dc
RS-artikelnummer 861-3332
Tillv. art.nr1669738
VarumärkePhoenix Contact
83,05 kr
Each
Enheter
- - - - - - - - - -
Related Products
Absolute reliability with permanent contact with oil and ...
Description:
Absolute reliability with permanent contact with oil and coolantsOutstanding IP68 sealing capacityHigh shock and vibration resistanceIncreased switching distanceAmplified torqueLED setting displayProtection against short circuits and reverse polarity, overload proofManufactured using resistant materials such as ...
M12 panel mount connectors with a free end ...
Description:
M12 panel mount connectors with a free end set of wires for self termination to your desired application, presented in a variety of panel mount entry types PG9 and M16, with a selection of contact configurations and cable lengths. Screw ...
S & T Coded M12 Power Connectors and ...
Description:
S & T Coded M12 Power Connectors and Cable Assemblies provide a robust watertight connection for high power in AC or DC voltages. Both versions are coded to prevent mis-mating with signal connectors and connectors with differing voltages. Available with ...
M8 moulded female cable connector with a screw ...
Description:
M8 moulded female cable connector with a screw locking system and IP67 ingress protection. This M8 moulded female cable connector has brass, gold plated contacts and PUR contact body and housing. Single ended 5 metres in lengthIP67Gold plated contacts.