Radio Frequency Identification (RFID)

Radio frequency identification (RFID) is a technology for tracking and identifying assets using a simple antenna.


How does radio frequency identification (RFID) work?


Radio frequency identification (RFID) technology uses radio waves to facilitate the exchange of data between a reader/writer and a tag. This communication provides information about the tag or the element carrying the tag thus enabling easier management of processes.


A radio frequency identification system comprises of three main elements: an RFID reader/writer, an RFID tag and RFID application software. The reader/writer communicates with the tags which are located on items that are mobile while the application software runs the whole system. Unlike barcode readers which must be aligned with the barcode, RFID tag data can be read remotely.


Applications of radio frequency identification (RFID)


RFID systems provide an easy solution for data collection and asset tracking. They can be used in store product identification, airline baggage identification, production control, asset tracking, vehicle tracking, livestock identification, access control applications and supply chain control generally.


...
Read more Read less

Filter

Visar 1 - 4 av 4 produkter
Resultat per sida
Beskrivning Pris Device Type Memory Read Time Write Time Detection Range Minimum Frequency Communication Protocol Maximum Frequency Power Requirement IP Rating Length Width Depth Minimum Operating Temperature
RS-artikelnummer 882-8972
Tillv. art.nrMIKROE-1475
VarumärkeMikroElektronika
17,78 kr
Each
Enheter
- - - - - - RFID - - - - - - -
RS-artikelnummer 168-3097
Tillv. art.nrMIKROE-779
VarumärkeMikroElektronika
15,10 kr
Each
Enheter
Transceiver 64 bit - - - - RFID 150kHz - - 6.2mm 4.2mm 0.46mm -40°C
RS-artikelnummer 168-3092
Tillv. art.nrMIKROE-295
VarumärkeMikroElektronika
13,13 kr
Each
Enheter
Transceiver 64 bit - - - - RFID 150kHz - - 6.2mm 4.2mm 0.46mm -40°C
RS-artikelnummer 168-3022
Tillv. art.nrMIKROE-262
VarumärkeMikroElektronika
212,38 kr
Each
Enheter
Reader - - - - - RFID 125kHz - - - - - -