Radio Frequency Identification (RFID)

Radio frequency identification (RFID) is a technology for tracking and identifying assets using a simple antenna.


How does radio frequency identification (RFID) work?


Radio frequency identification (RFID) technology uses radio waves to facilitate the exchange of data between a reader/writer and a tag. This communication provides information about the tag or the element carrying the tag thus enabling easier management of processes.


A radio frequency identification system comprises of three main elements: an RFID reader/writer, an RFID tag and RFID application software. The reader/writer communicates with the tags which are located on items that are mobile while the application software runs the whole system. Unlike barcode readers which must be aligned with the barcode, RFID tag data can be read remotely.


Applications of radio frequency identification (RFID)


RFID systems provide an easy solution for data collection and asset tracking. They can be used in store product identification, airline baggage identification, production control, asset tracking, vehicle tracking, livestock identification, access control applications and supply chain control generally.


...
Read more Read less

Filter

Visar 1 - 20 av 31 produkter
Resultat per sida
Beskrivning Pris Device Type Memory Read Time Write Time Detection Range Minimum Frequency Communication Protocol Maximum Frequency Power Requirement IP Rating Length Width Depth Minimum Operating Temperature
RS-artikelnummer 814-1051
Tillv. art.nrBIS C-122-04/L
VarumärkeBALLUFF
345,91 kr
Each
Enheter
Data Carrier 511 bit - - 0 → 2.5 mm - RFID 70kHz Passive IP67 50mm 15mm - -25°C
RS-artikelnummer 829-6114
Tillv. art.nr111-01639 T50RFIDCHA-PA66-YE (100)
VarumärkeHellermannTyton
3 680,52 kr
1 Bag of 100
Påse(ar)
Cable Tie with RFID Tag - - - - - RFID 13.56MHz - - 200mm 4.6mm - -40°C
RS-artikelnummer 843-0800
Tillv. art.nr28449
VarumärkeParallax Inc
25,75 kr
Each
Enheter
- - - - - - RFID - - - - - - -
RS-artikelnummer 906-3886
Tillv. art.nrDLP-RFID1
VarumärkeDLP DESIGN INC
1 197,89 kr
Each
Enheter
Reader, Writer 256 B - - 50.8 → 101.6 mm - RFID - Active - 5.1(OEM) mm, 21.1 (Retail) mm 55.1(OEM) mm, 58.4 (Retail) mm 79.3 (OEM) mm, 82.6 (Retail) mm 0°C
RS-artikelnummer 521-320
Tillv. art.nrXGCS4901201
4 497,90 kr
Each
Enheter
RFID Cradle - - - 70 → 100 mm - RFID 13.56MHz - IP65 40mm 40mm 15mm -25°C
RS-artikelnummer 800-2732
Tillv. art.nr20926410803
VarumärkeHARTING
19,405 kr
Each (In a Pack of 50)
Enheter
Transponder 128 bit - - 4 m 860MHz RFID 960MHz - IP64, IP67, IP69K 74mm 29mm 0.7mm -32°C
RS-artikelnummer 800-2739
Tillv. art.nr20926410703
VarumärkeHARTING
180,787 kr
Each (In a Pack of 50)
Enheter
Transponder 32 bit, 128 bit - - 7 m 860MHz RFID 960MHz - IP64, IP67, IP69K 144mm 29mm 0.7mm -32°C
RS-artikelnummer 882-8972
Tillv. art.nrMIKROE-1475
VarumärkeMikroElektronika
18,82 kr
Each
Enheter
- - - - - - RFID - - - - - - -
RS-artikelnummer 843-0793
Tillv. art.nr28445
VarumärkeParallax Inc
25,75 kr
Each
Enheter
- - - - - - RFID - - - - - - -
RS-artikelnummer 822-4709
Tillv. art.nrV600-D23P66N
VarumärkeOmron
343,90 kr
Each
Enheter
- 256 B - - - - RFID - - - 34mm 34mm 3.5mm -
RS-artikelnummer 168-3097
Tillv. art.nrMIKROE-779
VarumärkeMikroElektronika
15,10 kr
Each
Enheter
Transceiver 64 bit - - - - RFID 150kHz - - 6.2mm 4.2mm 0.46mm -40°C
RS-artikelnummer 168-3022
Tillv. art.nrMIKROE-262
VarumärkeMikroElektronika
212,38 kr
Each
Enheter
Reader - - - - - RFID 125kHz - - - - - -
Nytt
RS-artikelnummer 195-1894
Tillv. art.nrXGHBPB3345
227,79 kr
Each
Enheter
Key Fob Tag 736 B - - XGCS85) mm, 30 (XGCS49) mm, 35 (XGCS89 - RFID 13.56MHz - IP67 31mm 4.8mm 40mm -5°C
RS-artikelnummer 800-2726
Tillv. art.nr20926410201
VarumärkeHARTING
192,628 kr
Each (In a Pack of 10)
Enheter
Transponder 512 bit - - 2.5 m 860MHz RFID 960MHz Passive IP64, IP67, IP69K 41mm 11mm 5mm -50°C
Nytt
RS-artikelnummer 196-3705
Tillv. art.nr6GT28316AA50
VarumärkeSiemens
8 224,64 kr
Each
Enheter
USB Reader - - - 30 mm - - 13.56MHz - IP20, IP65 90mm 23.5mm 62mm -25°C
RS-artikelnummer 179-1531
Tillv. art.nr91658-0020
VarumärkeMolex
2,28 kr
Each (In a Pack of 50)
Enheter
Traceability Pad - - - - - RFID - - - 1.8mm 2.8mm 0.3mm -40°C
RS-artikelnummer 177-8914
Tillv. art.nrXGSZCNFAC
361,90 kr
Each
Enheter
RFID Bagde - - - 70 → 100 mm - RFID 13.56MHz External IP65 85.5mm 54mm 1mm -25°C
RS-artikelnummer 144-9702
Tillv. art.nrXGCS49LB201
3 877,50 kr
Each
Enheter
RFID Cradle - - - 70 → 100 mm - RFID 13.56MHz External IP65, IP69K 40mm 40mm 39.5mm -25°C
RS-artikelnummer 176-2222
Tillv. art.nr151-01582 RFID HEXTAG-PA66-YE (100)
VarumärkeHellermannTyton
4 579,59 kr
1 Bag of 100
Påse(ar)
RFID Hextag - - - - - RFID 13.56MHz - - 33.4mm 38.39mm 8mm -40°C
RS-artikelnummer 521-235
Tillv. art.nrXGHB90E340
87,89 kr
Each (In a Pack of 10)
Enheter
RFID Bagde 256 bit 12+0.825 ms 20+11.8ms 70 → 100 mm - RFID 13.56MHz - IP65 54mm 85.5mm 1mm -25°C
Related Products
The HellermannTyton RFID is a radio frequency identification ...
Description:
The HellermannTyton RFID is a radio frequency identification made of polyamide material with fix element cable. The HEXTAG made from PA66 is equipped with a transponder of HF frequency. The central hole allows a simple mounting in applications where an ...
track-it, Traceability Pad, Nickel Silver, -40 to +260°C, ...
Description:
track-it, Traceability Pad, Nickel Silver, -40 to +260°C, Paper tape and reel.
RFID - Radio-frequency Identification - can replace traditional ...
Description:
RFID - Radio-frequency Identification - can replace traditional bar-coding and electro-magnet tags as a method of product tracking. The OsiSense XG system operates at 13.65Mhz, and uses tag readers that are compatible with almost all tags conforming to ISO 18000-3, ...
RFID - Radio-frequency Identification - can replace traditional ...
Description:
RFID - Radio-frequency Identification - can replace traditional bar-coding and electro-magnet tags as a method of product tracking. The OsiSense XG system operates at 13.65Mhz, and uses tag readers that are compatible with almost all tags conforming to ISO 18000-3, ...