Pressure Sensors

Pressure sensors are devices that sense the applied pressure of gases or liquids. The output of the measurement is then converted into an electrical signal which reflects the amount of pressure applied.

There are various different technologies used within pressure sensors. Depending on the requirements, this can influence their sensing accuracy and reliability. When the mechanical displacement within the sensor is turned into an electrical output signal there are 5 ways this can happen.

Resistive - These types of sensors use the change in electrical resistance of a strain gauge connected to the diaphragm.

Capacitive - Are highly sensitive and are able to measure low-pressure under 10 bar while still withstanding large overloads.

Piezoelectric - These sensors use substances like Quartz to generate a charge on the surface when pressure is applied. Piezoelectric pressure sensors are ideal for measuring fast changing pressures.

Optical - These use interferometry to measure pressure changes in optical fibre. They are not disturbed by EMI and can be used in noisy or medical environments.

MEMS - This stands for micro-electro-mechanical system and contains capacitive or piezo pressure sensing mechanisms on silicon at micron level resolution.

Types of Pressure Sensors

Within the sensors, there are various properties which can be used to classify them. This includes what pressure range they measure, their operating temperature range or the pressure type they measure.

Absolute Pressure Sensor - This type of sensor measures pressure relative to the perfect vacuum (zero reference point).

Gauge Pressure Sensors - These are often used to measure atmospheric pressure and are sometimes referred to as relative pressure sensors.

Sealed Gauge Pressure Sensor - Similar to a gauge pressure sensor except they measure pressure relative to a fixed pressure, not the current ambient atmospheric pressure which can vary.

Differential Pressure Sensors - These can be used to measure the difference between two different pressures (differential pressure) which can be connected to either side of the sensor. They are often used to measure pressure drops, fluid levels and flow rates.

Pressure Sensor Applications

Pressure sensors are used in many applications in a large range of industries. These include medical, aviation, automotive and marine.


...
Read more Read less

Filter

Visar 1 - 10 av 10 produkter
Resultat per sida
Beskrivning Pris Pressure Reading Type Minimum Pressure Reading Maximum Pressure Reading Accuracy Output Type Media Measured Calibrated Process Connection Analogue Output Electrical Connection Response Time Maximum Current Supply Voltage Interface
RS-artikelnummer 125-3726
Tillv. art.nr7MF1565-3BG00-1AA1
VarumärkeSiemens
1 411,52 kr
Each
Enheter
Gauge 0bar 6bar 0.25 % Analogue Aggressive Media, Gas, Liquid, Non-Aggressive Media, Vapour - - 4 → 20 mA DIN EN 175301 Connector, M16 <5 ms 20 mA 7 → 33 V dc -
RS-artikelnummer 125-3724
Tillv. art.nr7MF1565-3BD00-1AA1
VarumärkeSiemens
1 411,52 kr
Each
Enheter
Gauge 0bar 2.5bar 0.25 % Analogue Aggressive Media, Gas, Liquid, Non-Aggressive Media, Vapour - G1/2 4 → 20 mA DIN EN 175301 Connector, M16 <5 ms 20 mA 7 → 33 V dc -
RS-artikelnummer 125-3725
Tillv. art.nr7MF1565-3BE00-1AA1
VarumärkeSiemens
1 411,52 kr
Each
Enheter
Gauge 0bar 4bar 0.25 % Analogue Aggressive Media, Gas, Liquid, Non-Aggressive Media, Vapour - - 4 20 mA DIN EN 175301 Connector, M16 <5 ms 20 mA 7 33 V dc -
RS-artikelnummer 125-3721
Tillv. art.nr7MF1565-3CG00-1AA1
VarumärkeSiemens
1 411,52 kr
Each
Enheter
Gauge 0bar 60bar 0.25 % Analogue Aggressive Media, Gas, Liquid, Non-Aggressive Media, Vapour - - 4 20 mA DIN EN 175301 Connector, M16 <5 ms 20 mA 7 33 V dc -
RS-artikelnummer 125-3720
Tillv. art.nr7MF1565-3CE00-1AA1
VarumärkeSiemens
1 411,52 kr
Each
Enheter
Gauge 0bar 40bar 0.25 % Analogue Aggressive Media, Gas, Liquid, Non-Aggressive Media, Vapour - G1/2 4 → 20 mA DIN EN 175301 Connector, M16 <5 ms 20 mA 7 → 33 V dc -
RS-artikelnummer 804-3884
Tillv. art.nr7MF4033-1BA00-2RB1
VarumärkeSiemens
11 516,49 kr
Each
Enheter
Gauge 0.01bar 1bar - Current Oil - G1/2 4 → 20 mA M20 Cable Entry - 20 mA 9 → 24 V -
RS-artikelnummer 125-3729
Tillv. art.nr7MF1567-3DA00-1AA1
VarumärkeSiemens
1 411,52 kr
Each
Enheter
Gauge 0bar 100bar 0.25 % Analogue Aggressive Media, Gas, Liquid, Non-Aggressive Media, Vapour - - 4 20 mA DIN EN 175301 Connector, M16 <5 ms 20 mA 7 33 V dc -
RS-artikelnummer 804-3890
Tillv. art.nr7MF4033-1EA00-2RB1
VarumärkeSiemens
12 328,00 kr
Each
Enheter
Gauge 0.63bar 63bar - Current Oil - G1/2 4 → 20 mA M20 Cable Entry - 20 mA 9 → 24 V -
RS-artikelnummer 804-3897
Tillv. art.nr7MF4033-1CA00-2RB1
VarumärkeSiemens
12 110,00 kr
Each
Enheter
Gauge 0.04bar 4bar - Current Oil - G1/2 4 → 20 mA M20 Cable Entry - 20 mA 9 → 24 V -
RS-artikelnummer 125-3728
Tillv. art.nr7MF1565-3CD00-1AA1
VarumärkeSiemens
1 411,52 kr
Each
Enheter
Gauge 0bar 25bar 0.25 % Analogue Aggressive Media, Gas, Liquid, Non-Aggressive Media, Vapour - - 4 → 20 mA DIN EN 175301 Connector, M16 <5 ms 20 mA 7 → 33 V dc -