Platinum Resistance Temperature Sensors

Platinum resistance temperature sensors are high-quality temperature detectors used for accurate temperature measurement. They are ideal in industries where precise measurement and control, often at extreme temperatures, are crucial.

How do platinum resistance temperature sensors work?

Platinum resistance temperature sensors measure an accurate change in electrical resistance when exposed to changes in temperature. They have a positive temperature coefficient which means that the electrical resistance increases as the temperature rises. They have unrivalled long-term stability, making them ideal for many industrial applications. Because of this stability, coupled with their high-quality design, they provide an excellent solution for extreme high or low temperature use.

What are the different types of platinum resistance temperature sensors?

Platinum resistance temperature sensors are compact and are more stable and reliable than other sensors. They can be used in pipes and tanks, as well as in industrial ovens. They're small and easy to install, and are made of apure platinum wire coilincorporated into ceramic or glass. Different parameters include sensor style, detection type, range and current variability.


...
Read more Read less

Filter

Visar 1 - 4 av 4 produkter
Resultat per sida
Beskrivning Pris Sensor Type Probe Length Probe Diameter Minimum Temperature Sensed Maximum Temperature Sensed Termination Type Cable Length Communication Protocol Probe Material Process Connection Cable Entry Size Interface Number Of Wires Accuracy
RS-artikelnummer 368-3894
Tillv. art.nrHEL-705-T-0-12-00
VarumärkeHoneywell
329,99 kr
Each
Enheter
PT100 4.75mm 2.18mm -200°C +260°C Lead Wire 305mm - Alumina - - - 2 ±0.2 °C
RS-artikelnummer 368-3917
Tillv. art.nrHEL-707-T-0-12-00
VarumärkeHoneywell
511,83 kr
Each
Enheter
PT100 6.35mm 2.18mm -75°C +540°C Lead Wire 305mm - Alumina - - - 2 ±0.2 °C
RS-artikelnummer 293-8402
Tillv. art.nrHEL-705-U-0-12-00
VarumärkeHoneywell
300,34 kr
Each
Enheter
PT1000 4.75mm 2.18mm -200°C +260°C Lead Wire 305mm - Alumina - - - 2 ±0.2 °C
RS-artikelnummer 368-3923
Tillv. art.nrHEL-775-A-T-1
VarumärkeHoneywell
163,39 kr
Each
Enheter
PT100 5mm - -55°C +150°C Solder 7.6mm - Alumina Chip - - 2 ±0.3 °C