Fibre Optic Sensors

Fibre optic sensors are a type of proximity sensor that have an optical fibre connected to a light source to allow for detection in tight spaces or where a small profile is beneficial. The optical fibre is a transparent fibre made of glass (silica) or plastic with a diameter slightly thicker than a human hair, this fibre transmit light between the two ends to produce an electrical signal.

How Fibre Optic Sensors Work

A fibre-optic sensor system consists of a fibre-optic cable connected to a remote sensor, or amplifier. The sensor emits, receives, and converts the light energy into an electrical signal. The cable is the mechanical component that transports the light into and out of areas that are either too space constrained or too hostile back to the sensor.

Uses of Fiber Optic Sensors

Fibre optic sensors are used in a number of different applications. In mechanical properties testing, fibre optical sensors are used to measure mechanical strain. They can also be used to measure acceleration, velocity, pressure, temperature and displacement.

...
Read more Read less

Filter

Visar 1 - 7 av 7 produkter
Resultat per sida
Beskrivning Pris Detection Range Output Type Fibre Optic Type Terminal Type Response Time Light Source Communication Protocol Electrical Connection Power Consumption Switching Frequency IP Rating Housing Material Supply Voltage Length
RS-artikelnummer 510-3520
Tillv. art.nrVL18LL-M/40A/118/128
VarumärkePepperl + Fuchs
1 292,00 kr
Each
Enheter
300 mm Push Pull Glass - 1 ms Red LED - M12 4-Pin - 500 Hz IP67 Nickel Plated Brass 10 → 30 V dc 78mm
RS-artikelnummer 510-3536
Tillv. art.nrLME18-23-05-K2
VarumärkePepperl + Fuchs
1 233,00 kr
Each
Enheter
- - Glass Screw 1 ms Red LED - - - 500 Hz IP40 Nickel Plated Brass 10 → 30 V dc 500mm
RS-artikelnummer 764-3831
Tillv. art.nrSU19/110/115/123
VarumärkePepperl + Fuchs
1 762,00 kr
Each
Enheter
450 mm NPN, PNP Glass, Plastic - 160 μs LED - PVC Cable - 3 kHz IP50 PC 10 → 30 V dc 34.5mm
RS-artikelnummer 764-3847
Tillv. art.nrKLE-C01-2,2-2,0-K102
VarumärkePepperl + Fuchs
715,00 kr
Each
Enheter
220 (SU18) mm, 220 (SU19) mm, 920 (SU18/35) mm - Plastic - - - - - - - - Plastic, Stainless Steel - 2.02m
RS-artikelnummer 764-3843
Tillv. art.nrSU18-16/40A/110/115/126A
VarumärkePepperl + Fuchs
1 394,00 kr
Each
Enheter
450 mm NPN, PNP Glass, Plastic - 160 μs LED - PVC Cable - 3 kHz IP50 PC 10 → 30 V dc 35mm
RS-artikelnummer 510-3564
Tillv. art.nrLMR18-23-05-K2
VarumärkePepperl + Fuchs
1 113,00 kr
Each
Enheter
- - Glass Screw 1 ms Red LED - - - 500 Hz IP40 Nickel Plated Brass 10 → 30 V dc 500mm
RS-artikelnummer 764-3840
Tillv. art.nrSU19.1/110/115
VarumärkePepperl + Fuchs
1 634,00 kr
Each
Enheter
450 mm NPN, PNP Glass, Plastic - 160 μs LED - Cable - 3 kHz IP50 PC 10 → 30 V dc 34.5mm