Temperature Controllers

A temperature controller, as the name implies, is a device used to control and monitor temperature but is also used to control flow, pressure, speed and other process variables in an industrial setting such as in ovens, fridges, or freezers.

In order to implement an accurate temperature control process, a controller is used to take input from a temperature sensor, such as a thermocouple or RTD. The actual temperature measurement is then compared to the desired temperature, providing an output to a control element such as a heater or fan which decides how much heating or cooling is required to change it back to process temperature.

Types of Temperature Controller

There are several types of Temperature Controller device to consider based on the application or process it will be used for.

PID Temperature Controller- an on/off process controller that uses a mathematical formula to calculate the difference between the desired temperature setpoint and current process temperature to ensure the process temperature remains as close to the setpoint as possible. PID controllers are effective at dealing with process disturbances that can have an impact on the quality of the product that is being measured.

On-Off Temperature Controller- On-off temperature controllers (also called signallers), are simple temperature control devices. The optimal temperature is pre-set and when it's exceeded the output switches off. When the temperature falls below the optimal pre-set, the output switches on.

Proportional Temperature Controller- Able to increase or throttle back power as required, in a ratio that matches the differential between the current process temperature and the desired temperature range,. This proportional control usually takes place only within a defined range of temperatures at either side of the setpoint and is designed to eliminate the cycling associated with an on-off controller.

Peltier Module Controller- Peltier module controllers are temperature controllers designed for reversible cooling and heating control of thermoelectric assemblies, depending on the current direction. They offer a fast and compact temperature control solutions and are ideal for applications that need precise and accurate temperature control.

Applications

Due to the versatile monitoring features, high reliability, and comprehensive uses of Temperature Controllers, different types are utilised as temperature control applications in a diverse range industries including:

  • Furnace and batch temperature control
  • Curing and conditioning of various sheet materials
  • Temperature-critical drying and evaporation processes
  • Heat treatment and tempering of industrial parts and equipment
  • Medical sciences and pharmaceutical development
  • Food production and preparation

For More information on Temperature and PID Controllers please see our Comprehensive Guide:https://web/generalDisplay.html?id=ideas-and-advice/pid-temperature-controllers-guide


...
Read more Read less

Filter

Visar 1 - 20 av 1264 produkter
Resultat per sida
Beskrivning Pris Output Type Supply Voltage Size Number of Inputs Number of Outputs Minimum Operating Temperature Maximum Operating Temperature Temperature Range Control Type Communication Module Available Display Type IP Rating Input Type Mounting Type
RS-artikelnummer 124-1066
VarumärkeRS PRO
1 394,11 kr
Each
Enheter
Relay, SSR 110 → 240 V ac 48 x 48mm - 2 0°C +55°C +100 → +1824 (Type B Thermocouple) °C, 0 → +1399 (Type N Thermocouple) °C, 0 → +1762 (Type S Thermocouple) °C, 0 → +1795 (Type R Thermocouple) °C, 0 → +2320 (Type C Thermocouple) °C, 0 → 762 (Type L Thermocouple) °C, -199 → +800 (PT100) °C, -200 to - - Dual 4 Digit LED IP20, IP65 Analogue, B Type Thermocouple, C Type Thermocouple, J Type Thermocouple, K Type Thermocouple, L Type Thermocouple, N Type Thermocouple, PT100, R Type Thermocouple, S Type Thermocouple, T Type Thermocouple Panel Mount
RS-artikelnummer 124-1068
VarumärkeRS PRO
1 625,17 kr
Each
Enheter
Relay, SSR 24 V ac/dc 48 x 48mm - 3 0°C +55°C +100 → +1824 (Type B Thermocouple) °C, 0 → +1399 (Type N Thermocouple) °C, 0 → +1762 (Type S Thermocouple) °C, 0 → +1795 (Type R Thermocouple) °C, 0 → +2320 (Type C Thermocouple) °C, 0 → 762 (Type L Thermocouple) °C, -199 → +800 (PT100) °C, -200 to - - Dual 4 Digit LED IP20, IP65 Analogue, B Type Thermocouple, C Type Thermocouple, J Type Thermocouple, K Type Thermocouple, L Type Thermocouple, N Type Thermocouple, PT100, R Type Thermocouple, S Type Thermocouple, T Type Thermocouple Panel Mount
RS-artikelnummer 124-1055
VarumärkeRS PRO
893,22 kr
Each
Enheter
Relay 24 V ac/dc 77 x 35mm 1 2 0°C +50°C - - - - IP20, IP65 NTC Panel Mount
RS-artikelnummer 124-1056
VarumärkeRS PRO
802,25 kr
Each
Enheter
Relay 230 V ac 77 x 35mm 1 2 0°C +50°C - - - - IP20, IP65 NTC Panel Mount
RS-artikelnummer 798-3472
VarumärkeRS PRO
1 542,52 kr
Each
Enheter
SSR 230 V ac 96 x 96mm - 3 0°C +50°C 0 → +50 °C ON/OFF, PID Controller No LED IP20, IP65 RTD, Universal Input TC Panel Mount
RS-artikelnummer 124-1071
VarumärkeRS PRO
1 706,67 kr
Each
Enheter
Relay, SSR 110 → 240 V ac 48 x 48mm - 3 0°C +55°C +100 → +1824 (Type B Thermocouple) °C, 0 → +1399 (Type N Thermocouple) °C, 0 → +1762 (Type S Thermocouple) °C, 0 → +1795 (Type R Thermocouple) °C, 0 → +2320 (Type C Thermocouple) °C, 0 → 762 (Type L Thermocouple) °C, -199 → +800 (PT100) °C, -200 to - - Dual 4 Digit LED IP20, IP65 Analogue, B Type Thermocouple, C Type Thermocouple, J Type Thermocouple, K Type Thermocouple, L Type Thermocouple, N Type Thermocouple, PT100, R Type Thermocouple, S Type Thermocouple, T Type Thermocouple Panel Mount
RS-artikelnummer 124-1058
VarumärkeRS PRO
934,17 kr
Each
Enheter
Relay, SSR 230 V ac 77 x 35mm 1 2 0°C +50°C - - - - IP20, IP65 PT100 Panel Mount
RS-artikelnummer 124-1060
VarumärkeRS PRO
967,54 kr
Each
Enheter
Relay, SSR 24 V ac 77 x 35mm 1 2 0°C +50°C - - - - IP20, IP65 Thermocouple Panel Mount
RS-artikelnummer 124-1067
VarumärkeRS PRO
1 826,96 kr
Each
Enheter
Relay, SSR 24 V ac/dc 48 x 48mm - 3 0°C +55°C +100 → +1824 (Type B Thermocouple) °C, 0 → +1399 (Type N Thermocouple) °C, 0 → +1762 (Type S Thermocouple) °C, 0 → +1795 (Type R Thermocouple) °C, 0 → +2320 (Type C Thermocouple) °C, 0 → 762 (Type L Thermocouple) °C, -199 → +800 (PT100) °C, -200 to - - Dual 4 Digit LED IP20, IP65 Analogue, B Type Thermocouple, C Type Thermocouple, J Type Thermocouple, K Type Thermocouple, L Type Thermocouple, N Type Thermocouple, PT100, R Type Thermocouple, S Type Thermocouple, T Type Thermocouple Panel Mount
RS-artikelnummer 124-1076
VarumärkeRS PRO
776,23 kr
Each
Enheter
- 24 V ac/dc 77 x 35mm 1 - 0°C +50°C - - - - IP20, IP65 NTC Panel Mount
RS-artikelnummer 124-1064
VarumärkeRS PRO
2 371,03 kr
Each
Enheter
Relay 110 → 240 V ac 96 x 48mm - 3 0°C +55°C +100 → +1824 (Type B Thermocouple) °C, 0 → +1399 (Type N Thermocouple) °C, 0 → +1762 (Type S Thermocouple) °C, 0 → +1795 (Type R Thermocouple) °C, 0 → +2320 (Type C Thermocouple) °C, 0 → 762 (Type L Thermocouple) °C, -199 → +800 (PT100) °C, -200 to - - Dual 4 Digit LED IP20, IP65 Analogue, B Type Thermocouple, C Type Thermocouple, J Type Thermocouple, K Type Thermocouple, L Type Thermocouple, N Type Thermocouple, PT100, R Type Thermocouple, S Type Thermocouple, T Type Thermocouple Panel Mount
RS-artikelnummer 124-1075
VarumärkeRS PRO
701,05 kr
Each
Enheter
- 230 V ac 77 x 35mm 1 - 0°C +50°C - - - - IP20, IP65 NTC Panel Mount
RS-artikelnummer 124-1057
VarumärkeRS PRO
755,12 kr
Each
Enheter
Relay 230 V ac 54 x 94mm 1 1 0°C +50°C - - - - IP65 NTC DIN Rail
RS-artikelnummer 124-1046
VarumärkeRS PRO
754,48 kr
Each
Enheter
Relay 24 V ac/dc 77 x 35mm 1 1 0°C +50°C - - - - IP20, IP65 NTC Panel Mount
RS-artikelnummer 798-3479
VarumärkeRS PRO
1 713,22 kr
Each
Enheter
Relay, SSR 100 → 240 V ac 96 x 96mm - 3 0°C +50°C 0 → +50 °C ON/OFF, PID Controller No LED IP20, IP65 RTD, Universal Input TC, Voltage/Current (dc) Panel Mount
RS-artikelnummer 124-1044
VarumärkeRS PRO
1 061,07 kr
Each
Enheter
Relay 230 V ac 96 x 96mm - 1 0°C +400°C - - - - IP65 J Type Thermocouple Panel Mount
RS-artikelnummer 198-1170
VarumärkeRS PRO
886,39 kr
Each
Enheter
Analogue Relay 230 V ac 72mm x 72mm 1 2 0°C +50°C - - - - IP20, IP65 K Type Thermocouple -
RS-artikelnummer 222-8148
VarumärkeRS PRO
1 566,75 kr
Each
Enheter
Relay 100 → 240 V 48 x 48mm 3 3 0°C +50°C 0 → +50 °C ON/OFF, PID Controller - - - TC, RTD DIN Rail
RS-artikelnummer 188-5163
VarumärkeRS PRO
1 355,29 kr
Each
Enheter
Relay, SSR 230 V ac 96 x 96mm 1 2 0°C +50°C 0 → 50 °C, 0 → 800 °C - - 7 Digit IP20, IP65 J Type Thermocouple -
RS-artikelnummer 222-8144
VarumärkeRS PRO
1 437,83 kr
Each
Enheter
Relay, SSR 115 V 48 x 48mm 2 3 0°C +50°C 0 → +50 °C ON/OFF, PID Controller - - - TC, RTD DIN Rail