8356 Produkter som visas för Process Control
- RS-artikelnummer 200-3841
- Tillv. art.nr LXSR 15-NPS
- Brand LEM
- Current Ratio 15:1
- Series LXSR
- Sensor Technology Closed Loop
- Supply Voltage +5 V
- RS-artikelnummer 129-598
- Tillv. art.nr 2277022
- Brand Phoenix Contact
- Bore Size 20mm
- Series PACT MCR-V1
- Transformer Type Bus Bar
- Sensor Technology Current Transformer
- RS-artikelnummer 628-877
- Tillv. art.nr ENS.CCT 10 30A/0,333V CL:1
- Brand ENTES
- Bore Size 10mm
- Series ENS.CCT
- Transformer Type Split Core
- Sensor Technology Current Transformer
- RS-artikelnummer 237-5584
- Tillv. art.nr RS0150302
- Brand Hengstler
- Count Mode Strokes
- Display Type Digital
- Function Counter
- Connection Type Mechanical
- RS-artikelnummer 297-0995
- Tillv. art.nr 1.160.201.012
- Brand Kubler
- Supply Voltage 12 V dc
- Count Mode Impulses
- Function Counter
- Input Type Voltage
- RS-artikelnummer 827-5401
- Tillv. art.nr 5725D
- Brand PR Electronics
- Properties Measured Frequency
- Display Type LED
- Cutout Height 44.5mm
- Cutout Width 91.5mm
- RS-artikelnummer 204-0285
- Tillv. art.nr 5332D
- Brand PR Electronics
- Input Type Ohm, RTD
- Supply Voltage 7.2 V, 35 V
- Diameter 44 mm
- Minimum Temperature Input -40°C
- RS-artikelnummer 186-2494
- Brand RS PRO
- Current Type DC
- Display Type Analogue
- Cutout Height 68mm
- Cutout Width 68mm
- RS-artikelnummer 704-0651
- Tillv. art.nr 6.907.0100.3A0
- Brand Kubler
- Supply Voltage 10 → 30 V dc
- Count Mode Impulses, Positions, Seconds
- Display Type LCD
- Function Counter
- RS-artikelnummer 738-8701
- Tillv. art.nr SUL 181 d
- Brand Theben
- Supply Voltage 110 → 230 V ac
- Type Analogue
- Number of Channels 1
- Units Measured Hours
- RS-artikelnummer 186-2421
- Brand RS PRO
- Maximum Value 10 (Input) A, 250/5 (CT) A, 500 (Scle) A
- Current Type AC
- Moving Element Moving Iron
- Cutout Height 45mm
- RS-artikelnummer 189-2318
- Tillv. art.nr 2907946
- Brand Phoenix Contact
- Series EMpro
- Display Type LCD
- Number of Phases 3
- Communication Port Type RJ45
- RS-artikelnummer 798-4034
- Tillv. art.nr 400-DR-1-000
- Brand Gefran
- Output Type Logic, Relay
- Supply Voltage 100 → 240 V ac
- Size 48 x 48 (1/16 DIN)mm
- Number of Outputs 2
- RS-artikelnummer 783-4728
- Tillv. art.nr PZD0SNP0E1
- Brand Carel
- Supply Voltage 115 V ac, 230 V ac
- Size 81 x 36mm
- Minimum Operating Temperature -10°C
- Maximum Operating Temperature +50°C
- RS-artikelnummer 821-5051
- Tillv. art.nr NTT01
- Brand Timeguard
- Supply Voltage 230 V ac
- Type Analogue
- Number of Channels 1
- Units Measured Minutes
- RS-artikelnummer 860-6827
- Brand RS PRO
- Element Type Cartridge Heater
- Power Rating 235 W
- Supply Voltage 220 V ac
- Length 4in
- RS-artikelnummer 849-4624
- Tillv. art.nr APM-PROC-APO
- Brand Trumeter
- Properties Measured Current, Voltage
- Display Type LCD
- Cutout Height 68mm
- Cutout Width 68mm
- RS-artikelnummer 257-379
- Tillv. art.nr SHR20MA200
- Brand HOBUT
- Maximum Current 20 mA
- Voltage Output 200mV
- Accuracy ±1 %
- RS-artikelnummer 533-4207
- Tillv. art.nr 906T12BNBGN
- Brand Curtis
- Display Type LED
- Cutout Height 31.2mm
- Cutout Width 53.2mm
- Depth 28.8mm
- RS-artikelnummer 171-8824
- Brand RS PRO
- Current Ratio 100:5
- Bore Size 35mm
- Transformer Type Base Mounted
- Input Current 100A