Industrial Computers

What are Industrial Computers?


Industrial Computers are rugged computer systems used for industrial applications as they can function in harsh environments such as high levels of shock, vibration, and extreme temperatures.


Industrial Computers are a high-performance option that deliver a high level of computing capability through a combination of processor power and on board memory. Industrial Computers differ from consumer systems in several ways such as



  • High processing power from top brands such as Intel

  • Bigger hard drive sizes up to 4TB

  • Suitable for continuous operation in varying environments

  • More rugged build with a heavy metal construction 


Industrial Computing also have on board memory types such as GB DDR4 and come in different types, for example, Fanless PC's which use alternative cooling methods.


Applications


Industrial Computers are used in numerous applications and industries that require rugged computing power in a range of environments. Due to the rugged build and high power internal components, Industrial Computers generally have a longer lifespan than commercial or enterprise computers. Examples of industries that use Industrial Computers include:



  • Telecommunications

  • Broadcast

  • Military

  • Industrial

  • Medical


Industrial Computer Form Factors



  • Rackmount industrial PCs can be fixed to walls or mounted in cabinets.

  • Equipment-mounted computers can easier be mounted directly into the equipment.

  • Industrial panel PCs can be installed into a cut out of an enclosure.

  • Embedded industrial systems have a small footprint and are a perfect solution for tight spaces.


RS Components offer a wide range of Industrial Computers has to offer and order today for next day delivery.


...
Read more Read less

Filter

Visar 1 - 20 av 23 produkter
Resultat per sida
Beskrivning Pris Number of Cores Processor Type Clock Speed Series Compatible Operating System IP Rating Bus Type Supply Voltage Dimensions Port Type Maximum Power Consumption Number of Card Slots Graphic Output Onboard Housing Material
RS-artikelnummer 219-2988
Tillv. art.nrPR100330
VarumärkeKunbus
4 222,94 kr
Each
Enheter
4 - 1.2 GHz RevPi Flat - IP20 - 24 V 90 x 106 x 70 mm 2 x RS485, 2 x USB A, 4 x RJ45 10/100 Ethernet 16W - - Polycarbonate
RS-artikelnummer 193-8178
Tillv. art.nrPR100302
VarumärkeKunbus
4 023,53 kr
Each
Enheter
4 1.2 GHz Quad-Core, BCM2837 1.2 GHz RevPi Connect+ Linux IP20 ConBridge, PiBridge 24 V 96 x 45 x 110.5 mm 1 x ConBridge System Bus, 1 x Micro-USB, 1 x Micro HDMI, 1 x PiBridge System Bus, 1 x RJ45 Ethernet, 1 x RS485, 2 x USB 20W - Yes Polycarbonate
RS-artikelnummer 193-8175
Tillv. art.nrPR100299
VarumärkeKunbus
2 756,64 kr
Each
Enheter
4 1.2 GHz Quad-Core, BCM2837 1.2 GHz RevPi Core 3+ Linux IP20 PiBridge 12 → 24 V dc 96 x 22.5 x 110.5 mm 1 x Micro-USB, 1 x Micro HDMI, 1 x RJ45 Ethernet, 2 x PiBridge System Bus, 2 x USB 10W - Yes Polycarbonate
Nytt
RS-artikelnummer 244-0349
Tillv. art.nr705002/2210-9-00-00-00-36/224,281
VarumärkeJumo
12 823,78 kr
Each
Enheter
4 Programmable Controller CPU 800 MHz variTRON 500 - IP20 Modbus 24 V 135 x 101 x 101.5 mm - 25W - - -
Nytt
RS-artikelnummer 239-5089
Tillv. art.nr1130669
VarumärkePhoenix Contact
6 707,56 kr
Each
Enheter
2 - 1.10/2.40 GHz Basicline - IP30 Ethernet, USB 12 → 30 V 99 x 92 x 63 mm COM Port - - - -
RS-artikelnummer 229-8144
Tillv. art.nrPR100337
VarumärkeKunbus
5 713,34 kr
Each
Enheter
4 ARM Cortex 1.2 GHz - - IP20 ConBridge System Bus, PiBridge System Bus 12 → 24 V 96 x 45 x 110.5 mm USB 20W - - Polycarbonate
Nytt
RS-artikelnummer 240-1154
Tillv. art.nr1158252
VarumärkePhoenix Contact
12 017,15 kr
Each
Enheter
- Intel Celeron - BL2 Windows 10 IP30 - 24 V 99 x 92 x 63 mm 2x COM - - - -
RS-artikelnummer 220-9998
Tillv. art.nrHMIBMPHI74D4801
VarumärkeSchneider Electric
53 177,98 kr
Each
Enheter
- - 3.3 GHz HMIBM - IP40 PCI 24 V dc 207 x 254 x 103.2 mm USB 2.0, USB 3.0 40W - - -
Nytt
RS-artikelnummer 240-1149
Tillv. art.nr1158235
VarumärkePhoenix Contact
11 681,10 kr
Each
Enheter
- Intel Celeron - BL2 Windows 10 IP30 - 24 V 99 x 92 x 63 mm 2x COM - - - -
Nytt
RS-artikelnummer 240-1153
Tillv. art.nr1158247
VarumärkePhoenix Contact
10 672,95 kr
Each
Enheter
- Intel Celeron - BL2 Windows 10 IP30 - 24 V 99 x 92 x 63 mm 2x COM - - - -
RS-artikelnummer 210-2405
Tillv. art.nrPR100272
VarumärkeKunbus
5 126,18 kr
Each
Enheter
4 - 1.2 GHz RevPi Compact Linux IP20 - 24 V 90 x 160.6 x 58 mm - 10W - - Polycarbonate
Nytt
RS-artikelnummer 244-0350
Tillv. art.nr705003/0110-8-00-36/224,281
VarumärkeJumo
6 269,37 kr
Each
Enheter
1 Programmable Controller CPU 792 MHZ variTRON 300 - IP20 Modbus 24 V 45 x 101 x 101.5 mm - 5.6W - - -
RS-artikelnummer 193-8181
Tillv. art.nrPR100298
VarumärkeKunbus
7 026,51 kr
Each
Enheter
4 1.2 GHz Quad-Core, BCM2837 1.2 GHz CloudRail Box Linux IP20 ConBridge, PiBridge 12 → 24 V dc 96 x 45 x 110.5 mm 1 x Micro-USB, 1 x Micro HDMI, 1 x RJ45 Ethernet, 1 x RS485, 2 x USB 20W - Yes Polycarbonate
RS-artikelnummer 181-7467
Tillv. art.nrBB-400
VarumärkeBrainboxes
6 134,57 kr
Each
Enheter
- - - Neuron Edge - - - 5 → 30 V dc 120 x 45 x 99 mm - - - - -
RS-artikelnummer 193-8180
Tillv. art.nrPR100304
VarumärkeKunbus
4 610,05 kr
Each
Enheter
4 1.2 GHz Quad-Core, BCM2837 1.2 GHz RevPi Connect+ Linux IP20 ConBridge, PiBridge 12 → 24 V dc 96 x 45 x 110.5 mm 1 x ConBridge System Bus, 1 x Micro-USB, 1 x Micro HDMI, 1 x PiBridge System Bus, 1 x RJ45 Ethernet, 1 x RS485, 2 x USB 20W - Yes Polycarbonate
RS-artikelnummer 200-9320
Tillv. art.nr6AG4104-4JR23-0HA1
VarumärkeSiemens
75 188,77 kr
Each
Enheter
- Xeon E3-1275 v5 - Simatic - IP30 (Front) / IP20 (Rear) - 100 → 240 V 117 x 430 x 446 mm - - - - -
RS-artikelnummer 193-8177
Tillv. art.nrPR100301
VarumärkeKunbus
3 366,62 kr
Each
Enheter
4 1.2 GHz Quad-Core, BCM2837 1.2 GHz RevPi Core 3+ Linux IP20 PiBridge 12 → 24 V dc 96 x 22.5 x 110.5 mm 1 x Micro-USB, 1 x Micro HDMI, 1 x RJ45 Ethernet, 2 x PiBridge System Bus, 2 x USB 10W - Yes Polycarbonate
RS-artikelnummer 223-3862
Tillv. art.nr7KN1310-0MC00-0AA8
VarumärkeSiemens
13 543,28 kr
Each
Enheter
- - - 7KN Powercenter 3000 Linux IP40 - 20.4 → 28.8 V 41 x 85 x 85 mm - - - - -
RS-artikelnummer 193-8179
Tillv. art.nrPR100303
VarumärkeKunbus
4 222,94 kr
Each
Enheter
4 1.2 GHz Quad-Core, BCM2837 1.2 GHz RevPi Connect+ Linux IP20 ConBridge, PiBridge 12 → 24 V dc 96 x 45 x 110.5 mm 1 x ConBridge System Bus, 1 x Micro-USB, 1 x Micro HDMI, 1 x PiBridge System Bus, 1 x RJ45 Ethernet, 1 x RS485, 2 x USB 20W - Yes Polycarbonate
RS-artikelnummer 193-8176
Tillv. art.nrPR100300
VarumärkeKunbus
2 967,79 kr
Each
Enheter
4 1.2 GHz Quad-Core, BCM2837 1.2 GHz RevPi Core 3+ Linux IP20 PiBridge 12 → 24 V dc 96 x 22.5 x 110.5 mm 1 x Micro-USB, 1 x Micro HDMI, 1 x RJ45 Ethernet, 2 x PiBridge System Bus, 2 x USB 10W - Yes Polycarbonate