HMI Displays

HMI means 'human-machine interface' and these interfaces are intended to streamline the use of industrial machinery by connecting a person to a machine, system or device, such as PLC's, RTU's and IED's.Their purpose is to provide insight into mechanical performance and progress. Integrated HMI solutions remove the need for physical wires, switches, dials and controls and replaces them with software. This allow users more autonomy over monitoring and automation, allowing them perform functions such as starting and stopping cycles, adjusting set points and other processes when interacting with a control process.HMI displays are available in a range of different screen sizes, resolutions and colours. They can be configured to support both landscape and portrait devices including wide screen, multitouch and smart panel designs depending on their intended end use. When choosing the right HMI device, certain parameters should be considered, including processor speed, memory, port and processor type.

Keypad HMI Displays

Keypad HMI displays offer different designs from a more simple function key style allowing the user to switch between functions to the mobile telephone keypad which allows intuitive and fast entry of numbers and words. Some of the keypads in this family of products also offer other language characters to be inputted and a variety of functions can be assigned to different keys.

Touch screen HMI displays

HMI Touch screen displays are panel-mounted devices with responsive touch screens for operator input. They display graphics and allow the easy selection of options, making them helpful in many industrial and commercial environments.The touch panels aid control and visualisation in a wide range of applications. They have high-resolution displays, dynamic memory, backlighting and built-in ethernet to support a variety of networks. Their commercial uses include kiosks, information points, hospitality and air-traffic control. Their clear displays provide precision control over certain variables that can also be customised.


...
Read more Read less

Filter

Visar 1 - 20 av 290 produkter
Resultat per sida
Beskrivning Pris Manufacturer Series Product Range Display Type Display Size Display Resolution Display Colour Number of Ports Interface Port Type Processor Type Processor Speed Onboard Memory Backlighting Supply Voltage
RS-artikelnummer 215-6606
VarumärkeRS PRO
4 733,22 kr
Each
Enheter
- - TFT LCD 10.2 in 1024 x 600pixelek Colour 4 USB, Ethernet COM1,COM2, USB Host, USB Client ARM Cortex 528MHz 128M FLASH, 128M DDRAM Yes 24 V DC
RS-artikelnummer 215-6604
VarumärkeRS PRO
2 366,55 kr
Each
Enheter
- - TFT LCD 7 in 800 x 480pixelek Colour 3 USB COM1,COM2, USB Host, USB Client ARM Cortex 528MHz 128M FLASH, 128M DDRIII RAM Yes 24 V DC
RS-artikelnummer 221-3481
VarumärkeRS PRO
2 796,85 kr
Each
Enheter
- - TFT LCD 4.3 in 480 x 272pixely Colour 3 USB, Ethernet COM1, COM2, Micro USB ARM Cortex 1.2GHz 128M FLASH, 64M DDRAM Yes 24 V DC
RS-artikelnummer 215-6607
VarumärkeRS PRO
7 848,49 kr
Each
Enheter
- - TFT LCD 7 in 800 x 480pixels Colour 5 USB, Ethernet COM1,COM2, COM3, USB Host, USB Client ARM Cortex 1.2GHz 128M FLASH, 128M DDRAM Yes 24 V DC
RS-artikelnummer 215-6605
VarumärkeRS PRO
2 839,93 kr
Each
Enheter
- - TFT LCD 7 in 800 x 480pixels Colour 4 USB, Ethernet COM1,COM2, USB Host, USB Client ARM Cortex 528MHz 128M FLASH, 128M DDRAM Yes 24 V DC
RS-artikelnummer 746-6463
Tillv. art.nr6AV2124-0MC01-0AX0
VarumärkeSiemens
30 540,10 kr
Each
Enheter
TP1200 - TFT 12.1 in 1280 x 800pixels Colour 4 - 3 x USB, RS485 X86 - 12 MB Yes 24 V dc
RS-artikelnummer 864-3961
Tillv. art.nr6AV2123-2GB03-0AX0
VarumärkeSiemens
7 539,45 kr
Each
Enheter
KTP 700 - TFT 7 in 800 x 480pixels Colour 1 - Ethernet ARM - 10 MB Yes 24 V dc
RS-artikelnummer 864-3970
Tillv. art.nr6AV2124-0GC01-0AX0
VarumärkeSiemens
13 739,82 kr
Each
Enheter
TP700 - TFT 7 in 800 x 480pixels Colour 3 - Ethernet, MPI, Profibus DP, USB - - 12 MB Yes 24 V dc
RS-artikelnummer 860-9504
Tillv. art.nrGT2103-PMBD
VarumärkeMitsubishi
2 996,58 kr
Each
Enheter
GT21 GOT2000 LCD 3.8 in - Monochrome 4 - Ethernet, RS485/RS422, SD Card Interface, USB - - 3 MB Yes 24 V dc
RS-artikelnummer 887-4755
Tillv. art.nrHMIGBPACSCU8NT
VarumärkeSchneider Electric
9 715,88 kr
Each
Enheter
HMISCU Magelis SCU TFT 5.7 in 320 x 240pixels Colour 4 - 2 x USB, Ethernet(RJ45), Serial Link CPU RISC 333MHz 128 MB Yes 24 V dc
RS-artikelnummer 781-5896
Tillv. art.nrHMIGTO5310
VarumärkeSchneider Electric
21 829,81 kr
Each
Enheter
- Magelis GTO TFT 10.4 in 640 x 480pixels Colour 7 - 2 x COM2, 2 x Ethernet (RJ45), 2 x USB 2.0, COM1 RISC 333MHz 96 MB Yes 24 V dc
RS-artikelnummer 815-5426
Tillv. art.nrAIG02GQ02D
VarumärkePanasonic
2 409,87 kr
Each
Enheter
GT Programmable Display LCD 3.8 in 240 x 96pixels Monochrome 2 - COM, USB - - 27.5 kB, 64 kB, 2048 kB Yes 5 V dc
RS-artikelnummer 864-3973
Tillv. art.nr6AV2124-0JC01-0AX0
VarumärkeSiemens
23 599,22 kr
Each
Enheter
TP900 - TFT 9 in 800 x 480pixels Colour 3 - Ethernet, MPI, Profibus DP, USB X86 - 12 MB Yes 24 V dc
RS-artikelnummer 860-9507
Tillv. art.nrGT2103-PMBDS
VarumärkeMitsubishi
2 697,99 kr
Each
Enheter
GT21 GOT2000 LCD 3.8 in - Monochrome 4 - RS232, RS485/RS422, SD Card Interface, USB - - 3 MB Yes 24 V dc
RS-artikelnummer 842-8156
Tillv. art.nrHMIDT651
VarumärkeSchneider Electric
19 114,52 kr
Each
Enheter
HMIDT Magelis GTU TFT 12 in 1280 x 800pixels Colour 6 - Ethernet, Serial, USB CPU RISC 600MHz 256 MB, 512 kB - 12 → 24 V
RS-artikelnummer 815-2468
Tillv. art.nrHMISCU8A5
VarumärkeSchneider Electric
10 363,78 kr
Each
Enheter
HMISCU Magelis SCU TFT 5.7 in 320 x 240pixels Colour 4 - 2 x USB, Ethernet(RJ45), Serial Link CPU RISC 333MHz 128 MB Yes 24 V dc
RS-artikelnummer 901-6209
Tillv. art.nrGT2103-PMBLS
VarumärkeMitsubishi
2 697,99 kr
Each
Enheter
GT21 GOT TFT LCD 3.8 in - Monochrome 4 - Ethernet, RS-232, RS-422/485, USB PLC 1GHz 3 MB Yes 5 V
RS-artikelnummer 815-2477
Tillv. art.nrHMISCU8B5
VarumärkeSchneider Electric
11 788,63 kr
Each
Enheter
HMISCU Magelis SCU TFT 5.7 in 320 x 240pixels Colour 4 - 2 x USB, Ethernet(RJ45), Serial Link CPU RISC 333MHz 128 MB Yes 24 V dc
RS-artikelnummer 815-2465
Tillv. art.nrHMISCU6B5
VarumärkeSchneider Electric
8 925,49 kr
Each
Enheter
HMISCU Magelis SCU TFT 3.5 in 320 x 240pixels Colour 4 - 2 x USB, Ethernet(RJ45), Serial Link CPU RISC 333MHz 128 MB Yes 24 V dc
RS-artikelnummer 864-3967
Tillv. art.nr6AV2123-2DB03-0AX0
VarumärkeSiemens
4 148,30 kr
Each
Enheter
KTP 400 - TFT 4.3 in 480 x 272pixels Colour 1 - Ethernet - - 10 MB Yes 24 V dc