Condition Monitoring

What is Condition Monitoring

Condition monitoring (CM) is the procedure of monitoring conditions in machinery (such as vibration and temperature) to measure changes and variations that can confirm a developing fault. Condition monitoring allows for maintenance to be scheduled accordingly to prevent failure and subsequent unplanned downtime.

The state-of-the-art machine monitoring software enables plant maintenance technicians to remotely monitor the operational health of machinery and offers a complete comprehensive view of mechanical operations. This allows for several benefits to plant managers such as:

  • Helps keep personnel safe
  • prevent unplanned downtime due to machine failure
  • Service multiple machines
  • addressing all known problems at the same time
  • Eliminate unnecessary costs

Condition Monitoring can measure the following elements in machinery:

  • Vibration and position
  • Rotor speed
  • Temperature
  • Operating process sensors

Methods used for condition monitoring:

Trend monitoring: Trend monitoring is the continuous, consistent measurement and interpretation of data. It comprises of selecting an appropriate and measurable indication of machine or component decline and studying this trend to determine when deterioration goes over a critical limit.

Condition checking: Condition checking involves taking a intermittent measurement check with a suitable indicator while a machine is running. The information is then used to measure the condition of the machine at any time.

Features and Benefits of Condition Monitoring:

  • Minimize downtime
  • Increase safety
  • Reduce maintenance costs
  • Cut hidden costs
  • Prolonged asset life

Browse the broad range of Condition Monitoring technology RS have to offer and order today for next day delivery.


...
Read more Read less

Filter

Visar 1 - 5 av 5 produkter
Resultat per sida
Beskrivning Pris Monitoring Application Cloud Storage Monitoring Cycle Interface Communication Protocol Input Type Output Type Software Included Measurement Range IP Rating Mounting Type Portable Series Input Sensor Type
RS-artikelnummer 183-0023
Tillv. art.nrTT-PFT-RG-V1801-KT1
VarumärkeTEEPTRAK
20 959,72 kr
Each
Enheter
- - Start/Stop - Cellular, WiFi - - - - - - - PerfTrak -
RS-artikelnummer 207-2208
Tillv. art.nrBCM0002
VarumärkeBALLUFF
7 140,19 kr
Each
Enheter
Vibration Velocity, Vibration Acceleration, Vibration Severity Zone, Contact Temperature, Relative Humidity, Ambient Pressure, Sensor Self-Awareness Yes Real Time IO-Link IO-LINK Analog/Digital - No - IP67 Direct Screw Mounting, Magnetic Base Option Yes BCM -
RS-artikelnummer 215-4030
Tillv. art.nrK6PM-THS3232
VarumärkeOmron
8 525,00 kr
Each
Enheter
Temperature Yes Real Time Ethernet Ethernet, Others Digital Transistor - -10 to +55 - Din Rail No K6PM Contact
RS-artikelnummer 207-2207
Tillv. art.nrBCM0001
VarumärkeBALLUFF
5 707,69 kr
Each
Enheter
Vibration Velocity, Vibration Acceleration, Vibration Severity Zone, Contact Temperature, Sensor Self-Awareness Yes Real Time - IO-LINK Analog/Digital - No - IP67, IP68, IP69K Direct Screw Mounting, Magnetic Base Option Yes BCM -
RS-artikelnummer 215-4029
Tillv. art.nrK6PM-THMD-EIP
VarumärkeOmron
12 230,00 kr
Each
Enheter
Temperature Yes Real Time Ethernet Ethernet, Others Digital Transistor - -10 to +55 - DIN Rail No K6PM Contact