Digital Panel Multi-Function Meters

pDigital panel multi function meters are touch-display devices that use a free drag-and-drop style software package for rapid development of industrial display and panel applications. Users can built multi-screen interfaces without writing code./pph2What are digital panel multi function meters used for?/h2/ppDigital panel multi function meters are a versatile and cost-effective alternative to traditional panel meters. They allow you to program and display meter styles previously provided by a traditional panel meter. They're suitable for a range of low-, medium- and high-voltage control panels, gensets, building management and power management systems. /pph2How do you use digital panel multi function meters?/h2/ppDigital panel multi function meters work in conjunction with a href="/web/c/automation-control-gear/panel-meters-components/current-transformers/" target="_self"current transformers/a for easy installation. You can select the type of meter style you want from a choice of six, including bar graph and analogue-style options. The display can be personalised by selecting preferences including text, colour and voltage input scaling. Once any programming is finished, you can save all selections to the meter and your computer, detach the unit and mount it into a panel./p

...
Read more Read less

Filter

Visar 1 - 1 av 1 produkter
Resultat per sida
Beskrivning Pris Properties Measured Display Type Cutout Height Cutout Width Depth Number of Digits Digit Height Minimum Temperature Maximum Temperature Approvals Measurement Range Meter Type Minimum Measurement Series
RS-artikelnummer 897-6829
Tillv. art.nr0 046 75
VarumärkeLegrand
3 086,39 kr
Each
Enheter
Active Power, Apparent power, Current, Internal Temperature, Reactive Power, Voltage LCD - - - - - -10°C +55°C IEC 61557-12, IEC 62053-22 Class 0.5 S, IEC 62053-23 Class 2 0 → 9999 (Power Measurement) kW/kvar/kVA, 5 mA → 9999 A (Current), 28 → 520 (Voltage) VA, 45 → 65 (Frequency) Hz Electronic 0 (Power Measurement) kW/kvar/kVA, 5 (Current) mA, 28 (Voltage) VA, 45 (Frequency) Hz -