Digital Panel Ammeters

Digital panel ammeters provide an accurate way of measuring and displaying current. They're designed for panel mounting and are used across a range of industry applications. Digital panel ammeters may be chosen over analogue panel ammeterswhen readings are being taken in low light.

How do you use digital panel ammeters?

Digital panel ammeters feature a programmable bar-graph scale that allows both minimum and maximum values to be set, enabling you to customise the scale to your needs. The display can be programmed to change colour, flash or change annunciator message, depending on your application. There are triggers that can be programmed to sound an alarm when a critical point has been reached. The digital meter can also be set to trip when values exceed, fall behind, are between or are outside set points.


Types of digital panel ammeters

There are a wide range of digital panel ammeters suitable for most types of input and output ranges. When selecting a digital panel ammeter there are various parameters to choose from, such as minimum or maximum temperature, measurement range, display type or meter accuracy. You can then configure them to suit your requirements.


...
Read more Read less

Filter

Visar 1 - 3 av 3 produkter
Resultat per sida
Beskrivning Pris Current Type Cutout Height Cutout Width Display Type Number of Digits Analogue Effect Depth Meter Accuracy Minimum Temperature Maximum Temperature Approvals Digit Height Maximum Measurement Measurement Range
RS-artikelnummer 867-3063
Tillv. art.nrDPM 942-FPSI
VarumärkeLascar
805,85 kr
Each
Enheter
DC 40mm 72mm LCD 3.5 Digits Only 11.5mm ±0.1 % 0°C +50°C - 19 mm - 4 → 20mA
RS-artikelnummer 446-2143
Tillv. art.nrDPM 742-BL
VarumärkeLascar
711,75 kr
Each
Enheter
DC 32mm 62mm LED 4 Digits Only 13mm ±0.1 % 0°C +50°C - - - -
RS-artikelnummer 332-1849
Tillv. art.nrDPM 342
VarumärkeLascar
651,26 kr
Each
Enheter
- 18mm 38mm LED 4 Digits Only 17.1mm ±0.1 % 0°C +50°C - - - -