Solenoid Interlock Switches

Solenoid interlock switches allow guards or gates to be securely locked while dangerous processes are in operation. They require an internal solenoid to be energised before the guard can be opened and remain locked until all equipment has ceased moving.

What are solenoid interlock switches used for?

Solenoid interlock switches are widely used in machinery where an interruption could cause damage. This kind of switch mechanism is crucial when operating machinery where the hazard continues even after power supply to a device is stopped, for example when using circular saw blades. Solenoid interlock switches are also used where there is regular entry to dangerous areas, such as high temperature or pressurised sites.

How do solenoid interlock switches work?

Solenoid interlock switches are operated by magnetic force and respond when a guard opens. A machine can't start until the switch's guard is closed and locked, and it will hold the guard closed until dangerous processes are complete. Interlock switches use positive opening safety contacts for high reliability and can only be operated with one of the keys provided.


...
Read more Read less

Filter

Visar 1 - 20 av 89 produkter
Resultat per sida
Beskrivning Pris Range Series Pole Configuration Normal State Configuration Power to Lock / Unlock Actuator Included Actuator Type Interface Conduit Entry Length Width Depth Supply Voltage Maximum AC Voltage
RS-artikelnummer 357-9199
Tillv. art.nr440G-T27127
2 093,77 kr
Each
Enheter
TLS-2-GD2 440G-T - - Power to Lock - - - M20 126mm 86mm 33mm 24 V ac/dc -
RS-artikelnummer 251-1956
Tillv. art.nr440G-S36001
3 244,85 kr
Each
Enheter
Spartan 440G-S - - Power to Unlock Yes Standard - M20 58mm 35mm 120mm 24 V ac/dc -
RS-artikelnummer 792-3105
Tillv. art.nr440G-T27252
2 262,46 kr
Each
Enheter
TLS-1-GD2 440G-T - - Power to Unlock Yes Fully Flexible - M20 126mm 86mm 43mm 24 V ac/dc -
RS-artikelnummer 357-9177
Tillv. art.nr440G-T27124
2 341,85 kr
Each
Enheter
TLS-1-GD2 440G-T - - Power to Unlock No Various Options - M20 126mm 86mm 33mm 110 V ac -
RS-artikelnummer 873-2184
Tillv. art.nr440G-T27241
3 621,92 kr
Each
Enheter
TLS-2-GD2 440G-T - - Power to Lock Yes Straight - M23 126mm 86mm 39mm 24 V ac/dc -
RS-artikelnummer 351-3852
Tillv. art.nr440G-T27121
2 123,54 kr
Each
Enheter
TLS-1-GD2 440G-T - - Power to Unlock - - - M20 126mm 86mm 33mm 24 V ac/dc -
RS-artikelnummer 356-6171
Tillv. art.nr440G-L07264
4 554,69 kr
Each
Enheter
Atlas 5 440G-L - - Power to Unlock Yes Standard - M20 90mm 56mm 184mm 24 V ac/dc -
RS-artikelnummer 151-2454
Tillv. art.nr442G-MABL-URM-C05
6 870,74 kr
Each
Enheter
Guard Master 442G - - Power to Lock Yes Unique RFID Coded Bolt - M23 285.3mm 114mm 113.9mm 5 24 V dc -
RS-artikelnummer 151-2415
Tillv. art.nr442G-MABR-UT-C00
5 799,05 kr
Each
Enheter
Guard Master 442G - - Power to Unlock Yes Unique RFID Coded Bolt - M20 285.3mm 114mm 113.9mm 5 24 V dc -
RS-artikelnummer 151-2455
Tillv. art.nr442G-MABL-ULM-C05
6 870,74 kr
Each
Enheter
Guard Master 442G - - Power to Lock Yes Unique RFID Coded Bolt - M23 285.3mm 114mm 174mm 5 24 V dc -
RS-artikelnummer 151-2557
Tillv. art.nr440G-LZS21UTLH
2 393,45 kr
Each
Enheter
Guard Master 440G-LZ - - Power to Lock Yes Unique RFID Coded Bolt - M12 45mm 162.9mm 50mm 24 V dc -
RS-artikelnummer 151-2466
Tillv. art.nr442G-MABRB-UL-E0JP4679
17 861,54 kr
Each
Enheter
Guard Master 442G - - Power to Unlock Yes Unique RFID Coded Bolt - M12 x 2 285.3mm 114mm 174mm 5 24 V dc -
RS-artikelnummer 151-2553
Tillv. art.nr440G-LZS21UTRH
2 393,45 kr
Each
Enheter
Guard Master 440G-LZ - - Power to Unlock Yes Unique RFID Coded Bolt - M12 45mm 162.9mm 50mm 24 V dc -
RS-artikelnummer 443-8336
Tillv. art.nr440G-L07255
5 676,00 kr
Each
Enheter
Atlas 5 440G-L - - Power to Unlock Yes Standard - M20 184mm 80mm 56mm 24 V ac/dc -
RS-artikelnummer 537-7080
Tillv. art.nr440G-MT47007
2 103,69 kr
Each
Enheter
- 440G-MT - - Power to Unlock - - - M20 40mm 46.75mm 199mm 24 V ac/dc -
RS-artikelnummer 151-2444
Tillv. art.nr442G-MABR-ULM-C04
8 811,69 kr
Each
Enheter
Guard Master 442G - - Power to Unlock Yes Unique RFID Coded Bolt - M23 285.3mm 114mm 174mm 5 24 V dc -
RS-artikelnummer 443-8358
Tillv. art.nr440G-L07253
5 676,00 kr
Each
Enheter
Atlas 5 440G-L - - Power to Unlock Yes Standard - M20 184mm 80mm 56mm 230 V ac/dc -
RS-artikelnummer 151-2416
Tillv. art.nr442G-MABL-UT-C00
5 799,05 kr
Each
Enheter
Guard Master 442G - - Power to Lock Yes Unique RFID Coded Bolt - M20 285.3mm 114mm 174mm 5 24 V dc -
RS-artikelnummer 151-2456
Tillv. art.nr442G-MABRB-UR-P49
15 956,31 kr
Each
Enheter
Guard Master 442G - - Power to Unlock Yes Unique RFID Coded Bolt - M12 x 2 285.3mm 114mm 113.9mm 5 24 V dc -
RS-artikelnummer 151-2424
Tillv. art.nr442G-MABR-URM-C00
7 823,35 kr
Each
Enheter
Guard Master 442G - - Power to Unlock Yes Unique RFID Coded Bolt - M23 285.3mm 114mm 113.9mm 5 24 V dc -