Solenoid Interlock Switches

Solenoid interlock switches allow guards or gates to be securely locked while dangerous processes are in operation. They require an internal solenoid to be energised before the guard can be opened and remain locked until all equipment has ceased moving.

What are solenoid interlock switches used for?

Solenoid interlock switches are widely used in machinery where an interruption could cause damage. This kind of switch mechanism is crucial when operating machinery where the hazard continues even after power supply to a device is stopped, for example when using circular saw blades. Solenoid interlock switches are also used where there is regular entry to dangerous areas, such as high temperature or pressurised sites.

How do solenoid interlock switches work?

Solenoid interlock switches are operated by magnetic force and respond when a guard opens. A machine can't start until the switch's guard is closed and locked, and it will hold the guard closed until dangerous processes are complete. Interlock switches use positive opening safety contacts for high reliability and can only be operated with one of the keys provided.


...
Read more Read less

Filter

Visar 1 - 20 av 283 produkter
Resultat per sida
Beskrivning Pris Range Series Pole Configuration Normal State Configuration Power to Lock / Unlock Actuator Included Actuator Type Interface Conduit Entry Length Width Depth Supply Voltage Maximum AC Voltage
RS-artikelnummer 757-9207
Tillv. art.nrD4NL-1CFG-B
VarumärkeOmron
2 427,00 kr
Each
Enheter
- D4NL - - Power to Lock No Various Options - 1/2 NPT 95mm 88.5mm 35.5mm 24 V dc -
RS-artikelnummer 263-3797
Tillv. art.nrXCSE7512
3 123,02 kr
Each
Enheter
Preventa XCS-E - - Power to Lock Yes Key - PG13.5 98mm 44mm 146mm 24 V ac/dc -
RS-artikelnummer 397-2188
Tillv. art.nrXCSE7311
2 670,84 kr
Each
Enheter
Preventa XCS-E - - Power to Unlock Yes Key - PG13.5 98mm 44mm 146mm 24 V ac/dc -
RS-artikelnummer 498-987
Tillv. art.nr3SE5312-1SD11
VarumärkeSiemens
2 940,00 kr
Each
Enheter
Sirius 3SE5 - - Power to Unlock - Various Options - M20 54mm 43.8mm 159mm 24 V dc -
RS-artikelnummer 357-9199
Tillv. art.nr440G-T27127
2 093,77 kr
Each
Enheter
TLS-2-GD2 440G-T - - Power to Lock - - - M20 126mm 86mm 33mm 24 V ac/dc -
RS-artikelnummer 251-1956
Tillv. art.nr440G-S36001
3 244,85 kr
Each
Enheter
Spartan 440G-S - - Power to Unlock Yes Standard - M20 58mm 35mm 120mm 24 V ac/dc -
RS-artikelnummer 792-3105
Tillv. art.nr440G-T27252
2 262,46 kr
Each
Enheter
TLS-1-GD2 440G-T - - Power to Unlock Yes Fully Flexible - M20 126mm 86mm 43mm 24 V ac/dc -
RS-artikelnummer 357-9177
Tillv. art.nr440G-T27124
2 341,85 kr
Each
Enheter
TLS-1-GD2 440G-T - - Power to Unlock No Various Options - M20 126mm 86mm 33mm 110 V ac -
RS-artikelnummer 739-0638
Tillv. art.nrXCSLE2525342
1 391,70 kr
Each
Enheter
Preventa XCS-LE - - Power to Unlock Yes Key - M20 205mm 51mm 43.5mm 230 V ac/dc -
RS-artikelnummer 305-1988
Tillv. art.nrXCSTE5311
1 629,84 kr
Each
Enheter
Preventa XCS-TE - - Power to Unlock - - - PG11 93.5mm 33mm 110mm 24 V ac/dc -
RS-artikelnummer 609-6748
Tillv. art.nrXCSE8311
2 524,20 kr
Each
Enheter
Preventa XCS-E - - Power to Unlock Yes Key - PG13.5 98mm 44mm 146mm 24 V ac/dc -
RS-artikelnummer 351-3852
Tillv. art.nr440G-T27121
2 123,54 kr
Each
Enheter
TLS-1-GD2 440G-T - - Power to Unlock - - - M20 126mm 86mm 33mm 24 V ac/dc -
RS-artikelnummer 263-3753
Tillv. art.nrXCSE7312
2 769,72 kr
Each
Enheter
Preventa XCS-E - - Power to Unlock No Key - PG13.5 98mm 44mm 146mm 24 V ac/dc -
RS-artikelnummer 356-6171
Tillv. art.nr440G-L07264
4 554,69 kr
Each
Enheter
Atlas 5 440G-L - - Power to Unlock Yes Standard - M20 90mm 56mm 184mm 24 V ac/dc -
RS-artikelnummer 824-4920
Tillv. art.nr570800
VarumärkePilz
5 898,08 kr
Each
Enheter
PSENsgate PSEN sg2c - - - Yes Handle - M12 465mm 200mm 108mm 24 V dc -
RS-artikelnummer 873-2184
Tillv. art.nr440G-T27241
3 621,92 kr
Each
Enheter
TLS-2-GD2 440G-T - - Power to Lock Yes Straight - M23 126mm 86mm 39mm 24 V ac/dc -
RS-artikelnummer 742-0726
Tillv. art.nrAZM 170SK-11/02ZRK-2197 24VAC/DC
VarumärkeSchmersal
2 656,44 kr
Each
Enheter
- AZM 170 - - Power to Unlock No Various Options - 1/2 NPT 30mm 108mm 100.5mm 24 V ac/dc -
RS-artikelnummer 498-993
Tillv. art.nr3SE5312-0SD11
VarumärkeSiemens
2 770,00 kr
Each
Enheter
Sirius 3SE5 - - Power to Unlock - Various Options - M20 54mm 43.8mm 159mm 24 V dc -
RS-artikelnummer 826-3965
Tillv. art.nr221307
VarumärkeIDEM
1 544,90 kr
Each
Enheter
LEILOCK KL1-P - - Power to Unlock No Various Options - M20 143mm 63mm 41.5mm 230 V ac -
RS-artikelnummer 880-1703
Tillv. art.nrAZM300Z-ST-1P2P
VarumärkeSchmersal
4 799,70 kr
Each
Enheter
- AZM 300 - - Power to Unlock No Various Options - 1/2 NPT 85mm 100mm 35mm 24 V dc -
Related Products
Compact designInterlock with protection against incorrect locking.Individual codingCoding ...
Description:
Compact designInterlock with protection against incorrect locking.Individual codingCoding level "High" according to ISO 14119Double-insulatedHigh holding forceLong life130 mm x 90 mm x 30 mm1 Cable entry M 20 x 1.5Screw connectionManual release from sideParticularly suitable for sliding doors.
Double-insulatedIndividual codingCoding level "High" according to ISO 1411990 ...
Description:
Double-insulatedIndividual codingCoding level "High" according to ISO 1411990 mm x 84 mm x 30 mmCompact designInterlock with protection against incorrect locking.Long lifeHigh holding force1 Cable entry M 20 x 1.5Particularly suitable for sliding doorsIDC method of terminationManual release.
Allen-Bradley Guardmaster 442G Multifunctional Access Box, an integrated ...
Description:
Allen-Bradley Guardmaster 442G Multifunctional Access Box, an integrated access control and guard locking device which provides a complete safeguarding solution for full body access applications. A high holding force, wide tolerance to guard misalignment (+/-5 mm), and an escape release ...
Key operated lock to allow authorised override of ...
Description:
Key operated lock to allow authorised override of solenoid (key supplied)2 LED indicators (orange/guard open, green/guard closed, key in locked position)Heavy duty metal compact style to IP67Turret heads can be rotated through 360° in 90 steps8 actuator entries and 1 ...