Safety-Rated Interlock Switches

Safety rated interlock switches are safeguarding measures designed to improve safety in situations where guards or gates are used around hazardous machinery or equipment.

What are safety rated interlock switches used for?

In industrial situations, safety rated interlock switches prevent or permit the use of machinery, depending on safety conditions. They allow current to pass to the machine when it is safe to operate, for example when the machine's guard is closed. And they cut off the power if there's a potential hazard, such as a guard being opened. When a dangerous piece of equipment such as a metalworking machine is in operation, safety rated interlock switch might be used to ensure safety gates remain closed, excluding workers from hazardous areas.

Types of safety rated interlock switches

Safety rated interlock switches vary according to their lock type, maximum current and voltage, as well as their housing material. Guard-locking switches prevent access to machine parts that may still be in motion, even when the power has been cut. Hinge switches will close protective gates and guards in unsafe conditions.


...
Read more Read less

Filter

Visar 81 - 100 av 290 produkter
Resultat per sida
Beskrivning Pris Connection Type Lock Style Normal State Configuration Housing Material Maximum AC Voltage Maximum DC Voltage Safety Contacts Range Actuator Included Lock Type Number of Head Directions Series Auxiliary Contacts Depth
RS-artikelnummer 826-3880
Tillv. art.nr208026
VarumärkeIDEM
3 457,94 kr
Each
Enheter
Cable Key 2NC/2NO Stainless Steel 240V - 2NC/1NO Kobra - - 4 K-SS-Ex 1NO 37.5mm
RS-artikelnummer 841-1688
Tillv. art.nrD4GSN1R5
VarumärkeOmron
1 426,00 kr
Each
Enheter
Cable Key 1NC/1NO Plastic 240V 250V 1NC - - - 1 D4GS 1NO 85mm
RS-artikelnummer 623-3032
Tillv. art.nrAZ16-03ZVRK-M20-2254
VarumärkeSchmersal
354,52 kr
Each
Enheter
M20 Key 3NC Glass Fibre Reinforced Thermoplastic 230V 24V 3NC - - - 3 AZ16 - 30mm
RS-artikelnummer 744-8660
Tillv. art.nr570220
VarumärkePilz
340,66 kr
Each
Enheter
Screw Key 2NC Glass Fibre Reinforced Thermoplastic 240V - 2NC PSENmech Yes - 4 - - 33mm
RS-artikelnummer 185-7256
Tillv. art.nrM-TS (C301)
VarumärkeIDEM
2 115,12 kr
Each
Enheter
M6 Screw Key - Die Cast Metal, Stainless Steel - - - - - Interlock 2 M-TS - 109mm
RS-artikelnummer 263-3602
Tillv. art.nrXCSA512
1 147,74 kr
Each
Enheter
Screw Key 1NC/2NO Zamak 240V 250V 1NC/2NO Preventa - - 8 XCSA - 44mm
RS-artikelnummer 427-1111
Tillv. art.nr440K-E33036
357,23 kr
Each
Enheter
M16 Key 1NC/1NO Glass Filled PBT 600V 600V 1NC Elf Yes - 8 440K 1NO 25mm
RS-artikelnummer 179-4729
Tillv. art.nrHS5D-03RNP
VarumärkeIdec
433,41 kr
Each
Enheter
PG13.5 Handle 3NC Plastic (Head) 250V 30V 3NC - - Interlock - HS5D - 91mm
RS-artikelnummer 179-4749
Tillv. art.nrHS6B-12B05
VarumärkeIdec
801,09 kr
Each
Enheter
Cable - 2NC/1NO - 250V 30V 2NC+1NO - - Interlock - HS6B - 87mm
RS-artikelnummer 189-5306
Tillv. art.nr5018200019
VarumärkeBernstein AG
1 395,90 kr
Each
Enheter
M12 - NC (Inter Lock), NC/NO (Guard Lock) Glass Fibre Reinforced Thermoplastic 24V 24V NC (Inter Lock), NC/NO (Guard Lock) - Yes Guard Lock, Inter Lock - SLC - 44mm
RS-artikelnummer 185-7262
Tillv. art.nrM-BS (A101)
VarumärkeIDEM
1 706,08 kr
Each
Enheter
M6 Screw Key - Die Cast Metal, Stainless Steel - - - - Yes Interlock - M-BS - 109mm
RS-artikelnummer 132-9180
Tillv. art.nrXCSPA491
462,20 kr
Each
Enheter
PG 11 Key 2NC/1NO Polyamide 240V 250V 2NC/1NO Preventa Yes - 8 XCSPA - 94mm
RS-artikelnummer 394-7463
Tillv. art.nr440T-MSALE100B
2 113,62 kr
Each
Enheter
M5 Key - Stainless Steel - - - Prosafe Yes - 1 440T - 34mm
RS-artikelnummer 189-5316
Tillv. art.nr3911742392
VarumärkeBernstein AG
62,04 kr
Each
Enheter
- - - - - - - - - - - - - 15mm
RS-artikelnummer 826-3899
Tillv. art.nr204019
VarumärkeIDEM
2 784,58 kr
Each
Enheter
Cable Key 2NC Stainless Steel 250V 250V 2NC Kobra - - 8 KM-SS-Ex - 44mm
RS-artikelnummer 153-185
Tillv. art.nrGKEC03L
VarumärkeHoneywell
446,93 kr
Each
Enheter
M20 Key 1NC/1NO Glass Filled PET 600V 250V 1NC/1NO - - - 2 GKE - 30.5mm
RS-artikelnummer 397-2166
Tillv. art.nrXCSA801
899,58 kr
Each
Enheter
Screw Key 3NC Zamak 240V 250V 3NC Preventa - - 8 XCSA - 44mm
RS-artikelnummer 179-4744
Tillv. art.nrHS5L-VA7Y4M-G
VarumärkeIdec
1 618,62 kr
Each
Enheter
M20 Key 1NC/1NO (Door Monitor), 1NC/1NO (Lock Monitor) Metal (Head) 250V 30V 1NC/1NO (Door Monitor), 1NC/1NO (Lock Monitor) - - Solenoid Lock - HS5L - 127mm
RS-artikelnummer 179-4723
Tillv. art.nrHS1L-DT44KMSR-R
VarumärkeIdec
2 780,20 kr
Each
Enheter
G1/2 Key 1NC (Door Monitor), 1NC (Lock Monitor), 1NC/1NC (Main) - 250V 30V 1NC (Door Monitor), 1NC (Lock Monitor), 1NC+1NC/1NC+1NC (Main) - - Spring Lock - HS1L - 129mm
RS-artikelnummer 330-0713
Tillv. art.nr440K-T11205
814,68 kr
Each
Enheter
M12 Key 2NC/1NO Glass Filled PBT 240V 24V 2NC Trojan 5 Yes - 4 440K 1NO 52mm
Related Products
3 positive opening contacts as standard (on guard ...
Description:
3 positive opening contacts as standard (on guard opening)A key operated lock enables positive locking of the guardOptional version with orange LED to indicate guard open/closedHeavy duty metal DIN styleTurret heads can be rotated through 360° in 90 steps8 actuator ...
The Allen Bradley Guardmaster Trojan T15 safety interlock ...
Description:
The Allen Bradley Guardmaster Trojan T15 safety interlock switch has 2NC contacts. It has a voltage rating of 600VAC and 600VDC. It is fitted to the leading edge of sliding, hinged, or lift-off guards. Thishas dual key entry slots along ...
The Fortress, XMR1 CL-B lock type safety switch ...
Description:
The Fortress, XMR1 CL-B lock type safety switch interlock with modular key exchange units. It has 2NC/2NO contact configuration with a 20A current rating. These units are fitted with a rotary switch that can be used for power or control ...
The Schmersal AZ17 series, standard, simple, machine guard ...
Description:
The Schmersal AZ17 series, standard, simple, machine guard safety interlock switch has 2NC contacts. The positive-opening NC contacts provide asignificantly higher level of safety than conventional spring driven switches whose contacts can weld or stick shut. The housing material is ...