Safety-Rated Interlock Switches

Safety rated interlock switches are safeguarding measures designed to improve safety in situations where guards or gates are used around hazardous machinery or equipment.

What are safety rated interlock switches used for?

In industrial situations, safety rated interlock switches prevent or permit the use of machinery, depending on safety conditions. They allow current to pass to the machine when it is safe to operate, for example when the machine's guard is closed. And they cut off the power if there's a potential hazard, such as a guard being opened. When a dangerous piece of equipment such as a metalworking machine is in operation, safety rated interlock switch might be used to ensure safety gates remain closed, excluding workers from hazardous areas.

Types of safety rated interlock switches

Safety rated interlock switches vary according to their lock type, maximum current and voltage, as well as their housing material. Guard-locking switches prevent access to machine parts that may still be in motion, even when the power has been cut. Hinge switches will close protective gates and guards in unsafe conditions.


...
Read more Read less

Filter

Visar 1 - 6 av 6 produkter
Resultat per sida
Beskrivning Pris Connection Type Lock Style Normal State Configuration Housing Material Maximum AC Voltage Maximum DC Voltage Safety Contacts Range Actuator Included Lock Type Number of Head Directions Series Auxiliary Contacts Depth
RS-artikelnummer 176-0019
Tillv. art.nr2TLA020051R5100
VarumärkeABB Jokab
772,30 kr
Each
Enheter
M12 - - PBT - 24V - Eden - Interlock - - - 75.2mm
RS-artikelnummer 176-0044
Tillv. art.nr2TLA042022R4600
VarumärkeABB Jokab
2 666,45 kr
Each
Enheter
Male M12 - - Anodized Aluminum, Polycarbonate - 24V - Magne - - - - - 35mm
RS-artikelnummer 176-0045
Tillv. art.nr2TLA042022R3400
VarumärkeABB Jokab
2 666,45 kr
Each
Enheter
Male M12 - - Anodized Aluminum, Polycarbonate - 24V - Magne - - - - - 35mm
RS-artikelnummer 176-0046
Tillv. art.nr2TLA042022R2700
VarumärkeABB Jokab
1 740,69 kr
Each
Enheter
Male M12 - - Anodized Aluminum, Polycarbonate - 24V - Magne - - - - - 35mm
RS-artikelnummer 176-0018
Tillv. art.nr2TLA020051R5200
VarumärkeABB Jokab
890,31 kr
Each
Enheter
M12 - - PBT - 24V - Eden - Interlock - - - 75.2mm
RS-artikelnummer 176-0017
Tillv. art.nr2TLA020051R5300
VarumärkeABB Jokab
1 028,31 kr
Each
Enheter
M12 - - PBT - 24V - Eden - Interlock - - - 75.2mm