Safety Controllers

Safety controllers are special purpose devices designed to provide critical control and safety during potentially dangerous process situations. They are specially built to reduce risk and meet safety requirements.


How do safety controllers work?


Safety controllers contain i/o modules that enable them to interpret signals from process sensors and trigger control elements. They work by continually monitoring the status of inputs to detect any malfunctions or failures that may indicate a problem in the machine or in the production/manufacturing process as a whole.


Safety controllers are designed for interfacing with safety components such as light curtains in applications like robotics, press controls and material handling systems.


What are safety controllers used for?


Safety controllers are used in various applications in the automobile industry, steel industry and energy sector, as well as in the food and beverage industry. They also have a critical role to play in systems that safeguard a process to prevent catastrophes such as the release of toxic chemicals.


...
Read more Read less

Filter

Visar 1 - 3 av 3 produkter
Resultat per sida
Beskrivning Pris Range Series Number of I/O Number of Safety Inputs Display Type Number of Safety Outputs Safety Category SIL Field Bus Communication Type Expansion Available Supply Voltage Contact Current Rating Contact Voltage Rating Terminal Type
RS-artikelnummer 812-8799
Tillv. art.nr440C-CR30-22BBB
5 440,00 kr
Each
Enheter
- 440C-CR30 - 22 - 4 4 SIL 3 Modbus Yes 24 V dc 11.1 mA 26.4 V dc Screw
RS-artikelnummer 536-714
Tillv. art.nr1752-L24BBB
14 090,77 kr
Each
Enheter
SmartGuard 600 - 24 16 - 8 4 SIL 3 - - 24 V dc 500 mA - -
RS-artikelnummer 703-4987
Tillv. art.nr440R-P226AGS-NNR
3 621,92 kr
Each
Enheter
- MSR42 - 4 - 2 4 SIL 3 - - 24 V dc 400 mA - -